71A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,576 In Stock | 1 : $17.42000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 71A (Tc) | 15V | 48mOhm @ 35A, 15V | 2.69V @ 10mA | 106 nC @ 15 V | ±15V | 2929 pF @ 800 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,743 In Stock | 1 : $17.67000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 71A (Tc) | 15V | 48mOhm @ 35A, 15V | 2.69V @ 10mA | 106 nC @ 15 V | ±15V | 2929 pF @ 800 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
740 In Stock 5,600 Factory | 1 : $32.95000 Cut Tape (CT) 800 : $25.00575 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 71A (Tc) | 20V | 40mOhm @ 60A, 20V | 4.3V @ 20mA | 222 nC @ 20 V | +25V, -15V | 4160 pF @ 800 V | - | 428W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
2,922 In Stock | 1 : $1.10000 Cut Tape (CT) 1,500 : $0.29172 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 71A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 1.95V @ 1mA | 19 nC @ 10 V | ±20V | 1088 pF @ 15 V | - | 58W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,900 In Stock | 1 : $1.19000 Cut Tape (CT) 2,000 : $0.30737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 71A (Tc) | 4.5V, 10V | 4.7mOhm @ 40A, 10V | 2.35V @ 30µA | 32 nC @ 10 V | ±20V | 1400 pF @ 15 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,945 In Stock | 1 : $1.21000 Cut Tape (CT) 3,000 : $0.30797 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 8.9mOhm @ 10A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 1790 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerPAK® 1212-8SLW | 8-PowerVDFN | |||
1,960 In Stock 56,000 Factory | 1 : $1.26000 Cut Tape (CT) 2,000 : $0.32723 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 71A (Tc) | 1.5V, 4.5V | 5.5mOhm @ 15A, 4.5V | 1V @ 250µA | 164 nC @ 10 V | ±10V | 5392 pF @ 10 V | - | 1.67W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
1,740 In Stock 4,500 Factory | 1 : $1.58000 Cut Tape (CT) 1,500 : $0.59713 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 71A (Tc) | 10V | 6.2mOhm @ 15A, 10V | 3.6V @ 75µA | 19 nC @ 10 V | ±20V | 1330 pF @ 40 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
7,486 Marketplace | 475 : $0.63000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 71A (Tc) | 4.5V, 10V | 8.5mOhm @ 40A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,945 Marketplace | 465 : $0.65000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
26,640 Marketplace | 437 : $0.69000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,600 Marketplace | 205 : $1.47000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,200 Marketplace | 195 : $1.54000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 14,428 Marketplace | 150 : $2.01000 Bulk | - | - | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 10V | 4.2mOhm @ 43A, 10V | 4V @ 150µA | 135 nC @ 10 V | ±20V | 4685 pF @ 50 V | - | 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 Full Pack | ||
11,759 In Stock | 1 : $2.29000 Cut Tape (CT) 5,000 : $0.63125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 71A (Tc) | 4.5V, 10V | 7.5mOhm @ 50A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2870 pF @ 50 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
10,000 Marketplace | 5,000 : $0.46500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 71A (Tc) | 4.5V, 10V | 7.5mOhm @ 50A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 79W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | |||
494 Marketplace | 150 : $2.01000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 10V | 4.2mOhm @ 43A, 10V | 4V @ 1.037mA | 135 nC @ 10 V | ±20V | 4685 pF @ 50 V | - | 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
60 In Stock | 1 : $17.70000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 71A (Tc) | 18V, 20V | 50mOhm @ 40A, 20V | 5V @ 2mA | 137 nC @ 20 V | +23V, -10V | 1962 pF @ 1000 V | - | 372W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
100 In Stock | 1 : $1.94000 Cut Tape (CT) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 71A (Tc) | 10V | 8mOhm @ 50A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2850 pF @ 50 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
0 In Stock Check Lead Time | 3,000 : $0.31173 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 71A (Tc) | 1.5V, 4.5V | 5.5mOhm @ 15A, 4.5V | 1V @ 250µA | 164 nC @ 10 V | ±10V | 5392 pF @ 10 V | - | 1.67W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 400 : $0.90273 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 400 : $0.91193 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 800 : $0.92071 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 800 : $0.92920 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 400 : $0.95778 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 71A (Tc) | 4.5V, 10V | 14mOhm @ 71A, 10V | 3V @ 250µA | 71 nC @ 10 V | ±16V | 2230 pF @ 25 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |