660mA (Ta) Single FETs, MOSFETs

Results: 12
Manufacturer
Infineon TechnologiesMicro Commercial Coonsemi
Series
-SIPMOS®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V200 V
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V1.5V, 4.5V1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
480mOhm @ 780mA, 4.5V500mOhm @ 150mA, 4.5V1.8Ohm @ 660mA, 10V
Vgs(th) (Max) @ Id
1V @ 400µA1.1V @ 250µA1.2V @ 250µA1.8V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V16.1 nC @ 10 V
Vgs (Max)
±6V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
113 pF @ 16 V170 pF @ 16 V357 pF @ 25 V430 pF @ 25 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
100mW310mW (Ta)1.8W (Ta)
Supplier Device Package
DFN1006-3PG-SOT223-4PG-SOT223-4-21SOT-723
Package / Case
SC-101, SOT-883SOT-723TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223-4
BSP149H6327XTSA1
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
27,485
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.54611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)0V, 10V1.8Ohm @ 660mA, 10V1V @ 400µA14 nC @ 5 V±20V430 pF @ 25 VDepletion Mode1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4TO-261-4, TO-261AA
SOT-723_631AA
NTK3139PT1G
MOSFET P-CH 20V 660MA SOT723
onsemi
75,882
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.10197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V660mA (Ta)1.5V, 4.5V480mOhm @ 780mA, 4.5V1.2V @ 250µA-±6V170 pF @ 16 V-310mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-723SOT-723
SOT-723_631AA
NTK3139PT5G
MOSFET P-CH 20V 660MA SOT723
onsemi
32,966
In Stock
1 : $0.46000
Cut Tape (CT)
8,000 : $0.09969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V660mA (Ta)1.5V, 4.5V480mOhm @ 780mA, 4.5V1.2V @ 250µA-±6V170 pF @ 16 V-310mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-723SOT-723
SOT-223-4
BSP297H6327XTSA1
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
11,397
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.37313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)4.5V, 10V1.8Ohm @ 660mA, 10V1.8V @ 400µA16.1 nC @ 10 V±20V357 pF @ 25 V-1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4TO-261-4, TO-261AA
SOT-223-4
BSP149L6906HTSA1
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
0
In Stock
130,202
Marketplace
416 : $0.72000
Bulk
Tape & Reel (TR)
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)0V, 10V1.8Ohm @ 660mA, 10V1V @ 400µA14 nC @ 5 V±20V430 pF @ 25 VDepletion Mode1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4-21TO-261-4, TO-261AA
SOT-223-4
BSP149H6906XTSA1
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
55
In Stock
1 : $1.36000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)0V, 10V1.8Ohm @ 660mA, 10V1V @ 400µA14 nC @ 5 V±20V430 pF @ 25 VDepletion Mode1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4TO-261-4, TO-261AA
SOT-223-4
BSP149 E6327
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)0V, 10V1.8Ohm @ 660mA, 10V1V @ 400µA14 nC @ 5 V±20V430 pF @ 25 VDepletion Mode1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4TO-261-4, TO-261AA
SOT-223-4
BSP149 E6906
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)0V, 10V1.8Ohm @ 660mA, 10V1V @ 400µA14 nC @ 5 V±20V430 pF @ 25 VDepletion Mode1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4TO-261-4, TO-261AA
SOT-223-4
BSP149L6327HTSA1
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)0V, 10V1.8Ohm @ 660mA, 10V1V @ 400µA14 nC @ 5 V±20V430 pF @ 25 VDepletion Mode1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4-21TO-261-4, TO-261AA
SOT-223-4
BSP297 E6327
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)4.5V, 10V1.8Ohm @ 660mA, 10V1.8V @ 400µA16.1 nC @ 10 V±20V357 pF @ 25 V-1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4TO-261-4, TO-261AA
SOT-223-4
BSP297L6327HTSA1
MOSFET N-CH 200V 660MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V660mA (Ta)4.5V, 10V1.8Ohm @ 660mA, 10V1.8V @ 400µA16.1 nC @ 10 V±20V357 pF @ 25 V-1.8W (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT223-4-21TO-261-4, TO-261AA
ESDLC5V0LTB-TP
SI3139KL3-TP
MOSFET P-CH 20V 660MA DFN1006-3
Micro Commercial Co
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteP-ChannelMOSFET (Metal Oxide)20 V660mA (Ta)1.8V, 4.5V500mOhm @ 150mA, 4.5V1.1V @ 250µA-±12V113 pF @ 16 V-100mW-55°C ~ 150°C (TJ)Surface MountDFN1006-3SC-101, SOT-883
Showing
of 12

660mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.