6.9A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,191 In Stock 1,326,000 Factory | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10506 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 2.5V, 4.5V | 20mOhm @ 9.4A, 4.5V | 1.5V @ 250µA | 11.6 nC @ 4.5 V | ±12V | 1149 pF @ 10 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,800 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.08874 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 1.5V, 4.5V | 19mOhm @ 6.9A, 4.5V | 900mV @ 250µA | 17 nC @ 4.5 V | ±12V | 1136 pF @ 10 V | - | 550mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
25,040 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.13020 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 2.5V, 4.5V | 32mOhm @ 6.9A, 4.5V | 1.1V @ 10µA | 12 nC @ 4.5 V | ±12V | 905 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 | |||
5,687 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.16422 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 4.5V, 10V | 33mOhm @ 6.9A, 10V | 2.1V @ 250µA | 13 nC @ 10 V | ±20V | 755 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
0 In Stock 45,326 Marketplace | 575 : $0.52000 Bulk | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 4.5V, 10V | 13mOhm @ 10A, 10V | 2.5V @ 250µA | 15 nC @ 4.5 V | ±20V | 735 pF @ 24 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
12,000 Marketplace | 2,120 : $0.14000 Bulk | - | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 4.5V, 10V | 43mOhm @ 5.1A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 271 pF @ 15 V | - | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
396 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.17550 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 2.5V, 10V | 28mOhm @ 6.9A, 10V | 1.4V @ 250µA | 12 nC @ 4.5 V | ±12V | 1030 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
333 In Stock | 1 : $1.00000 Cut Tape (CT) | - | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 2.5V, 10V | 30mOhm @ 7A, 10V | 1.4V @ 250µA | 11 nC @ 10 V | 12V | 580 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89 | TO-243AA | ||
0 In Stock Check Lead Time | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.14575 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 4.5V, 10V | 43mOhm @ 5.1A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 271 pF @ 15 V | - | 1.9W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : $0.23766 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.9A (Ta) | 6V, 10V | 29mOhm @ 5A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 2110 pF @ 30 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : $0.36396 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 2.5V, 4.5V | 19mOhm @ 6.9A, 4.5V | 450mV @ 250µA (Min) | 32 nC @ 4.5 V | ±8V | 3200 pF @ 10 V | - | 1.38W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 5,000 : $0.41667 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 4.5V, 10V | 13mOhm @ 10A, 10V | 2.5V @ 250µA | 15 nC @ 4.5 V | ±20V | 735 pF @ 24 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 3,000 : $0.48619 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 6.9A (Ta) | 2.5V, 4.5V | 20mOhm @ 6.9A, 4.5V | 600mV @ 1.2mA (Min) | 20 nC @ 4.5 V | ±8V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads | |||
0 In Stock | 1 : $2.16000 Cut Tape (CT) 4,000 : $0.58375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.9A (Ta) | 10V | 26mOhm @ 4.1A, 10V | 5.5V @ 250µA | 61 nC @ 10 V | ±20V | 3180 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.9A (Ta) | 10V | 26mOhm @ 4.1A, 10V | 5.5V @ 250µA | 61 nC @ 10 V | ±20V | 3180 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1 Marketplace | 1 : $0.82000 Bulk | - | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6.9A (Ta) | 4.5V, 10V | 530mOhm @ 6.9A, 10V | 1V @ 250µA | 5 nC @ 4.5 V | ±20V | 367 pF @ 15 V | - | 50W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |