55A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,865 In Stock | 1 : $1.91000 Cut Tape (CT) 2,500 : $0.54292 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4.5V, 10V | 7.7mOhm @ 27.5A, 10V | 2.5V @ 500µA | 44 nC @ 10 V | ±20V | 2800 pF @ 50 V | - | 93W (Tc) | 175°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,704 In Stock | 1 : $2.22000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 10V | 22mOhm @ 27.5A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±25V | 1510 pF @ 25 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
574 In Stock | 1 : $39.09000 Tube | - | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
10,907 In Stock | 1 : $1.46000 Cut Tape (CT) 3,000 : $0.44359 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 55A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 130 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,123 In Stock | 1 : $1.72000 Cut Tape (CT) 800 : $1.07100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 10V | 26mOhm @ 27.5A, 10V | 4V @ 250µA | 98 nC @ 10 V | ±25V | 2730 pF @ 25 V | - | 3.75W (Ta), 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
481 In Stock | 1 : $1.81000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 5V, 10V | 18mOhm @ 27.5A, 10V | 1.7V @ 250µA | 37 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,673 In Stock | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.76927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 55A (Tc) | 10V | 3.6mOhm @ 13A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 96W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
835 In Stock | 1 : $2.20000 Cut Tape (CT) 1,000 : $0.70232 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 5V, 10V | 18mOhm @ 27.5A, 10V | 4.7V @ 250µA | 37 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,579 In Stock | 1 : $3.63000 Cut Tape (CT) 800 : $1.24844 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4V, 10V | 26mOhm @ 29A, 10V | 2V @ 250µA | 140 nC @ 5 V | ±16V | 3700 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,899 In Stock | 1 : $3.63000 Cut Tape (CT) 800 : $1.28519 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 4.5V, 10V | 19mOhm @ 30A, 10V | 3V @ 250µA | 115 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 3.75W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,217 In Stock | 1 : $5.54000 Cut Tape (CT) 3,000 : $2.09900 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 55A (Tc) | 4.5V, 10V | 0.65mOhm @ 55A, 10V | 3V @ 750µA | 285 nC @ 10 V | ±20V | 22610 pF @ 15 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | ||
450 In Stock | 1 : $12.19000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 15V, 18V | 54.4mOhm @ 19.3A, 18V | 5.2V @ 10mA | 51 nC @ 18 V | +20V, -5V | 1620 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
6,608 In Stock | 1 : $12.53000 Cut Tape (CT) 3,000 : $6.18237 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 55A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1870 pF @ 325 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 4-TDFN (8x8) | 4-PowerTSFN | ||
186 In Stock | 1 : $12.68000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 15V, 18V | 54.4mOhm @ 19.3A, 18V | 5.2V @ 8.3mA | 51 nC @ 18 V | +20V, -5V | 1620 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
920 In Stock | 1 : $17.16000 Cut Tape (CT) 1,000 : $11.58500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 15V, 18V | 37mOhm @ 25A, 18V | 4.2V @ 5mA | 73 nC @ 18 V | +18V, -5V | 1990 pF @ 800 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
4,466 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.30504 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 4.5V, 10V | 23mOhm @ 12A, 10V | 3V @ 250µA | 19.7 nC @ 10 V | ±20V | 1016 pF @ 30 V | - | 1.6W (Ta), 53W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
3,251 In Stock 22,500 Factory | 1 : $1.15000 Cut Tape (CT) 2,500 : $0.43969 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 55A (Tc) | 4.5V, 10V | 15mOhm @ 10A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±20V | 4004 pF @ 20 V | - | 2.1W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
846 In Stock | 1 : $1.53000 Cut Tape (CT) 2,500 : $0.43784 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 55A (Tc) | 4.5V, 10V | 15mOhm @ 10A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±20V | 4004 pF @ 20 V | - | 2.1W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,933 In Stock | 1 : $1.84000 Cut Tape (CT) 2,500 : $0.73500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 10V | 28mOhm @ 20A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±20V | 2245 pF @ 50 V | - | 2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
188 In Stock 11,250 Factory | 1 : $10.40000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 55A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1870 pF @ 325 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
476 In Stock | 1 : $12.40000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 55A (Tc) | 10V, 15V | 71mOhm @ 16A, 15V | 6.5V @ 1.5mA | 80 nC @ 10 V | ±30V | 3700 pF @ 100 V | - | 543W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
381 In Stock 900 Factory | 1 : $18.89000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 55A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1870 pF @ 325 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
1,835 In Stock | 1 : $1.31000 Tube | - | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 4.5V, 10V | 12mOhm @ 20A, 10V | 2.5V @ 250µA | 39 nC @ 10 V | ±20V | 2256 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3,000 In Stock | 1 : $1.66000 Cut Tape (CT) 3,000 : $0.48260 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 55A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 130 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
1,403 In Stock | 1 : $2.07000 Cut Tape (CT) 1,500 : $0.53025 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 7V, 10V | 15mOhm @ 15A, 10V | 4V @ 1mA | 36 nC @ 10 V | ±20V | 2234 pF @ 50 V | - | 105W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |