53A (Tc) Single FETs, MOSFETs

Results: 49
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesLittelfuse Inc.Micro Commercial CoMicrochip TechnologyMicrosemi CorporationNexperia USA Inc.NXP USA Inc.onsemiPanjit International Inc.QorvoSTMicroelectronicsVishay Siliconix
Series
-aMOS™CoolMOS™CoolSiC™HEXFET®HiPerFET™, PolarLinear L2™MDmesh™ M5MDmesh™ VOptiMOS™PolarP™POWER MOS V®PowerMESH™ IIQFET®
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
40 V55 V60 V75 V85 V100 V200 V250 V300 V400 V500 V600 V650 V750 V
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V5V, 10V7V, 10V7.5V, 10V10V12V18V20V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V8.2mOhm @ 20A, 10V9mOhm @ 15A, 10V10mOhm @ 26.5A, 10V12mOhm @ 15A, 10V13mOhm @ 15A, 10V15mOhm @ 15A, 10V16mOhm @ 53A, 10V16.5mOhm @ 28A, 10V16.5mOhm @ 53A, 10V18mOhm @ 15A, 10V20mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2.1V @ 1mA2.5V @ 250µA2.8V @ 1mA3.5V @ 1.72mA3.5V @ 250µA3.8V @ 250µA4V @ 1mA4V @ 2.5mA4V @ 250µA4V @ 61µA4.5V @ 250µA5V @ 250µA5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
13.4 nC @ 5 V17.2 nC @ 5 V21.4 nC @ 10 V24.5 nC @ 10 V24.8 nC @ 10 V31 nC @ 10 V33.2 nC @ 10 V37.8 nC @ 15 V37.8 nC @ 800 V48 nC @ 10 V48 nC @ 18 V59 nC @ 10 V
Vgs (Max)
±10V+20V, -2V±20V+25V, -10V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
1414 pF @ 400 V1430 pF @ 800 V1450 pF @ 15 V1482 pF @ 50 V1500 pF @ 25 V1625 pF @ 25 V1643 pF @ 400 V1696 pF @ 25 V1721 pF @ 25 V1838 pF @ 25 V1988 pF @ 30 V1990 pF @ 1000 V
Power Dissipation (Max)
3.8W (Ta), 107W (Tc)62W (Tc)69W (Tj)70W (Tc)75W (Tc)94W (Tc)95W (Tc)100W (Tc)107W (Tc)111W (Tc)120W (Tc)138W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
D2PAKD3PAKDFN5060I2PAKISOPLUS247™ISOTOP®LFPAK33LFPAK56, Power-SO8PG-TO220-3PG-TO247-3-1PG-TO247-4-3PG-TO252-3
Package / Case
8-PowerSFN8-PowerTDFNISOTOPSC-100, SOT-669SOT-1210, 8-LFPAK33 (5-Lead)SOT-227-4, miniBLOCTO-220-3TO-220-3 Full PackTO-247-3TO-247-4TO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
49Results
Applied FiltersRemove All

Showing
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
D2Pak
STB46N30M5
MOSFET N-CH 300V 53A D2PAK
STMicroelectronics
1,873
In Stock
1 : $9.06000
Cut Tape (CT)
1,000 : $5.13930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
53A (Tc)
10V
40mOhm @ 26.5A, 10V
5V @ 250µA
95 nC @ 10 V
±25V
4240 pF @ 100 V
-
250W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO247-3
IPW60R070C6FKSA1
MOSFET N-CH 600V 53A TO247-3
Infineon Technologies
1,451
In Stock
1 : $9.51000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
53A (Tc)
10V
70mOhm @ 25.8A, 10V
3.5V @ 1.72mA
170 nC @ 10 V
±20V
3800 pF @ 100 V
-
391W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
SICFET N-CH 750V 53A TOLL
UJ4SC075018L8S
SICFET N-CH 750V 53A TOLL
Qorvo
1,228
In Stock
1 : $20.68000
Cut Tape (CT)
2,000 : $10.13750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
750 V
53A (Tc)
12V
23mOhm @ 50A, 12V
6V @ 10mA
37.8 nC @ 15 V
±20V
1414 pF @ 400 V
-
349W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TOLL
8-PowerSFN
TO-247-4L
UF4SC120023K4S
1200V/23MOHM SIC STACKED FAST CA
Qorvo
1,487
In Stock
1 : $31.07000
Tube
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
53A (Tc)
12V
29mOhm @ 40A, 12V
6V @ 10mA
37.8 nC @ 15 V
±20V
1430 pF @ 800 V
-
385W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
IXYK1x0xNxxxx
IXFN60N80P
MOSFET N-CH 800V 53A SOT-227B
Littelfuse Inc.
262
In Stock
1 : $45.38000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
53A (Tc)
10V
140mOhm @ 30A, 10V
5V @ 8mA
250 nC @ 10 V
±30V
18000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
IXYK1x0xNxxxx
IXTN60N50L2
MOSFET N-CH 500V 53A SOT227B
Littelfuse Inc.
603
In Stock
1 : $50.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
53A (Tc)
10V
100mOhm @ 30A, 10V
4.5V @ 250µA
610 nC @ 10 V
±30V
24000 pF @ 25 V
-
735W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-220AB PKG
IRFZ46NPBF
MOSFET N-CH 55V 53A TO220AB
Infineon Technologies
24,239
In Stock
1 : $0.90000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
55 V
53A (Tc)
10V
16.5mOhm @ 28A, 10V
4V @ 250µA
72 nC @ 10 V
±20V
1696 pF @ 25 V
-
107W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
LFPAK56/POWER-SO8/SOT669
BUK7Y15-60EX
MOSFET N-CH 60V 53A LFPAK56
Nexperia USA Inc.
9,725
In Stock
1 : $0.91000
Cut Tape (CT)
1,500 : $0.40143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
10V
15mOhm @ 15A, 10V
4V @ 1mA
24.5 nC @ 10 V
±20V
1838 pF @ 25 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
BUK9Y15-60E,115
MOSFET N-CH 60V 53A LFPAK56
Nexperia USA Inc.
6,651
In Stock
1 : $1.02000
Cut Tape (CT)
1,500 : $0.44861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
5V
13mOhm @ 15A, 10V
2.1V @ 1mA
17.2 nC @ 5 V
±10V
2603 pF @ 25 V
-
95W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PG-TO247-4-3
IMZA65R030M1HXKSA1
SILICON CARBIDE MOSFET, PG-TO247
Infineon Technologies
176
In Stock
1 : $13.00000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
53A (Tc)
18V
42mOhm @ 29.5A, 18V
5.7V @ 8.8mA
48 nC @ 18 V
+20V, -2V
1643 pF @ 400 V
-
197W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-3
TO-247-4
TO-247-4L
UF4SC120030K4S
1200V/30MOHM SIC STACKED FAST CA
Qorvo
1,304
In Stock
1 : $25.79000
Tube
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
53A (Tc)
12V
39mOhm @ 20A, 12V
6V @ 10mA
37.8 nC @ 800 V
±20V
1450 pF @ 15 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
APT2X60D60J
MSC040SMA120J
SICFET N-CH 1200V 53A SOT227
Microchip Technology
108
In Stock
1 : $40.74000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
53A (Tc)
20V
50mOhm @ 40A, 20V
2.8V @ 1mA
137 nC @ 20 V
+25V, -10V
1990 pF @ 1000 V
-
208W (Tc)
-55°C ~ 175°C (TJ)
-
-
Chassis Mount
SOT-227 (ISOTOP®)
SOT-227-4, miniBLOC
LFPAK33
BUK9M11-40EX
MOSFET N-CH 40V 53A LFPAK33
Nexperia USA Inc.
2,976
In Stock
1 : $0.80000
Cut Tape (CT)
1,500 : $0.33921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
53A (Tc)
5V, 10V
9mOhm @ 15A, 10V
2.1V @ 1mA
13.4 nC @ 5 V
±10V
1721 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
8-PowerTDFN
MCAC53N06Y-TP
MOSFET N-CH 60V 53A DFN5060
Micro Commercial Co
10,073
In Stock
1 : $0.84000
Cut Tape (CT)
5,000 : $0.32930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
4.5V, 10V
8.2mOhm @ 20A, 10V
2.5V @ 250µA
31 nC @ 10 V
±20V
1988 pF @ 30 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN5060
8-PowerTDFN
LFPAK56/POWER-SO8/SOT669
PSMN013-60YLX
MOSFET N-CH 60V 53A LFPAK56
Nexperia USA Inc.
7,317
In Stock
1 : $0.84000
Cut Tape (CT)
1,500 : $0.35895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
5V, 10V
13mOhm @ 15A, 10V
2.1V @ 1mA
33.2 nC @ 10 V
±20V
2603 pF @ 25 V
-
95W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
LFPAK33
BUK7M12-60EX
MOSFET N-CH 60V 53A LFPAK33
Nexperia USA Inc.
2,807
In Stock
1 : $0.90000
Cut Tape (CT)
1,500 : $0.39355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
10V
12mOhm @ 15A, 10V
4V @ 1mA
24.8 nC @ 10 V
±20V
1625 pF @ 25 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
D2Pak
STB45N30M5
NCHANNEL 300 V 0.037 OHM TYP. 53
STMicroelectronics
975
In Stock
1 : $6.51000
Cut Tape (CT)
1,000 : $3.69372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
53A (Tc)
10V
40mOhm @ 26.5A, 10V
5V @ 250µA
95 nC @ 10 V
±25V
4240 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LFPAK33
PSMN012-60MSX
MOSFET N-CH 60V 53A LFPAK33
Nexperia USA Inc.
6,000
In Stock
1 : $0.77000
Cut Tape (CT)
1,500 : $0.26075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
10V
12mOhm @ 15A, 10V
4V @ 1mA
24.8 nC @ 10 V
±20V
1625 pF @ 25 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
600V/ 74MOHM / 53A/ FAST RECOVER
PJMH074N60FRC_T0_00601
600V/ 74MOHM / 53A/ FAST RECOVER
Panjit International Inc.
2,984
In Stock
1 : $7.96000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
53A (Tc)
10V
74mOhm @ 26.5A, 10V
4.5V @ 250µA
84 nC @ 10 V
±30V
3871 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
TO-220AB-3,SOT78
BUK9523-75A,127
MOSFET N-CH 75V 53A TO220AB
NXP USA Inc.
0
In Stock
5,307
Marketplace
579 : $0.52000
Bulk
Bulk
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
75 V
53A (Tc)
4.5V, 10V
22mOhm @ 25A, 10V
2V @ 1mA
-
±10V
3120 pF @ 25 V
-
138W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
APT2X60D60J
APT40M70JVR
MOSFET N-CH 400V 53A SOT227
Microchip Technology
40
In Stock
1 : $43.95000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
53A (Tc)
10V
70mOhm @ 26.5A, 10V
4V @ 2.5mA
495 nC @ 10 V
±30V
8890 pF @ 25 V
-
450W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227 (ISOTOP®)
SOT-227-4, miniBLOC
TO-247-3-PKG-Series
APT53N60BC6
MOSFET N-CH 600V 53A TO247
Microchip Technology
67
In Stock
1 : $8.35000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
53A (Tc)
10V
70mOhm @ 25.8A, 10V
3.5V @ 1.72mA
154 nC @ 10 V
±20V
4020 pF @ 25 V
-
417W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 [B]
TO-247-3
ISOTOP
STE53NC50
MOSFET N-CH 500V 53A ISOTOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $41.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
53A (Tc)
10V
80mOhm @ 27A, 10V
4V @ 250µA
434 nC @ 10 V
±30V
11200 pF @ 25 V
-
460W (Tc)
150°C (TJ)
-
-
Chassis Mount
ISOTOP®
ISOTOP
0
In Stock
Check Lead Time
5,000 : $0.34953
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
4.5V, 10V
7.5mOhm @ 20A, 10V
2.5V @ 250µA
31 nC @ 10 V
±20V
2100 pF @ 25 V
-
69W (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN5060
8-PowerTDFN
MOSFET N-CHANNEL 100V 53A I2PAK
PSMN018-100ESFQ
MOSFET N-CHANNEL 100V 53A I2PAK
Nexperia USA Inc.
0
In Stock
5,000 : $0.42751
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
53A (Tc)
7V, 10V
18mOhm @ 15A, 10V
4V @ 1mA
21.4 nC @ 10 V
±20V
1482 pF @ 50 V
-
111W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
I2PAK
TO-262-3 Long Leads, I2PAK, TO-262AA
Showing
of 49

53A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.