530mA (Ta) Single FETs, MOSFETs

Results: 11
Manufacturer
Diodes IncorporatedNexperia USA Inc.NXP USA Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V150 V
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 4.5V6V, 10V
Rds On (Max) @ Id, Vgs
420mOhm @ 500mA, 4.5V990mOhm @ 100mA, 4.5V1Ohm @ 400mA, 4.5V1.2Ohm @ 500mA, 10V1.4Ohm @ 350mA, 4.5V1.4Ohm @ 500mA, 4.5V1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA1V @ 250µA1.1V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.3 nC @ 4.5 V0.4 nC @ 4.5 V0.41 nC @ 4.5 V0.5 nC @ 4 V0.68 nC @ 4.5 V0.9 nC @ 4.5 V2.7 nC @ 8 V12 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
15.6 pF @ 16 V17 pF @ 16 V28.7 pF @ 15 V36 pF @ 10 V43 pF @ 10 V50 pF @ 15 V76 pF @ 15 V510 pF @ 25 V
Power Dissipation (Max)
220mW (Ta)340mW (Ta)360mW (Ta), 2.7W (Tc)370mW (Ta), 2.2W (Tc)420mW (Ta)450mW (Ta)750mW (Ta)820mW (Ta)
Supplier Device Package
DFN0606-3DFN1006B-3SC-89-3SOT-23-3SOT-23-3 (TO-236)X2-DFN0604-3X2-DFN0606-3
Package / Case
3-XFDFNSC-101, SOT-883SC-89, SOT-490TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-89-3_463C
SI1062X-T1-GE3
MOSFET N-CH 20V SC89-3
Vishay Siliconix
110,798
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
530mA (Ta)
1.5V, 4.5V
420mOhm @ 500mA, 4.5V
1V @ 250µA
2.7 nC @ 8 V
±8V
43 pF @ 10 V
-
220mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-89-3
SC-89, SOT-490
SOT-23-3
SI2325DS-T1-E3
MOSFET P-CH 150V 530MA SOT23-3
Vishay Siliconix
18,751
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.39981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
530mA (Ta)
6V, 10V
1.2Ohm @ 500mA, 10V
4.5V @ 250µA
12 nC @ 10 V
±20V
510 pF @ 25 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2325DS-T1-GE3
MOSFET P-CH 150V 530MA SOT23-3
Vishay Siliconix
10,713
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.39981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
530mA (Ta)
6V, 10V
1.2Ohm @ 500mA, 10V
4.5V @ 250µA
12 nC @ 10 V
±20V
510 pF @ 25 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DFN0606-3
PMH950UPEH
MOSFET P-CH 20V 530MA DFN0606-3
Nexperia USA Inc.
56,725
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
530mA (Ta)
1.2V, 4.5V
1.4Ohm @ 500mA, 4.5V
950mV @ 250µA
0.5 nC @ 4 V
±8V
36 pF @ 10 V
-
370mW (Ta), 2.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN0606-3
3-XFDFN
SOT-23-3
DMP31D0U-7
MOSFET P-CH 30V 530MA SOT23
Diodes Incorporated
76,842
In Stock
12,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
530mA (Ta)
1.8V, 4.5V
1Ohm @ 400mA, 4.5V
1.1V @ 250µA
0.9 nC @ 4.5 V
±8V
76 pF @ 15 V
-
450mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
3-XQFN
NX3008NBKMB,315
MOSFET N-CH 30V 530MA DFN1006B-3
Nexperia USA Inc.
19,630
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
530mA (Ta)
1.8V, 4.5V
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68 nC @ 4.5 V
±8V
50 pF @ 15 V
-
360mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
3-XFDFN
SOT-23(TO-236)
SI2325DS-T1-BE3
P-CHANNEL 150-V (D-S) MOSFET
Vishay Siliconix
1,979
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.39981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
530mA (Ta)
6V, 10V
1.2Ohm @ 500mA, 10V
4.5V @ 250µA
12 nC @ 10 V
±20V
510 pF @ 25 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
X2-DFN0604-3
DMP22D5UFO-7B
MOSFET BVDSS: 8V~24V X2-DFN0604-
Diodes Incorporated
9,900
In Stock
450,000
Factory
1 : $0.29000
Cut Tape (CT)
10,000 : $0.03709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
530mA (Ta)
1.5V, 4.5V
1.9Ohm @ 100mA, 4.5V
1V @ 250µA
0.3 nC @ 4.5 V
±8V
17 pF @ 16 V
-
340mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0604-3
3-XFDFN
MOSFET P-CH 20V 530MA 3DFN
DMP22D4UFO-7B
MOSFET P-CH 20V 530MA 3DFN
Diodes Incorporated
30,501
In Stock
380,000
Factory
1 : $0.45000
Cut Tape (CT)
10,000 : $0.10458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
530mA (Ta)
1.5V, 4.5V
1.9Ohm @ 100mA, 4.5V
1V @ 250µA
0.4 nC @ 4.5 V
±8V
28.7 pF @ 15 V
-
820mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0604-3
3-XFDFN
X2-DFN0606-3
DMN2992UFZ-7B
MOSFET BVDSS: 8V~24V X2-DFN0606-
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.06448
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
530mA (Ta)
1.5V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.41 nC @ 4.5 V
±8V
15.6 pF @ 16 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0606-3
3-XFDFN
NEXNEXPMZ390UN,315
NX3008NBKMB315
NOW NEXPERIA NX3008NBKMB SMALL S
NXP USA Inc.
0
Marketplace
Active
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
530mA (Ta)
1.8V, 4.5V
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68 nC @ 4.5 V
±8V
50 pF @ 15 V
-
360mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
SC-101, SOT-883
Showing
of 11

530mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.