5.7A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,593 In Stock | 1 : $1.72000 Cut Tape (CT) 2,500 : $0.47439 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.7A (Tc) | 10V | 690mOhm @ 2.85A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,744 In Stock | 1 : $2.01000 Cut Tape (CT) 2,500 : $0.55356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.7A (Tc) | 10V | 950mOhm @ 3.6A, 10V | 3.9V @ 250µA | 31 nC @ 10 V | ±20V | 785 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,450 In Stock | 1 : $2.54000 Cut Tape (CT) 2,500 : $0.74994 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.7A (Tc) | 10V | 430mOhm @ 4A, 10V | 4V @ 250µA | 18.4 nC @ 10 V | ±30V | 722 pF @ 325 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 1,410 Marketplace | 354 : $0.85000 Tube | Tariff may apply if shipping to the United States | Tube Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.7A (Tc) | 10V | 950mOhm @ 3.6A, 10V | 3.9V @ 250µA | 31 nC @ 10 V | ±20V | 785 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 1,922 Marketplace | 319 : $0.94000 Bulk | - | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.7A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±25V | 360 pF @ 50 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 124,500 Marketplace | 253 : $1.19000 Bulk | - | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.7A (Tc) | 10V | 950mOhm @ 3.6A, 10V | 3.9V @ 250µA | 31 nC @ 10 V | ±20V | 785 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3-341 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
20,250 Marketplace | 806 : $0.37000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Tc) | 1.8V, 4.5V | 34mOhm @ 2A, 4.5V | 700mV @ 1mA (Typ) | 10.6 nC @ 4.5 V | ±8V | 740 pF @ 10 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
10,173 Marketplace | 806 : $0.37000 Bulk | - | Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Tc) | 4.5V, 10V | 34mOhm @ 2.5A, 10V | 2V @ 1mA | 13.1 nC @ 10 V | ±15V | 500 pF @ 20 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
16,992 Marketplace | 582 : $0.52000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 5.7A (Tc) | 1.8V, 4.5V | 34mOhm @ 2A, 4.5V | 700mV @ 1mA (Typ) | 10.1 nC @ 4.5 V | ±8V | 740 pF @ 10 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
0 In Stock Check Lead Time | 1 : $2.24000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.7A (Tc) | 10V | 950mOhm @ 3.6A, 10V | 3.9V @ 250µA | 31 nC @ 10 V | ±20V | 785 pF @ 100 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Tc) | 4.5V, 10V | 34mOhm @ 2.5A, 10V | 2V @ 1mA | 13.1 nC @ 10 V | ±15V | 500 pF @ 20 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Tc) | 1.8V, 4.5V | 34mOhm @ 2A, 4.5V | 700mV @ 1mA (Typ) | 10.6 nC @ 4.5 V | ±8V | 740 pF @ 10 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | 2,000 : $0.53809 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.7A (Tc) | 10V | 690mOhm @ 2.85A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 2,500 : $0.85640 Bulk | - | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.7A (Tc) | 10V | 430mOhm @ 4A, 10V | 4V @ 250µA | 18.4 nC @ 10 V | ±30V | 722 pF @ 325 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 1,000 : $4.15000 Tube | - | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.7A (Tc) | 10V | 550mOhm @ 3.4A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.7A (Tc) | 10V | 550mOhm @ 3.4A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Tc) | 1.8V, 4.5V | 36mOhm @ 2A, 4.5V | 700mV @ 1mA (Typ) | 7.4 nC @ 4.5 V | ±8V | 460 pF @ 20 V | - | 1.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 (TO-236AB) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 5.7A (Tc) | 1.8V, 4.5V | 34mOhm @ 2A, 4.5V | 700mV @ 1mA (Typ) | 10.1 nC @ 4.5 V | ±8V | 740 pF @ 10 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.7A (Tc) | 10V | 690mOhm @ 2.85A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.7A (Tc) | 10V | 1Ohm @ 3.3A, 10V | 3.5V @ 370µA | 34 nC @ 10 V | ±20V | 850 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.7A (Tc) | 10V | 1Ohm @ 3.3A, 10V | 3.5V @ 370µA | 34 nC @ 10 V | ±20V | 850 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.7A (Tc) | 10V | 1Ohm @ 3.3A, 10V | 3.5V @ 370µA | 34 nC @ 10 V | ±20V | 850 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.7A (Tc) | 10V | 1Ohm @ 3.3A, 10V | 3.5V @ 370µA | 34 nC @ 10 V | ±20V | 850 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.7A (Tc) | 10V | 750mOhm @ 2A, 10V | 3.5V @ 170µA | 17.2 nC @ 10 V | ±20V | 373 pF @ 100 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Discontinued at Digi-Key | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.7A (Tc) | 10V | 750mOhm @ 2A, 10V | 3.5V @ 170µA | 17.2 nC @ 10 V | ±20V | 373 pF @ 100 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |