5.7A (Ta) Single FETs, MOSFETs

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AO3422
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
135,251
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10063
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 10V
26.5mOhm @ 5.7A, 10V
1.5V @ 250µA
7 nC @ 4.5 V
±12V
630 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
NTTFS5116PLTWG
MOSFET P-CH 60V 5.7A 8WDFN
onsemi
3,205
In Stock
1 : $1.24000
Cut Tape (CT)
5,000 : $0.29732
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5.7A (Ta)
4.5V, 10V
52mOhm @ 6A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1258 pF @ 30 V
-
3.2W (Ta), 40W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
NTTFS5116PLTWG
MOSFET P-CH 60V 5.7A 8WDFN
onsemi
24,785
In Stock
1 : $1.43000
Cut Tape (CT)
1,500 : $0.40531
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5.7A (Ta)
4.5V, 10V
52mOhm @ 6A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1258 pF @ 30 V
-
3.2W (Ta), 40W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Automotive, AEC-Q101 Series
MOSFET P-CH 20V 5.7A 6TSOP
Nexperia USA Inc.
3,269
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.15096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.7A (Ta)
2.5V, 4.5V
46mOhm @ 3A, 4.5V
1.25V @ 250µA
17.3 nC @ 4.5 V
±12V
1410 pF @ 10 V
-
500mW (Ta), 8.33W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SC-74, SOT-457
MFG_6-TSSOP,-SC-88,-SOT-363,SOT-23-6
MOSFET P-CHANNEL 30V 5.7A SOT26
Taiwan Semiconductor Corporation
23,847
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.22358
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
4.5V, 10V
48mOhm @ 5.3A, 10V
3V @ 250µA
18.09 nC @ 10 V
±20V
1047.98 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
Automotive, AEC-Q101 Series
MOSFET N-CH 30V 5.7A 6TSOP
Nexperia USA Inc.
0
In Stock
96,000
Marketplace
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08401
Tape & Reel (TR)
1,683 : $0.18000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
4.5V, 10V
38mOhm @ 4.5A, 10V
2V @ 250µA
11 nC @ 10 V
±20V
294 pF @ 15 V
-
530mW (Ta), 4.46W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
Automotive, AEC-Q101 Series
MOSFET P-CH 20V 5.7A 6TSOP
Nexperia USA Inc.
1,835
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15048
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.7A (Ta)
2.5V, 4.5V
46mOhm @ 3A, 4.5V
1.25V @ 250µA
17.3 nC @ 4.5 V
±12V
1410 pF @ 10 V
-
500mW (Ta), 8.33W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SC-74, SOT-457
SIR401DP-T1-GE3
MOSFET N-CH 100V 5.7A PPAK SO-8
Vishay Siliconix
1,146
In Stock
1 : $3.52000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
5.7A (Ta)
6V, 10V
25mOhm @ 9.3A, 10V
4V @ 250µA
44 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIR401DP-T1-GE3
MOSFET N-CH 100V 5.7A PPAK SO-8
Vishay Siliconix
969
In Stock
1 : $3.53000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
5.7A (Ta)
6V, 10V
25mOhm @ 9.3A, 10V
4V @ 250µA
44 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TL431BFDT-QR
MOSFET N-CH 30V 5.7A TO236AB
Nexperia USA Inc.
0
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.12078
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
1.8V, 4.5V
23mOhm @ 5.7A, 4.5V
900mV @ 250µA
18.6 nC @ 4.5 V
±12V
1150 pF @ 15 V
-
510mW (Ta), 6.94W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
DMTH8008LPSQ-13
MOSFET P-CH 60V 5.7A PWRDI5060-8
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $1.10000
Cut Tape (CT)
2,500 : $0.27265
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5.7A (Ta)
4.5V, 10V
50mOhm @ 5A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
2163 pF @ 30 V
-
1.3W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI5060-8
8-PowerTDFN
TSCR421CX6 RFG
-30V, -5.7A, SINGLE P-CHANNEL PO
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
12,000 : $0.19068
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
4.5V, 10V
48mOhm @ 5.3A, 10V
3V @ 250µA
18.09 nC @ 10 V
±20V
1047.98 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
0
In Stock
Check Lead Time
2,500 : $0.27265
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5.7A (Ta)
4.5V, 10V
50mOhm @ 5A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
2163 pF @ 30 V
-
1.3W
-55°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
8-SOIC (0.154", 3.90mm Width)
MOSFET N-CH 30V 5.7A 8DSO
Infineon Technologies
0
In Stock
2,500 : $0.32449
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
4.5V, 10V
30mOhm @ 7.2A, 10V
2V @ 8µA
4.6 nC @ 5 V
±20V
600 pF @ 15 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET P-CH 30V 5.7A 8SO
Vishay Siliconix
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
4.5V, 10V
30mOhm @ 7.5A, 10V
3V @ 250µA
20 nC @ 5 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET P-CH 30V 5.7A 8SO
Vishay Siliconix
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
4.5V, 10V
30mOhm @ 7.5A, 10V
3V @ 250µA
20 nC @ 5 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-TSSOP 8-MSOP
MOSFET N-CH 20V 5.7A MICRO8
Infineon Technologies
0
In Stock
Discontinued at DigiKey
-
Tube
Discontinued at DigiKey
N-Channel
MOSFET (Metal Oxide)
20 V
5.7A (Ta)
2.7V, 4.5V
35mOhm @ 3.8A, 4.5V
700mV @ 250µA (Min)
22 nC @ 4.5 V
±12V
650 pF @ 15 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro8™
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
FDMA86108LZ
MOSFET N-CH 20V 5.7A 6MICROFET
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
5.7A (Ta)
2.5V, 4.5V
30mOhm @ 5.7A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
935 pF @ 10 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
8-TSSOP 8-MSOP
MOSFET N-CH 20V 5.7A MICRO8
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
5.7A (Ta)
2.7V, 4.5V
35mOhm @ 3.8A, 4.5V
700mV @ 250µA (Min)
22 nC @ 4.5 V
±12V
650 pF @ 15 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro8™
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Automotive, AEC-Q101 Series
MOSFET P-CH 20V 5.7A 6TSOP
Nexperia USA Inc.
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
5.7A (Ta)
1.8V, 4.5V
32mOhm @ 2.4A, 4.5V
950mV @ 250µA
31 nC @ 4.5 V
±8V
2340 pF @ 10 V
-
540mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
TEA1993TS/1Z
MOSFET N-CH 30V 5.7A 6TSOP
NXP USA Inc.
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 4.5V
27mOhm @ 5.7A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±12V
585 pF @ 15 V
-
545mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74
SC-74, SOT-457
Automotive, AEC-Q101 Series
MOSFET P-CH 20V 5.7A 6TSOP
Nexperia USA Inc.
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
5.7A (Ta)
1.8V, 4.5V
32mOhm @ 2.4A, 4.5V
950mV @ 250µA
31 nC @ 4.5 V
±8V
2340 pF @ 10 V
-
540mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
AO3422
MOSFET N-CH 30V 5.7A SOT23-3
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 10V
26.5mOhm @ 5.7A, 10V
1.45V @ 250µA
10 nC @ 4.5 V
±12V
630 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AM4356N
MOSFET N-CH 150V 5.7A SO-8
Analog Power Inc.
0
Marketplace
Active
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
5.7A (Ta)
6.5V, 10V
65mOhm @ 3A, 10V
1V @ 250µA
16 nC @ 6.5 V
±20V
968 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 24

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.