41A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,906 In Stock | 1 : $6.29000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 68mOhm @ 16A, 10V | 5V @ 250µA | 77 nC @ 10 V | ±30V | 2628 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
841 In Stock | 1 : $7.26000 Cut Tape (CT) 1,000 : $3.01462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 41A (Tc) | 10V | 65mOhm @ 20.5A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±25V | 2310 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,689 In Stock | 1 : $8.31000 Cut Tape (CT) 1,000 : $3.60738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V, 18V | 52.6mOhm @ 13.2A, 18V | 5.1V @ 4.1mA | 30 nC @ 18 V | +23V, -10V | 1010 pF @ 800 V | - | 205W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,996 In Stock | 1 : $14.53937 Tube | Tariff may apply if shipping to the United States | Tube | Last Time Buy | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | +22V, -10V | 1560 pF @ 800 V | - | 207W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,065 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.20414 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 41A (Tc) | 4.5V, 10V | 16mOhm @ 20A, 10V | 2.5V @ 250µA | 15.1 nC @ 10 V | ±20V | 939 pF @ 30 V | - | 1.17W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
411 In Stock | 1 : $5.31000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 41A (Tc) | 10V | 55mOhm @ 25A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 2800 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
9,335 In Stock | 1 : $6.20000 Cut Tape (CT) 3,000 : $2.44113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 65mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 201W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
1,414 In Stock | 1 : $7.51000 Cut Tape (CT) 1,000 : $3.15238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 41A (Tc) | 15V, 20V | 62mOhm @ 18.2A, 18V | 5.6V @ 3.7mA | 22 nC @ 18 V | +23V, -7V | 790 pF @ 400 V | - | 172W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,220 In Stock | 1 : $14.85000 Tube | - | Tube | Last Time Buy | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | +22V, -10V | 1560 pF @ 800 V | - | 207W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
30 In Stock | 1 : $63.11000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 41A (Tc) | 20V | 105mOhm @ 30A, 20V | 2.97V @ 3mA | 55 nC @ 20 V | +23V, -10V | 3462 pF @ 2.4 kV | - | 381W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
1,571 In Stock | 1 : $2.14000 Cut Tape (CT) 1,500 : $0.64900 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Tc) | 4.5V, 10V | 9mOhm @ 10A, 10V | 2.2V @ 20µA | 5.5 nC @ 4.5 V | ±20V | 660 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
354 In Stock | 1 : $6.72000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 68mOhm @ 16A, 10V | 5V @ 250µA | 77 nC @ 10 V | ±30V | 2628 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
176 In Stock | 1 : $7.31000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 54 nC @ 20 V | +25V, -10V | 1324 pF @ 1000 V | - | 231W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
260 In Stock | 1 : $7.90000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 54 nC @ 20 V | +25V, -10V | 1324 pF @ 1000 V | - | 231W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,920 In Stock | 1 : $9.50000 Cut Tape (CT) 3,000 : $4.29963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 61mOhm @ 20.5A, 10V | 4.8V @ 4.6mA | 76 nC @ 10 V | ±30V | 4175 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-TDFN (8x8) | 4-PowerTSFN | |||
388 In Stock 3,200 Factory | 1 : $15.36000 Cut Tape (CT) 800 : $8.05000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 41A (Tc) | 12V | 52mOhm @ 30A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,000 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.35433 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 41A (Tc) | 4.5V, 10V | 21.5mOhm @ 7.5A, 10V | 2.7V @ 1mA | 34 nC @ 10 V | ±20V | 1300 pF @ 15 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | MLPAK33 | 8-PowerVDFN | ||
340 In Stock | 1 : $6.64000 Tube | - | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 78mOhm @ 20A, 10V | 5V @ 2.8mA | 81 nC @ 10 V | ±30V | 3202 pF @ 100 V | - | 312.5W (Tj) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
797 In Stock 800 Factory | 1 : $8.26000 Cut Tape (CT) 800 : $3.57500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V, 18V | 104mOhm @ 10A, 18V | 4.5V @ 5mA | 53 nC @ 18 V | 18V | 1214 pF @ 800 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
450 In Stock | 1 : $8.32000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V, 18V | 104mOhm @ 10A, 18V | 4.5V @ 5mA | 53 nC @ 18 V | +20V, -5V | 1214 pF @ 800 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
300 In Stock | 1 : $8.46000 Tube | - | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 92mOhm @ 18A, 15V | 4V @ 5mA | 58 nC @ 15 V | +22V, -10V | 1487 pF @ 1000 V | - | 231W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
3,380 Marketplace | 233 : $1.29000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 41A (Tc) | 4.5V, 10V | 34mOhm @ 25A, 10V | 2V @ 1mA | - | ±10V | 3573 pF @ 25 V | - | 149W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220AB | TO-220-3 | |||
12,313 Marketplace | 174 : $1.73000 Tube | - | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 41A (Tc) | 10V | 55mOhm @ 25A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 2800 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
535 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.19353 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 41A (Tc) | 4.5V, 10V | 16mOhm @ 20A, 10V | 2.5V @ 250µA | 15.1 nC @ 10 V | ±20V | 939 pF @ 30 V | - | 1.17W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
60 In Stock | 1 : $1.49000 Cut Tape (CT) 1,500 : $0.42599 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Tc) | 4.5V, 10V | 9mOhm @ 10A, 10V | 2.2V @ 20µA | 12 nC @ 10 V | ±20V | 660 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |