400mA (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,911 In Stock | 1 : $1.26000 Cut Tape (CT) 4,000 : $0.42330 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
434 In Stock | 1 : $4.26000 Tube | - | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
257,512 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.03028 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 400mA (Tc) | 1.8V, 4.5V | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68 nC @ 4.5 V | ±8V | 50 pF @ 15 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
3,250 In Stock | 2,000 : $0.24990 Tape & Box (TB) 1 : $1.04000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | |||
114 In Stock | 1 : $25.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 400mA (Tc) | 10V | 190Ohm @ 200mA, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 283 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
6,000 In Stock | 3,000 : $0.04588 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 400mA (Tc) | 2.5V, 4.5V | 560mOhm @ 200mA, 4.5V | 1.2V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 72.9 pF @ 15 V | - | 155mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
15,960 In Stock | 1 : $0.24000 Cut Tape (CT) 8,000 : $0.04240 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 400mA (Tc) | 1.2V, 4.5V | 600mOhm @ 300mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 40 pF @ 10 V | - | 275mW | -55°C ~ 150°C | - | - | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock 137,821 Marketplace | 910 : $0.33000 Bulk | - | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8.5Ohm @ 200mA, 10V | 3.7V @ 50µA | 7.2 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
11,749 Marketplace | 475 : $0.63000 Bulk | - | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Tc) | 10V | 3.2Ohm @ 250mA, 10V | 4V @ 250µA | 3 nC @ 10 V | ±20V | 50 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
3,486 In Stock | 2,000 : $0.30760 Tape & Box (TB) 1 : $1.16000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8Ohm @ 600mA, 10V | 4.5V @ 50µA | 9.5 nC @ 10 V | ±30V | 140 pF @ 50 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
1,332 Marketplace | 245 : $1.23000 Bulk | - | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 400mA (Tc) | 10V | 3.6Ohm @ 200mA, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±20V | 135 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
982 Marketplace | 210 : $1.44000 Bulk | - | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 400mA (Tc) | 10V | 2.5Ohm @ 250mA, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 455 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
1,111 Marketplace | 188 : $1.60000 Bulk | - | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 400mA (Tc) | 10V | 2.5Ohm @ 250mA, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 455 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
0 In Stock Check Lead Time | 1 : $4.91000 Cut Tape (CT) 2,500 : $1.78662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $8.25000 Tube | - | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 400mA (Tc) | 2.5V, 4.5V | 850mOhm @ 250mA, 4.5V | 1V @ 250µA | 0.84 nC @ 4.5 V | ±8V | 35 pF @ 10 V | - | 190mW (Ta), 200mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
0 In Stock | 3,000 : $0.13832 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 400mA (Tc) | 2.5V, 4.5V | 850mOhm @ 250mA, 4.5V | 1V @ 250µA | 0.84 nC @ 4.5 V | ±8V | 35 pF @ 10 V | - | 190mW (Ta), 200mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
0 In Stock | 4,000 : $0.26364 Tape & Box (TB) 1 : $1.09000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8Ohm @ 700mA, 10V | 4.5V @ 50µA | 10 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
0 In Stock | Last Time Buy | - | Tube | Last Time Buy | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | - | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 400mA (Tc) | 10V | 5.5Ohm @ 220mA, 10V | 2V @ 250µA | 5.5 nC @ 10 V | ±20V | 121 pF @ 25 V | - | 2W (Tc) | - | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA |