37A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,991 In Stock | 1 : $1.91000 Cut Tape (CT) 3,000 : $0.67475 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 37A (Tc) | 10V | 47.5mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1805 pF @ 75 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,094 In Stock | 1 : $0.41000 Cut Tape (CT) 1,500 : $0.17136 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37A (Tc) | 4.5V, 10V | 10.3mOhm @ 20A, 10V | 2V @ 250µA | 7.3 nC @ 10 V | ±20V | 570 pF @ 20 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
4,532 In Stock | 1 : $0.69000 Cut Tape (CT) 1,500 : $0.20400 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 37A (Tc) | 4.5V, 10V | 11.6mOhm @ 10A, 10V | 1.95V @ 1mA | 10.3 nC @ 10 V | ±20V | 641 pF @ 15 V | - | 29W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,580 In Stock | 1 : $2.00000 Cut Tape (CT) 5,000 : $0.52500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 37A (Tc) | 10V | 24mOhm @ 20A, 10V | 4V @ 35µA | 27 nC @ 10 V | ±20V | 1900 pF @ 60 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
1,379 In Stock | 1 : $4.17000 Cut Tape (CT) 1,000 : $1.88160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
500 In Stock | 1 : $4.90000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
2,025 In Stock | 1 : $5.51000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
3,036 In Stock | 1 : $13.32000 Cut Tape (CT) 800 : $7.37513 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V, 18V | 85mOhm @ 15A, 18V | 4.3V @ 5mA | 59 nC @ 18 V | - | 1191 pF @ 325 V | - | 139W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
426 In Stock | 1 : $16.16000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 5mA | 46 nC @ 15 V | +15V, -4V | 1020 pF @ 600 V | - | 150W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,956 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.57943 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Tc) | 6V, 10V | 16.2mOhm @ 15A, 10V | 3.6V @ 250µA | 22 nC @ 6 V | ±20V | 1360 pF @ 50 V | - | 44.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,304 In Stock | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.58644 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Tc) | 4.5V, 10V | 19mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1390 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,139 In Stock | 1 : $3.09000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37A (Tc) | 10V | 18mOhm @ 22A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
739 In Stock | 1 : $5.76000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 104mOhm @ 18.5A, 10V | 5V @ 250µA | 139 nC @ 10 V | ±20V | 5950 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,694 In Stock | 1 : $6.82000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
534 In Stock | 1 : $7.68000 Cut Tape (CT) 600 : $4.62965 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 37A (Tc) | 10V | 97mOhm @ 18.5A, 10V | 4.75V @ 250µA | 52.6 nC @ 10 V | ±25V | 2211 pF @ 100 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | HU3PAK | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
111 In Stock | 1 : $12.80000 Tube | - | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 37A (Tc) | 20V | 100mOhm @ 15A, 20V | 2.8V @ 1mA | 64 nC @ 20 V | +23V, -10V | 838 pF @ 1000 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
58 In Stock | 1 : $101.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 37A (Tc) | 10V | 210mOhm @ 18.5A, 10V | 5V @ 5mA | 395 nC @ 10 V | ±30V | 9750 pF @ 25 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
2,895 In Stock | 1 : $0.42000 Cut Tape (CT) 1,500 : $0.35802 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 37A (Tc) | 5V, 10V | 27mOhm @ 10A, 5V | 2.1V @ 1mA | 17.1 nC @ 5 V | ±10V | 2703 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,931 In Stock | 1 : $0.72000 Cut Tape (CT) 1,500 : $0.22848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 37A (Tc) | 5V | 14mOhm @ 10A, 10V | 2.1V @ 1mA | 8 nC @ 5 V | ±10V | 725 pF @ 25 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
11,462 In Stock | 1 : $0.80000 Cut Tape (CT) 1,500 : $0.34068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 37A (Tc) | 10V | 22mOhm @ 10A, 10V | 4V @ 1mA | 23.9 nC @ 10 V | ±20V | 1643 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,215 In Stock | 1 : $0.86000 Cut Tape (CT) 1,500 : $0.34170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 37A (Tc) | 5V | 20mOhm @ 10A, 10V | 2.1V @ 1mA | 20 nC @ 5 V | ±10V | 2808 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
1,205 In Stock | 1 : $0.95000 Cut Tape (CT) 1,500 : $0.58242 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37A (Tc) | 4.5V, 10V | 10.3mOhm @ 20A, 10V | 2V @ 250µA | 7.3 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
9,000 In Stock | 1 : $1.95000 Cut Tape (CT) 3,000 : $0.54021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Tc) | 4.5V, 10V | 19mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1390 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,549 In Stock 36,000 Factory | 1 : $5.21000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 104mOhm @ 18.5A, 10V | 5V @ 250µA | 145 nC @ 10 V | ±20V | 6130 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
203 In Stock | 1 : $5.65000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 |