360mA (Ta) Single FETs, MOSFETs

Results: 27
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
447,234
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
668,498
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN53D0LW-7
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
3,193
In Stock
114,000
Factory
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
TL431BFDT-QR
BSS138BK,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
373,898
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 350mA, 10V
1.6V @ 250µA
0.7 nC @ 4.5 V
±20V
56 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
CPC3703CTR
CPC3703CTR
MOSFET N-CH 250V 360MA SOT89-3
Littelfuse Inc.
21,283
In Stock
1 : $1.34000
Cut Tape (CT)
1,000 : $0.38760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
250 V
360mA (Ta)
0V
4Ohm @ 200mA, 0V
-
-
±15V
350 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 125°C (TA)
-
-
Surface Mount
SOT-89-3
TO-243AA
32,922
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
1 nC @ 4.5 V
±20V
50 pF @ 25 V
-
236mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
TL431BFDT-QR
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,206,901
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
BSS138BKVL
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
7,114
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.03705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 350mA, 10V
1.6V @ 250µA
0.7 nC @ 4.5 V
±20V
56 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TLE4913HTSA1
BSR316PH6327XTSA1
MOSFET P-CH 100V 360MA SC59
Infineon Technologies
5,513
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
360mA (Ta)
4.5V, 10V
1.8Ohm @ 360mA, 10V
1V @ 170µA
7 nC @ 10 V
±20V
165 pF @ 25 V
-
500mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
MMBTRC106SS-AQ
MMFTN138K-AQ
MOSFET SOT23 N 60V 0.36A 1.6OHM
Diotec Semiconductor
2,660
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.04227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 350mA, 10V
1.6V @ 250µA
1.3 nC @ 10 V
±20V
51.3 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23 (TO-236)
TO-236-3, SC-59, SOT-23-3
MMBTRC106SS-AQ
MMFTN138K
MOSFET SOT23 N 60V 1.6OHM 150C
Diotec Semiconductor
2,975
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 350mA, 10V
1.6V @ 250µA
1.3 nC @ 10 V
±20V
51.3 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23 (TO-236)
TO-236-3, SC-59, SOT-23-3
BAS21C
TQM138KCX RFG
60V, 0.36A, SINGLE N-CHANNEL SMA
Taiwan Semiconductor Corporation
2,990
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 360mA, 10V
1.5V @ 250µA
1.8 nC @ 10 V
±20V
28 pF @ 30 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
2,672
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
1 nC @ 4.5 V
±20V
50 pF @ 25 V
-
236mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
GSBAT54AT
GSF0500AT
MOSFET, N-CH, SINGLE, 360MA, 50V
Good-Ark Semiconductor
5,965
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
4.7 nC @ 10 V
±20V
27 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
PJE8404_R1_00001
PJE8438_R1_00001
50V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
565
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.09395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
1.8V, 10V
1.45Ohm @ 500mA, 10V
1V @ 250µA
0.95 nC @ 4.5 V
±20V
36 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
BC849C
MMFTP3008K
MOSFET SOT-23 P -30V -0.36A
Diotec Semiconductor
0
In Stock
Check Lead Time
3,000 : $0.02684
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
360mA (Ta)
1.8V, 4.5V
2.5Ohm @ 300mA, 4.5V
1V @ 250µA
1.22 nC @ 4.5 V
±10V
50 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
BC857BFA-7B
DMP22D5UFA-7B
MOSFET BVDSS: 8V~24V X2-DFN0806-
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.02924
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
360mA (Ta)
1.8V, 4.5V
1.9Ohm @ 100mA, 4.5V
1V @ 250µA
0.3 nC @ 4.5 V
±8V
17 pF @ 16 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0806-3
3-XFDFN
BC849C
MMFTP3008K-AQ
MOSFET SOT-23 P -30V -0.36A
Diotec Semiconductor
0
In Stock
Check Lead Time
3,000 : $0.03716
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
360mA (Ta)
1.8V, 4.5V
2.5Ohm @ 300mA, 4.5V
1V @ 250µA
1.22 nC @ 4.5 V
±10V
50 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN53D0LW-13
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.03834
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
DMP31D7LT-13
MOSFET BVDSS: 25V~30V SOT523 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.06026
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
360mA (Ta)
4.5V, 10V
900mOhm @ 420mA, 10V
2.6V @ 250µA
0.36 nC @ 4.5 V
±20V
19 pF @ 15 V
-
260mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
MOSFET N-CH 50V 0.36A DFN1006-3
BSS138ESL-HF
MOSFET N-CH 50V 0.36A DFN1006-3
Comchip Technology
0
In Stock
Check Lead Time
10,000 : $0.06392
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
4 nC @ 10 V
±20V
51 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006-3
SC-101, SOT-883
SOT-523
DMP31D7LTQ-13
MOSFET BVDSS: 25V~30V SOT523 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.06653
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
360mA (Ta)
4.5V, 10V
900mOhm @ 420mA, 10V
2.6V @ 250µA
0.36 nC @ 4.5 V
±20V
19 pF @ 15 V
-
260mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-523
SOT-523
SOT-523
DMP31D7LT-7
MOSFET BVDSS: 25V~30V SOT523 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : $0.07170
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
360mA (Ta)
4.5V, 10V
900mOhm @ 420mA, 10V
2.6V @ 250µA
0.36 nC @ 4.5 V
±20V
19 pF @ 15 V
-
260mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-523
DMP31D7LTQ-7
MOSFET BVDSS: 25V~30V SOT523 T&R
Diodes Incorporated
0
In Stock
168,000
Factory
Check Lead Time
3,000 : $0.07978
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
360mA (Ta)
4.5V, 10V
900mOhm @ 420mA, 10V
2.6V @ 250µA
0.36 nC @ 4.5 V
±20V
19 pF @ 15 V
-
260mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-523
SOT-523
AUTOMOTIVE MOSFET N-CH 50V 0.36A
ABSS138ESL-HF
AUTOMOTIVE MOSFET N-CH 50V 0.36A
Comchip Technology
0
In Stock
Check Lead Time
10,000 : $0.08275
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
4 nC @ 10 V
±20V
51 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN1006-3
SC-101, SOT-883
Showing
of 27

360mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.