34A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,308 In Stock | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.35970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 4.5V, 10V | 9.5mOhm @ 17A, 10V | 2.5V @ 200µA | 21 nC @ 10 V | ±20V | 1910 pF @ 30 V | - | 830mW (Ta), 81W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
1,400 In Stock | 1 : $1.79000 Cut Tape (CT) 800 : $0.56825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 4.5V, 5V | 37mOhm @ 20A, 10V | 2V @ 1mA | 17 nC @ 5 V | ±15V | 1280 pF @ 25 V | - | 97W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
22,547 In Stock | 1 : $3.60000 Cut Tape (CT) 2,500 : $1.17199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,957 In Stock | 1 : $3.73000 Cut Tape (CT) 1,000 : $1.25569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,174 In Stock | 1 : $3.76000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 34A (Tc) | 10V | 16mOhm @ 20A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4440 pF @ 50 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
967 In Stock | 1 : $8.06000 Cut Tape (CT) 750 : $3.46488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 34A (Tc) | 15V, 20V | 78mOhm @ 11.1A, 18V | 5.6V @ 4mA | 23 nC @ 18 V | +23V, -5V | 779 pF @ 500 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
184 In Stock | 1 : $17.83000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 2000 V | 34A (Tc) | 15V, 18V | 98mOhm @ 13A, 18V | 5.5V @ 7.7mA | 64 nC @ 18 V | +20V, -7V | - | - | 267W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
29,099 In Stock | 1 : $1.18000 Cut Tape (CT) 2,500 : $0.25886 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 4.5V, 10V | 23mOhm @ 20A, 10V | 2.5V @ 250µA | 28 nC @ 10 V | ±20V | 1680 pF @ 25 V | - | 104W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,892 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.30435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Tc) | 6V, 10V | 19mOhm @ 17A, 10V | 3.5V @ 200µA | 16 nC @ 10 V | ±20V | 1400 pF @ 40 V | - | 630mW (Ta), 57W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
240 In Stock | 1 : $1.60000 Cut Tape (CT) 1,500 : $0.45829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 34A (Tc) | 5V | 28mOhm @ 15A, 10V | 2V @ 1mA | 19 nC @ 5 V | ±15V | 2070 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
15,008 In Stock | 1 : $2.17000 Cut Tape (CT) 2,500 : $0.62310 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 34A (Tc) | 1.8V, 4.5V | 2.7mOhm @ 15A, 4.5V | 1V @ 250µA | 84 nC @ 4.5 V | ±8V | 5760 pF @ 6 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,623 In Stock | 1 : $2.36000 Cut Tape (CT) 5,000 : $0.66000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Tc) | 10V | 8mOhm @ 17A, 10V | 4V @ 500µA | 35 nC @ 10 V | ±20V | 3000 pF @ 40 V | - | 1.6W (Ta), 61W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
15,626 In Stock | 1 : $3.36000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
238 In Stock | 1 : $5.75000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,011 In Stock | 1 : $5.89000 Cut Tape (CT) 1,000 : $2.28100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 88mOhm @ 17A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
285 In Stock | 1 : $6.52000 Cut Tape (CT) 1,000 : $2.61462 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 87mOhm @ 17A, 10V | 4.75V @ 250µA | 55 nC @ 10 V | ±25V | 2370 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,108 In Stock | 1 : $7.57000 Cut Tape (CT) 1,000 : $3.18400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 90mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,167 In Stock | 1 : $8.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 105mOhm @ 17A, 10V | 5.5V @ 2.5mA | 56 nC @ 10 V | ±30V | 3330 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,516 In Stock | 1 : $8.20000 Cut Tape (CT) 1,800 : $3.54038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 54mOhm @ 26A, 10V | 4.75V @ 250µA | 72.5 nC @ 10 V | ±25V | 3400 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL (HV) | 8-PowerSFN | |||
3,651 In Stock | 1 : $8.47000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 34A (Tc) | 18V | 87mOhm @ 15A, 18V | 4.4V @ 7mA | 57 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,477 In Stock | 1 : $9.37000 Cut Tape (CT) 2,000 : $4.22500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
449 In Stock | 1 : $10.65000 Tube | - | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,020 In Stock | 1 : $12.27000 Cut Tape (CT) 800 : $6.01250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 34A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.8V @ 5mA | 52 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 172W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
488 In Stock | 1 : $14.38000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
307 In Stock 9,600 Factory | 1 : $15.12000 Tube | - | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 34A (Tc) | 12V | 67mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1370 pF @ 800 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |