3-UDFN Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,545 In Stock 63,000 Factory | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.04231 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 1.8V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±20V | 31 pF @ 25 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
24,598 In Stock 519,000 Factory | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.06194 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 1.5V, 4.5V | 600mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±12V | 52 pF @ 16 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
2,560 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06369 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 1.8V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.55 nC @ 4.5 V | ±20V | 36 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
19,830 In Stock 498,000 Factory | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08299 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 540mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.87 nC @ 10 V | ±20V | 30.2 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
18,904 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12703 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 150mOhm @ 950mA, 4.5V | 1V @ 250µA | - | ±12V | 320 pF @ 16 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1411-3 | 3-UDFN | ||
30,041 In Stock 960,000 Factory | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.06258 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 1Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.8 nC @ 8 V | ±8V | 46.1 pF @ 10 V | - | 400mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
3,355 In Stock 2,766,000 Factory | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.10511 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 820mA (Ta) | 1.5V, 4.5V | 495mOhm @ 800mA, 4.5V | 1.2V @ 250µA | 3 nC @ 4.5 V | ±8V | 80 pF @ 10 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
9,911 In Stock 2,640,000 Factory | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.05333 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 1.8V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.55 nC @ 4.5 V | ±20V | 36 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
6,529 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09073 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 1.5V, 4.5V | 600mOhm @ 200mA, 4.5V | 1V @ 250µA | 500 nC @ 4.5 V | ±12V | 37 pF @ 16 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
408 In Stock 234,000 Factory | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.11434 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.21A (Ta) | 1.5V, 4.5V | 200mOhm @ 900mA, 4.5V | 950mV @ 250µA | 2 nC @ 4.5 V | ±8V | 67.62 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 1Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.8 nC @ 8 V | ±8V | 46.1 pF @ 10 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
0 In Stock 1,410,000 Factory | Obsolete | - | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 1.8V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±20V | 31 pF @ 25 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN |