3-PowerDFN Single FETs, MOSFETs

Results: 15
Series
-TP65H070L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Technology
GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
600 V650 V
Current - Continuous Drain (Id) @ 25°C
6.5A (Tc)9A (Tc)15A (Tc)16A (Tc)17A (Tc)20A (Tc)25A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
8V10V
Rds On (Max) @ Id, Vgs
85mOhm @ 16A, 10V130mOhm @ 13A, 8V130mOhm @ 14A, 8V180mOhm @ 10A, 10V180mOhm @ 10A, 8V180mOhm @ 11A, 8V312mOhm @ 5A, 8V350mOhm @ 5.5A, 8V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.6V @ 300µA2.6V @ 500µA4.8V @ 500µA4.8V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V7.1 nC @ 10 V9.3 nC @ 10 V9.3 nC @ 4.5 V9.6 nC @ 8 V14 nC @ 8 V42 nC @ 8 V
Vgs (Max)
±18V±20V
Input Capacitance (Ciss) (Max) @ Vds
576 pF @ 400 V600 pF @ 400 V720 pF @ 480 V760 pF @ 400 V760 pF @ 480 V
Power Dissipation (Max)
21W (Tc)65W (Tc)69W (Tc)81W (Tc)96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PQFN_8x8
TP65H070LSG-TR
GANFET N-CH 650V 25A PQFN88
Transphorm
12,335
In Stock
1 : $8.87000
Cut Tape (CT)
500 : $7.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
PQFN_8x8
TP65H300G4LSG-TR
GANFET N-CH 650V 6.5A 3PQFN
Transphorm
6,449
In Stock
1 : $3.59000
Cut Tape (CT)
3,000 : $1.74589
Tube
-
Cut Tape (CT)
Digi-Reel®
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
6.5A (Tc)
8V
312mOhm @ 5A, 8V
2.6V @ 500µA
9.6 nC @ 8 V
±18V
760 pF @ 400 V
-
21W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
PQFN_8x8
TP65H070LDG-TR
650 V 25 A GAN FET
Transphorm
1,618
In Stock
1 : $12.62000
Cut Tape (CT)
500 : $8.71378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
PQFN_8x8
TPH3208LDG
GANFET N-CH 650V 20A 3PQFN
Transphorm
9
In Stock
1 : $10.91000
Tube
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
650 V
20A (Tc)
10V
130mOhm @ 13A, 8V
2.6V @ 300µA
14 nC @ 8 V
±18V
760 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TPH320(x)LS
TPH3202LS
GANFET N-CH 600V 9A 3PQFN
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
600 V
9A (Tc)
10V
350mOhm @ 5.5A, 8V
2.5V @ 250µA
9.3 nC @ 4.5 V
±18V
760 pF @ 480 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TPH320(x)LS
TPH3206LS
GANFET N-CH 600V 17A PQFN
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
600 V
17A (Tc)
10V
180mOhm @ 11A, 8V
2.6V @ 500µA
9.3 nC @ 4.5 V
±18V
760 pF @ 480 V
-
96W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TPH320(x)LS
TPH3208LS
GANFET N-CH 650V 20A 3PQFN
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
650 V
20A (Tc)
10V
130mOhm @ 13A, 8V
2.6V @ 300µA
14 nC @ 8 V
±18V
760 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
PQFN_8x8
TPH3206LDGB
GANFET N-CH 650V 16A PQFN
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
650 V
16A (Tc)
10V
180mOhm @ 11A, 8V
2.6V @ 500µA
9.3 nC @ 4.5 V
±18V
760 pF @ 480 V
-
81W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TPH3206LSB
TPH3206LSB
GANFET N-CH 650V 16A PQFN
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
650 V
16A (Tc)
10V
180mOhm @ 10A, 8V
2.6V @ 500µA
6.2 nC @ 4.5 V
±18V
720 pF @ 480 V
-
81W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TPH3208LSG
TPH3208LSG
GANFET N-CH 650V 20A 3PQFN
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
650 V
20A (Tc)
10V
130mOhm @ 14A, 8V
2.6V @ 300µA
42 nC @ 8 V
±18V
760 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
PQFN_8x8
TP65H070LDG
GANFET N-CH 650V 25A 3PQFN
Transphorm
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
PQFN_8x8
TP65H070LSG
GANFET N-CH 650V 25A 3PQFN
Transphorm
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
GANFET N-CH 650V 15A 3PQFN
TP65H150LSG
GANFET N-CH 650V 15A 3PQFN
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Gallium Nitride)
650 V
15A (Tc)
10V
180mOhm @ 10A, 10V
4.8V @ 500µA
7.1 nC @ 10 V
±20V
576 pF @ 400 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
GANFET N-CH 600V 17A 3PQFN
TPH3206LDG-TR
GANFET N-CH 600V 17A 3PQFN
Transphorm
0
In Stock
Obsolete
-
Tray
Obsolete
N-Channel
GaNFET (Gallium Nitride)
600 V
17A (Tc)
8V
180mOhm @ 11A, 8V
2.6V @ 500µA
9.3 nC @ 4.5 V
±18V
760 pF @ 480 V
-
96W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
GANFET N-CH 650V 16A 3PQFN
TPH3206LSGB
GANFET N-CH 650V 16A 3PQFN
Transphorm
0
In Stock
Obsolete
-
Tray
Obsolete
N-Channel
GaNFET (Gallium Nitride)
650 V
16A (Tc)
8V
180mOhm @ 10A, 8V
2.6V @ 500µA
6.2 nC @ 4.5 V
±18V
720 pF @ 480 V
-
81W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
3-PQFN (8x8)
3-PowerDFN
Showing
of 15

3-PowerDFN Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.