3.16A (Ta) Single FETs, MOSFETs

Results: 4
Manufacturer
Micro Commercial CoVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
47mOhm @ 3.5A, 10V65mOhm @ 2.5A, 4.5V
Power Dissipation (Max)
750mW750mW (Ta)
Supplier Device Package
SOT-23SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2306BDS-T1-E3
MOSFET N-CH 30V 3.16A SOT23-3
Vishay Siliconix
13,879
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.16A (Ta)
4.5V, 10V
47mOhm @ 3.5A, 10V
3V @ 250µA
4.5 nC @ 5 V
±20V
305 pF @ 15 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23
SI2306-TP
MOSFET N-CH 30V 3.16A SOT23
Micro Commercial Co
2,868
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.16A (Ta)
10V
65mOhm @ 2.5A, 4.5V
3V @ 250µA
4.5 nC @ 5 V
±20V
305 pF @ 15 V
-
750mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2306BDS-T1-GE3
MOSFET N-CH 30V 3.16A SOT23-3
Vishay Siliconix
16,152
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.16A (Ta)
4.5V, 10V
47mOhm @ 3.5A, 10V
3V @ 250µA
4.5 nC @ 5 V
±20V
305 pF @ 15 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23(TO-236)
SI2306BDS-T1-BE3
N-CHANNEL 30-V (D-S) MOSFET
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.16A (Ta)
4.5V, 10V
47mOhm @ 3.5A, 10V
3V @ 250µA
4.5 nC @ 5 V
±20V
305 pF @ 15 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 4

3.16A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.