2A (Tj) Single FETs, MOSFETs

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
36,742
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.08466
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Tj)
4.5V, 10V
280mOhm @ 2A, 10V
2V @ 250µA
4.8 nC @ 4.5 V
±20V
520 pF @ 15 V
-
1.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
3-MCPH
MCH3478-S-TL-H
MOSFET N-CH 2A 30V MCPH3
onsemi
0
In Stock
228,000
Marketplace
1,680 : $0.18000
Bulk
-
-
Tape & Reel (TR)
Bulk
Obsolete
-
-
-
2A (Tj)
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
3-MCPH
SC-70, SOT-323
INFINFIPAN60R360PFD7SXKSA1
SSS2N60B
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
3,094
Marketplace
1,285 : $0.23000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tj)
10V
5Ohm @ 1A, 10V
4V @ 250µA
17 nC @ 10 V
±30V
490 pF @ 25 V
-
23W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
DPAK_369C
SFT1423-S-TL-E
MOSFET N-CH 500V 2A TP-FA
onsemi
0
In Stock
2,101,651
Marketplace
717 : $0.42000
Bulk
-
-
Tape & Reel (TR)
Bulk
Obsolete
-
-
-
2A (Tj)
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
TP-FA
TO-252-3, DPAK (2 Leads + Tab), SC-63
2N65G
2N65G
SOT-223 N-CHANNEL POWER MOSFETS
UMW
3,080
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.23161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2A (Tj)
10V
5.5Ohm @ 1A, 10V
4V @ 250µA
14.5 nC @ 10 V
±30V
311 pF @ 25 V
-
-
150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
2N65L
2N65L
TO-252 N-CHANNEL POWER MOSFET
UMW
2,499
In Stock
1 : $1.18000
Cut Tape (CT)
-
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2A (Tj)
10V
5.5Ohm @ 1A, 10V
4V @ 250µA
14.5 nC @ 10 V
±30V
311 pF @ 25 V
-
-
150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247
IXTH2N170D2
MOSFET N-CH 1700V 2A TO247
Littelfuse Inc.
10
In Stock
1 : $22.54000
Tube
-
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
1700 V
2A (Tj)
0V
6.5Ohm @ 1A, 0V
-
110 nC @ 5 V
±20V
3650 pF @ 10 V
-
568W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
PMBT2222AYS-QX
PMG85XP,115
MOSFET P-CH 20V 2A 6TSSOP
Nexperia USA Inc.
281
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07665
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Tj)
2.5V, 4.5V
115mOhm @ 2A, 4.5V
1.15V @ 250µA
7.2 nC @ 4.5 V
±12V
560 pF @ 10 V
-
375mW (Ta), 2.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
TO-268
IXTT2N170D2
MOSFET N-CH 1700V 2A TO268
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $30.60000
Tube
-
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
1700 V
2A (Tj)
-
6.5Ohm @ 1A, 0V
-
110 nC @ 5 V
±20V
3650 pF @ 25 V
-
568W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
PMBT2222AYS-QX
PMG85XPH
MOSFET P-CH 20V 2A 6TSSOP
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07035
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Tj)
2.5V, 4.5V
115mOhm @ 2A, 4.5V
1.15V @ 250µA
7.2 nC @ 4.5 V
±12V
560 pF @ 10 V
-
375mW (Ta), 2.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
Wafer_MP
IPC014N03L3X1SA1
MOSFET N-CH 30V 2A SAWN ON FOIL
Infineon Technologies
0
In Stock
Check Lead Time
103,445 : $0.14075
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2A (Tj)
10V
50mOhm @ 2A, 10V
2.2V @ 250µA
-
-
-
-
-
-
-
-
Surface Mount
Sawn on foil
Die
Wafer_MP
IPC218N04N3X1SA1
MOSFET N-CH 40V 2A SAWN ON FOIL
Infineon Technologies
0
In Stock
Obsolete
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
2A (Tj)
10V
50mOhm @ 2A, 10V
4V @ 200µA
-
-
-
-
-
-
-
-
Surface Mount
Sawn on foil
Die
Showing
of 12

2A (Tj) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.