29A (Ta), 130A (Tc) Single FETs, MOSFETs

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
5-DFN (5x6) (8-SOFL)5-DFNW (4.9x5.9) (8-SOFL-WF)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5-DFN, 8-SO Flat Lead
NVMFS5C442NLAFT1G
MOSFET N-CH 40V 29A/130A 5DFN
onsemi
1,197
In Stock
1 : $1.72000
Cut Tape (CT)
1,500 : $0.81447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
29A (Ta), 130A (Tc)
4.5V, 10V
2.5mOhm @ 50A, 10V
2V @ 250µA
50 nC @ 10 V
±20V
3100 pF @ 25 V
-
3.7W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
8-PowerTDFN, 5 Leads
NVMFS5C442NLWFAFT1G
MOSFET N-CH 40V 29A/130A 5DFN
onsemi
1,195
In Stock
1 : $2.20000
Cut Tape (CT)
1,500 : $1.04212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
29A (Ta), 130A (Tc)
4.5V, 10V
2.5mOhm @ 50A, 10V
2V @ 250µA
50 nC @ 10 V
±20V
3100 pF @ 25 V
-
3.7W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
5-DFNW (4.9x5.9) (8-SOFL-WF)
8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS5C442NLAFT3G
MOSFET N-CH 40V 29A/130A 5DFN
onsemi
0
In Stock
5,000 : $0.74284
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
29A (Ta), 130A (Tc)
4.5V, 10V
2.5mOhm @ 50A, 10V
2V @ 250µA
50 nC @ 10 V
±20V
3100 pF @ 25 V
-
3.7W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS5C442NLWFAFT3G
MOSFET N-CH 40V 29A/130A 5DFN
onsemi
0
In Stock
Active
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
29A (Ta), 130A (Tc)
4.5V, 10V
2.5mOhm @ 50A, 10V
2V @ 250µA
50 nC @ 10 V
±20V
3100 pF @ 25 V
-
3.7W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 4

29A (Ta), 130A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.