Rohm Semiconductor Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
R6006KND4TL1
R6002JND4TL1
600V 1A SOT-223-3, PRESTOMOS WIT
Rohm Semiconductor
3,956
In Stock
1 : $1.01000
Cut Tape (CT)
4,000 : $0.33124
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1A (Tc)
15V
3.25Ohm @ 1A, 15V
7V @ 100µA
7 nC @ 15 V
±30V
130 pF @ 100 V
-
6.6W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-3
R6006KND4TL1
R6003KND4TL1
600V 1.3A SOT-223-3, HIGH-SPEED
Rohm Semiconductor
3,658
In Stock
1 : $1.04000
Cut Tape (CT)
4,000 : $0.32436
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.3A (Tc)
10V
1.5Ohm @ 1A, 10V
5.5V @ 1mA
8 nC @ 10 V
±20V
185 pF @ 25 V
-
7.8W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-3
R6006KND4TL1
R6003JND4TL1
600V 1.3A SOT-223-3, PRESTOMOS W
Rohm Semiconductor
3,980
In Stock
1 : $1.13000
Cut Tape (CT)
4,000 : $0.37142
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.3A (Tc)
15V
2.15Ohm @ 1.5A, 15V
7V @ 300µA
8 nC @ 15 V
±30V
180 pF @ 100 V
-
7.8W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-3
R6006KND4TL1
R6004END4TL1
600V 2.4A SOT-223-3, LOW-NOISE P
Rohm Semiconductor
2,869
In Stock
1 : $1.25000
Cut Tape (CT)
4,000 : $0.42532
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2.4A (Tc)
10V
980mOhm @ 1.5A, 10V
4V @ 1mA
15 nC @ 10 V
±20V
250 pF @ 25 V
-
9.1W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-3
R6006KND4TL1
R6006KND4TL1
600V 2.8A SOT-223-3, HIGH-SPEED
Rohm Semiconductor
3,981
In Stock
1 : $1.40000
Cut Tape (CT)
4,000 : $0.41026
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2.8A (Tc)
10V
870mOhm @ 2A, 10V
5.5V @ 1mA
12 nC @ 10 V
±20V
350 pF @ 25 V
-
12.3W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-3
Showing
of 5

Rohm Semiconductor Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.