Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,504 In Stock | 1 : $8.04000 Cut Tape (CT) 800 : $6.08003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 8A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | +15V, -5V | 454 pF @ 1000 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5,635 In Stock | 1 : $11.03000 Cut Tape (CT) 800 : $8.34001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 38A (Tc) | 15V, 18V | 85mOhm @ 20A, 18V | 2.7V @ 10mA | 47 nC @ 15 V | +22V, -10V | 1545 pF @ 800 V | - | 196W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,442 In Stock | 1 : $12.98000 Cut Tape (CT) 800 : $9.94005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 18A (Tc) | 15V | 224mOhm @ 10A, 15V | 2.7V @ 5mA | 29 nC @ 15 V | +15V, -5V | 854 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4,698 In Stock | 1 : $7.26000 Cut Tape (CT) 800 : $5.45001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 19A (Tc) | 15V, 18V | 180mOhm @ 10A, 18V | 2.7V @ 5mA | 23 nC @ 15 V | +22V, -10V | 724 pF @ 800 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,078 In Stock | 1 : $22.83000 Cut Tape (CT) 800 : $17.64003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 85A (Tc) | 15V, 18V | 34mOhm @ 45A, 18V | 2.7V @ 24mA | 118 nC @ 15 V | +22V, -10V | 3863 pF @ 800 V | - | 408W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
699 In Stock | 1 : $5.51000 Cut Tape (CT) 800 : $4.05003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 10A (Tc) | 15V, 18V | 395mOhm @ 4A, 18V | 2.7V @ 2mA | 10 nC @ 15 V | +22V, -10V | 331 pF @ 800 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
800 In Stock | 1 : $10.70000 Cut Tape (CT) 800 : $8.26004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 44A (Tc) | 15V | - | - | - | - | - | - | 182W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
690 In Stock | 1 : $17.98000 Cut Tape (CT) 800 : $13.64008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 66A (Tc) | 15V, 18V | 45mOhm @ 35A, 18V | 2.7V @ 18mA | 88 nC @ 15 V | +22V, -10V | 2897 pF @ 800 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1,000 : $9.65005 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 18A (Tc) | 15V | 224mOhm @ 10A, 15V | 2.7V @ 5mA | 29 nC @ 15 V | ±15V | 854 pF @ 1000 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |