Single FETs, MOSFETs

Results: 68
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
50 V65 V85 V100 V150 V200 V
Current - Continuous Drain (Id) @ 25°C
10A (Tc)15A (Tc)18A (Tc)24A (Tc)26A (Tc)28A (Tc)32A (Tc)44A (Tc)48A (Tc)68A (Tc)76A (Tc)90A (Tc)96A (Tc)106A (Tc)
Rds On (Max) @ Id, Vgs
7.5mOhm @ 105A, 10V8mOhm @ 105A, 10V9mOhm @ 70A, 10V10mOhm @ 500mA, 10V10mOhm @ 60A, 10V12mOhm @ 70A, 10V13mOhm @ 48A, 10V13mOhm @ 500mA, 10V13mOhm @ 70A, 10V25mOhm @ 38A, 10V30mOhm @ 24A, 10V30mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V39 nC @ 10 V41 nC @ 10 V46 nC @ 10 V48 nC @ 10 V52 nC @ 10 V53 nC @ 10 V175 nC @ 10 V180 nC @ 10 V185 nC @ 10 V197 nC @ 10 V200 nC @ 10 V380 nC @ 10 V400 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1975 pF @ 25 V2030 pF @ 25 V2090 pF @ 25 V2100 pF @ 25 V2210 pF @ 25 V3650 pF @ 25 V3660 pF @ 25 V3820 pF @ 25 V13100 pF @ 25 V13200 pF @ 25 V13400 pF @ 25 V13500 pF @ 25 V13700 pF @ 25 V14500 pF @ 25 V
Power Dissipation (Max)
83W (Ta)83W (Tc)150W (Tc)270W (Tc)298W (Tc)300W (Tc)568W (Tc)595W (Tc)830W (Tc)1040W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
ISOPLUS247™PLUS247™-3SOT-227BTO-220-3TO-247 (IXTH)TO-252AATO-263 (D2PAK)TO-263AATO-264 (IXTK)TO-268AATO-3P
Package / Case
SOT-227-4, miniBLOCTO-220-3TO-247-3 VariantTO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AATO-3P-3, SC-65-3
Stocking Options
Environmental Options
Media
Marketplace Product
68Results
Applied FiltersRemove All

Showing
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263AB
IXTA24P085T
MOSFET P-CH 85V 24A TO263
IXYS
2,574
In Stock
750
Factory
1 : $2.71000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V24A (Tc)10V65mOhm @ 12A, 10V4.5V @ 250µA41 nC @ 10 V±15V2090 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP96P085T
MOSFET P-CH 85V 96A TO220AB
IXYS
7,825
In Stock
1 : $6.08000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V96A (Tc)10V13mOhm @ 48A, 10V4V @ 250µA180 nC @ 10 V±15V13100 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP76P10T
MOSFET P-CH 100V 76A TO220AB
IXYS
7,818
In Stock
1 : $6.08000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA44P15T-TRL
MOSFET P-CH 150V 44A TO263
IXYS
23,103
In Stock
1 : $6.26000
Cut Tape (CT)
800 : $3.94764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)150 V44A (Tc)10V65mOhm @ 22A, 10V4V @ 250µA175 nC @ 10 V±15V13400 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA96P085T-TRL
MOSFET P-CH 85V 96A TO263
IXYS
5,345
In Stock
1 : $6.26000
Cut Tape (CT)
800 : $3.94764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)85 V96A (Tc)10V13mOhm @ 48A, 10V4V @ 250µA180 nC @ 10 V±15V13100 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA76P10T
MOSFET P-CH 100V 76A TO263
IXYS
3,480
In Stock
1 : $6.26000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA76P10T-TRL
MOSFET P-CH 100V 76A TO263
IXYS
2,928
In Stock
1 : $6.26000
Cut Tape (CT)
800 : $3.94764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA44P15T
MOSFET P-CH 150V 44A TO263
IXYS
2,637
In Stock
1 : $6.26000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)150 V44A (Tc)10V65mOhm @ 22A, 10V4V @ 250µA175 nC @ 10 V±15V13400 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA96P085T
MOSFET P-CH 85V 96A TO263
IXYS
111
In Stock
1 : $6.26000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V96A (Tc)10V13mOhm @ 48A, 10V4V @ 250µA180 nC @ 10 V±15V13100 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP140P05T
MOSFET P-CH 50V 140A TO220AB
IXYS
9,298
In Stock
1 : $7.52000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP18P10T
MOSFET P-CH 100V 18A TO220AB
IXYS
2,481
In Stock
1 : $2.66000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V18A (Tc)10V120mOhm @ 9A, 10V4.5V @ 250µA39 nC @ 10 V±15V2100 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP32P05T
MOSFET P-CH 50V 32A TO220AB
IXYS
1,085
In Stock
1 : $2.66000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V32A (Tc)10V39mOhm @ 500mA, 10V4.5V @ 250µA46 nC @ 10 V±15V1975 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-252-3
IXTY15P15T
MOSFET P-CH 150V 15A TO252
IXYS
704
In Stock
2,520
Factory
1 : $3.99000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)150 V15A (Tc)10V240mOhm @ 7A, 10V4.5V @ 250µA48 nC @ 10 V±15V3650 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP44P15T
MOSFET P-CH 150V 44A TO220AB
IXYS
295
In Stock
1 : $6.08000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)150 V44A (Tc)10V65mOhm @ 500mA, 10V4V @ 250µA175 nC @ 10 V±15V13400 pF @ 25 V-298W (Tc)-Through HoleTO-220-3TO-220-3
TO-220-3
IXTP24P085T
MOSFET P-CH 85V 24A TO220AB
IXYS
298
In Stock
1,450
Factory
1 : $2.66000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V24A (Tc)10V65mOhm @ 12A, 10V4.5V @ 250µA41 nC @ 10 V±15V2090 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA32P05T
MOSFET P-CH 50V 32A TO263
IXYS
128
In Stock
1 : $2.71000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V32A (Tc)10V39mOhm @ 500mA, 10V4.5V @ 250µA46 nC @ 10 V±15V1975 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-252-3
IXTY48P05T
MOSFET P-CH 50V 48A TO252
IXYS
147
In Stock
1 : $3.99000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V48A (Tc)10V30mOhm @ 24A, 10V4.5V @ 250µA53 nC @ 10 V±15V3660 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
IXTA48P05T
MOSFET P-CH 50V 48A TO263
IXYS
3,427
In Stock
1 : $4.38000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V48A (Tc)10V30mOhm @ 24A, 10V4.5V @ 250µA53 nC @ 10 V±15V3660 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-AD-EP-(H)
IXTH76P10T
MOSFET P-CH 100V 76A TO247
IXYS
3,255
In Stock
1 : $7.80000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-220-3
IXTP32P20T
MOSFET P-CH 200V 32A TO220AB
IXYS
800
In Stock
1 : $8.59000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V32A (Tc)10V130mOhm @ 16A, 10V4V @ 250µA185 nC @ 10 V±15V14500 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-AD-EP-(H)
IXTH140P05T
MOSFET P-CH 50V 140A TO247
IXYS
251
In Stock
1 : $9.77000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247 Plus X
IXTX210P10T
MOSFET P-CH 100V 210A PLUS247-3
IXYS
404
In Stock
1 : $30.10000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V210A (Tc)10V7.5mOhm @ 105A, 10V4.5V @ 250µA740 nC @ 10 V±15V69500 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXTX120P20T
MOSFET P-CH 200V 120A PLUS247-3
IXYS
179
In Stock
1 : $30.10000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V120A (Tc)-30mOhm @ 60A, 10V4.5V @ 250µA740 nC @ 10 V-73000 pF @ 25 V---Through HolePLUS247™-3TO-247-3 Variant
TO-268
IXTT68P20T
MOSFET P-CH 200V 68A TO268
IXYS
9
In Stock
1 : $19.90000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V68A (Tc)10V55mOhm @ 34A, 10V4V @ 250µA380 nC @ 10 V±15V33400 pF @ 25 V-568W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-268AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-220-3
IXTP10P15T
MOSFET P-CH 150V 10A TO220AB
IXYS
56
In Stock
1,500
Factory
1 : $3.59000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)150 V10A (Tc)10V350mOhm @ 5A, 10V4.5V @ 250µA36 nC @ 10 V±15V2210 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
Showing
of 68

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.