Single FETs, MOSFETs

Results: 72
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
40 V55 V65 V75 V120 V
Current - Continuous Drain (Id) @ 25°C
70A (Tc)80A (Tc)90A (Tc)100A (Tc)110A (Tc)120A (Tc)130A (Tc)140A (Tc)160A (Tc)170A (Tc)200A (Tc)220A (Tc)
Rds On (Max) @ Id, Vgs
1mOhm @ 100A, 10V1.05mOhm @ 100A, 10V1.3mOhm @ 100A, 10V1.5mOhm @ 100A, 10V1.6mOhm @ 100A, 10V1.8mOhm @ 100A, 10V2mOhm @ 100A, 10V2.4mOhm @ 100A, 10V2.5mOhm @ 500mA, 10V2.5mOhm @ 50A, 10V3.3mOhm @ 50A, 10V3.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA4V @ 250µA4V @ 50µA4.5V @ 100µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.5 nC @ 10 V42 nC @ 10 V46 nC @ 10 V54 nC @ 10 V57 nC @ 10 V58 nC @ 10 V61 nC @ 10 V78 nC @ 10 V79 nC @ 10 V80 nC @ 10 V82 nC @ 10 V109 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V2690 pF @ 25 V2725 pF @ 25 V2770 pF @ 25 V3060 pF @ 25 V3240 pF @ 25 V3290 pF @ 25 V4640 pF @ 25 V4740 pF @ 25 V4760 pF @ 25 V4800 pF @ 25 V6570 pF @ 25 V
Power Dissipation (Max)
150W (Tc)176W (Tc)180W (Tc)200W (Tc)250W (Ta)250W (Tc)325W (Tc)360W (Tc)480W (Tc)517W (Tc)577W (Tc)600W (Tc)935W (Tc)940W (Tc)
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
DE475PLUS247™-3SOT-227BTO-220TO-220-3TO-247 (IXTH)TO-252AATO-263 (D2PAK)TO-263-7 (IXTA)TO-263AATO-264 (IXTK)TO-268AA
Package / Case
6-SMD, Flat LeadsSOT-227-4, miniBLOCTO-220-3TO-247-3 VariantTO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-7, D2PAK (6 Leads + Tab)TO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
72Results
Applied FiltersRemove All

Showing
of 72
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
IXTP100N04T2
MOSFET N-CH 40V 100A TO220AB
IXYS
300
In Stock
1,600
Factory
1 : $2.66000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)10V7mOhm @ 25A, 10V4V @ 250µA25.5 nC @ 10 V±20V2690 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA90N075T2
MOSFET N-CH 75V 90A TO263
IXYS
300
In Stock
1 : $3.31000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V90A (Tc)10V10mOhm @ 25A, 10V4V @ 250µA54 nC @ 10 V±20V3290 pF @ 25 V-180W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP300N04T2
MOSFET N-CH 40V 300A TO220AB
IXYS
468
In Stock
1 : $6.08000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V300A (Tc)10V2.5mOhm @ 500mA, 10V4V @ 250µA145 nC @ 10 V±20V10700 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP120N075T2
MOSFET N-CH 75V 120A TO220AB
IXYS
44
In Stock
1,400
Factory
1 : $3.89000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V120A (Tc)10V7.7mOhm @ 60A, 10V4V @ 250µA78 nC @ 10 V±20V4740 pF @ 25 V-250W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP200N055T2
MOSFET N-CH 55V 200A TO220AB
IXYS
58
In Stock
1 : $3.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V200A (Tc)10V4.2mOhm @ 50A, 10V4V @ 250µA109 nC @ 10 V±20V6800 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP170N075T2
MOSFET N-CH 75V 170A TO220AB
IXYS
50
In Stock
1 : $3.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V170A (Tc)10V5.4mOhm @ 50A, 10V4V @ 250µA109 nC @ 10 V±20V6860 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP260N055T2
MOSFET N-CH 55V 260A TO220AB
IXYS
73
In Stock
1,050
Factory
1 : $6.08000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V260A (Tc)10V3.3mOhm @ 50A, 10V4V @ 250µA140 nC @ 10 V±20V10800 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP230N075T2
MOSFET N-CH 75V 230A TO220AB
IXYS
46
In Stock
1 : $6.08000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V230A (Tc)10V4.2mOhm @ 50A, 10V4V @ 250µA178 nC @ 10 V±20V10500 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
IXTA08N100D2
IXTT360N055T2
MOSFET N-CH 55V 360A TO268
IXYS
0
In Stock
Check Lead Time
1 : $11.68000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V360A (Tc)10V2.4mOhm @ 100A, 10V4V @ 250µA330 nC @ 10 V±20V20000 pF @ 25 V-935W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-268AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
IXYK1x0xNxxxx
IXTN600N04T2
MOSFET N-CH 40V 600A SOT227B
IXYS
0
In Stock
Check Lead Time
1 : $36.37000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V600A (Tc)10V1.05mOhm @ 100A, 10V3.5V @ 250µA590 nC @ 10 V±20V40000 pF @ 25 V-940W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
MOSFET N-CH 55V 90A TO252
IXTY90N055T2
MOSFET N-CH 55V 90A TO252
IXYS
0
In Stock
Check Lead Time
1 : $2.79000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V90A (Tc)10V8.4mOhm @ 25A, 10V4V @ 250µA42 nC @ 10 V±20V2770 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP110N055T2
MOSFET N-CH 55V 110A TO220AB
IXYS
0
In Stock
Check Lead Time
1 : $2.93000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V110A (Tc)10V6.6mOhm @ 25A, 10V4V @ 250µA57 nC @ 10 V±20V3060 pF @ 25 V-180W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP220N04T2
MOSFET N-CH 40V 220A TO220AB
IXYS
1
In Stock
1 : $3.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V220A (Tc)10V3.5mOhm @ 50A, 10V4V @ 250µA112 nC @ 10 V±20V6820 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP140N12T2
MOSFET N-CH 120V 140A TO220AB
IXYS
24
In Stock
1 : $6.26000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)120 V140A (Tc)10V10mOhm @ 70A, 10V4.5V @ 250µA174 nC @ 10 V±20V9700 pF @ 25 V-577W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA230N075T2
MOSFET N-CH 75V 230A TO263
IXYS
0
In Stock
Check Lead Time
1 : $6.26000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V230A (Tc)10V4.2mOhm @ 50A, 10V4V @ 250µA178 nC @ 10 V±20V10500 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP70N075T2
MOSFET N-CH 75V 70A TO220AB
IXYS
0
In Stock
Check Lead Time
1 : $2.66000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V70A (Tc)10V12mOhm @ 25A, 10V4V @ 250µA46 nC @ 10 V±20V2725 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP90N055T2
MOSFET N-CH 55V 90A TO220AB
IXYS
0
In Stock
Check Lead Time
1 : $2.66000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V90A (Tc)10V8.4mOhm @ 25A, 10V4V @ 250µA42 nC @ 10 V±20V2770 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA110N055T2
MOSFET N-CH 55V 110A TO263
IXYS
0
In Stock
400
Factory
Check Lead Time
1 : $2.87000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V110A (Tc)10V6.6mOhm @ 25A, 10V4V @ 250µA57 nC @ 10 V±20V3060 pF @ 25 V-180W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220
IXTP80N12T2
MOSFET N-CH 120V 80A TO220AB
IXYS
0
In Stock
Check Lead Time
1 : $2.87000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)120 V80A (Tc)10V17mOhm @ 40A, 10V4.5V @ 100µA80 nC @ 10 V±20V4740 pF @ 25 V-325W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
TO-263AB
IXTA200N055T2
MOSFET N-CH 55V 200A TO263
IXYS
0
In Stock
750
Factory
Check Lead Time
1 : $4.06000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V200A (Tc)10V4.2mOhm @ 50A, 10V4V @ 250µA109 nC @ 10 V±20V6800 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA160N04T2
MOSFET N-CH 40V 160A TO263
IXYS
7
In Stock
600
Factory
1 : $4.18000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V160A (Tc)10V5mOhm @ 50A, 10V4V @ 250µA79 nC @ 10 V±20V4640 pF @ 25 V-250W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-AD-EP-(H)
IXTH260N055T2
MOSFET N-CH 55V 260A TO247
IXYS
3
In Stock
810
Factory
1 : $7.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V260A (Tc)10V3.3mOhm @ 50A, 10V4V @ 250µA140 nC @ 10 V±20V10800 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247-AD-EP-(H)
IXTH500N04T2
MOSFET N-CH 40V 500A TO247
IXYS
0
In Stock
Check Lead Time
1 : $14.62000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V500A (Tc)10V1.6mOhm @ 100A, 10V3.5V @ 250µA405 nC @ 10 V±20V25000 pF @ 25 V-1000W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-268
IXTT440N055T2
MOSFET N-CH 55V 440A TO268
IXYS
0
In Stock
Check Lead Time
1 : $14.84000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V440A (Tc)10V1.8mOhm @ 100A, 10V4V @ 250µA405 nC @ 10 V±20V25000 pF @ 25 V-1000W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-268AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
IXYK1x0xNxxxx
IXTN550N055T2
MOSFET N-CH 55V 550A SOT227B
IXYS
0
In Stock
Check Lead Time
1 : $42.72000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V550A (Tc)10V1.3mOhm @ 100A, 10V4V @ 250µA595 nC @ 10 V±20V40000 pF @ 25 V-940W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
Showing
of 72

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.