Single FETs, MOSFETs

Results: 25
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
33 V100 V150 V200 V250 V
Current - Continuous Drain (Id) @ 25°C
1A (Tc)4A (Tc)5A (Tc)7A (Tc)8A (Tc)15A (Tc)16A (Tc)18A (Tc)22A (Tc)40A (Tc)62A (Tc)80A (Tc)100A (Tc)110A (Tc)
Rds On (Max) @ Id, Vgs
9mOhm @ 40A, 10V11mOhm @ 70A, 10V15mOhm @ 30A, 10V24mOhm @ 50A, 10V52mOhm @ 20A, 10V52mOhm @ 40A, 10V150mOhm @ 11A, 10V160mOhm @ 7.5A, 10V180mOhm @ 9A, 10V280mOhm @ 8A, 10V400mOhm @ 3.5A, 10V450mOhm @ 4A, 10V800mOhm @ 2.5A, 10V1.1Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 10 V24 nC @ 10 V27 nC @ 10 V45 nC @ 10 V47 nC @ 10 V51.8 nC @ 10 V72 nC @ 10 V80 nC @ 10 V83 nC @ 10 V110 nC @ 10 V151 nC @ 10 V360 nC @ 10 V504 nC @ 10 V600 nC @ 10 V
Vgs (Max)
±20VClamped
Input Capacitance (Ciss) (Max) @ Vds
206 pF @ 25 V350 pF @ 25 V355 pF @ 25 V540 pF @ 25 V770 pF @ 25 V800 pF @ 25 V1270 pF @ 25 V1330 pF @ 25 V1560 pF @ 25 V2400 pF @ 25 V2420 pF @ 25 V2700 pF @ 25 V7900 pF @ 25 V12600 pF @ 25 V
Power Dissipation (Max)
2.9W (Tc)25W (Tc)30W (Tc)40W (Tc)45W (Tc)50W (Tc)80W (Tc)90W (Tc)110W (Tc)125W (Tc)135W (Tc)140W (Tc)300W (Tc)450W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)175°C (TJ)
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
D2PAKDPAKISOTOP®MAX247™SOT-223TO-220TO-220FPTO-252 (DPAK)
Package / Case
ISOTOPTO-220-3 Full PackTO-220-3TO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
STP19NF20
MOSFET N-CH 200V 15A TO220AB
STMicroelectronics
633
In Stock
1 : $1.57000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V15A (Tc)10V160mOhm @ 7.5A, 10V4V @ 250µA24 nC @ 10 V±20V800 pF @ 25 V-90W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220FP
STF19NF20
MOSFET N-CH 200V 15A TO220FP
STMicroelectronics
1,731
In Stock
1 : $1.63000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V15A (Tc)10V160mOhm @ 7.5A, 10V4V @ 250µA24 nC @ 10 V±20V800 pF @ 25 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
STP62NS04Z
MOSFET N-CH 33V 62A TO220AB
STMicroelectronics
681
In Stock
1 : $2.18000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)33 V62A (Tc)10V15mOhm @ 30A, 10V4V @ 250µA47 nC @ 10 VClamped1330 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
D²PAK
STB19NF20
MOSFET N-CH 200V 15A D2PAK
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.59000
Cut Tape (CT)
1,000 : $0.75451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V15A (Tc)10V160mOhm @ 7.5A, 10V4V @ 250µA24 nC @ 10 V±20V800 pF @ 25 V-90W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D²PAK
STB22NS25ZT4
MOSFET N-CH 250V 22A D2PAK
STMicroelectronics
0
In Stock
1,000 : $1.18776
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V22A (Tc)10V150mOhm @ 11A, 10V4V @ 250µA151 nC @ 10 V±20V2400 pF @ 25 V-135W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
MFG_DPAK(TO252-3)
STD7NS20T4
MOSFET N-CH 200V 7A DPAK
STMicroelectronics
0
In Stock
1 : $1.55000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V7A (Tc)10V400mOhm @ 3.5A, 10V4V @ 250µA45 nC @ 10 V±20V540 pF @ 25 V-45W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3 Max EP
STY140NS10
MOSFET N-CH 100V 140A MAX247
STMicroelectronics
1
In Stock
1 : $14.48000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V140A (Tc)10V11mOhm @ 70A, 10V4V @ 250µA600 nC @ 10 V±20V12600 pF @ 25 V-450W (Tc)-55°C ~ 175°C (TJ)Through HoleMAX247™TO-247-3
ISOTOP
STE110NS20FD
MOSFET N-CH 200V 110A ISOTOP
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V110A (Tc)10V24mOhm @ 50A, 10V4V @ 250µA504 nC @ 10 V±20V7900 pF @ 25 V-500W (Tc)150°C (TJ)Chassis MountISOTOP®ISOTOP
TO-220-3
IRF640
MOSFET N-CH 200V 18A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V180mOhm @ 9A, 10V4V @ 250µA72 nC @ 10 V±20V1560 pF @ 25 V-125W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
SOT223-3L
STN1N20
MOSFET N-CH 200V 1A SOT223
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V1A (Tc)10V1.5Ohm @ 500mA, 10V5V @ 250µA15.7 nC @ 10 V±20V206 pF @ 25 V-2.9W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO-220-3
STP16NS25
MOSFET N-CH 250V 16A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V16A (Tc)10V280mOhm @ 8A, 10V4V @ 250µA83 nC @ 10 V±20V1270 pF @ 25 V-140W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
IRF634
MOSFET N-CH 250V 8A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V8A (Tc)10V450mOhm @ 4A, 10V4V @ 250µA51.8 nC @ 10 V±20V770 pF @ 25 V-80W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
TO-220FP
IRF640FP
MOSFET N-CH 200V 18A TO220FP
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V180mOhm @ 9A, 10V4V @ 250µA72 nC @ 10 V±20V1560 pF @ 25 V-40W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
D²PAK
STB130NS04ZBT4
MOSFET N-CH 33V 80A D2PAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)33 V80A (Tc)10V9mOhm @ 40A, 10V4V @ 1mA80 nC @ 10 VClamped2700 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D²PAK
STB16NS25T4
MOSFET N-CH 250V 16A D2PAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V16A (Tc)10V280mOhm @ 8A, 10V4V @ 250µA80 nC @ 10 V±20V1270 pF @ 25 V-140W (Tc)175°C (TJ)Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D²PAK
STB40NS15T4
MOSFET N-CH 150V 40A D2PAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)150 V40A (Tc)10V52mOhm @ 20A, 10V4V @ 250µA110 nC @ 10 V±20V2420 pF @ 25 V-300W (Tc)-65°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
MFG_DPAK(TO252-3)
STD4NS25T4
MOSFET N-CH 250V 4A DPAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V4A (Tc)10V1.1Ohm @ 2A, 10V4V @ 250µA27 nC @ 10 V±20V355 pF @ 25 V-50W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD5N20T4
MOSFET N-CH 200V 5A DPAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V5A (Tc)10V800mOhm @ 2.5A, 10V4V @ 250µA27 nC @ 10 V±20V350 pF @ 25 V-45W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
STP16NS25FP
MOSFET N-CH 250V 16A TO220FP
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V16A (Tc)10V280mOhm @ 8A, 10V4V @ 250µA83 nC @ 10 V±20V1270 pF @ 25 V-40W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
STP22NS25Z
MOSFET N-CH 250V 22A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V22A (Tc)10V150mOhm @ 11A, 10V4V @ 250µA151 nC @ 10 V±20V2400 pF @ 25 V-135W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
STP8NS25
MOSFET N-CH 250V 8A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V8A (Tc)10V450mOhm @ 4A, 10V4V @ 250µA51.8 nC @ 10 V±20V770 pF @ 25 V-80W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
TO-247-3 Max EP
STY100NS20FD
MOSFET N-CH 200V 100A MAX247
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V100A (Tc)10V24mOhm @ 50A, 10V4V @ 250µA360 nC @ 10 V±20V7900 pF @ 25 V-450W (Tc)150°C (TJ)Through HoleMAX247™TO-247-3
TO-220-3
STP40NS15
MOSFET N-CH 150V 40A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)150 V40A (Tc)10V52mOhm @ 40A, 10V4V @ 250µA110 nC @ 10 V±20V2400 pF @ 25 V-140W (Tc)175°C (TJ)Through HoleTO-220TO-220-3
TO-220FP
STP8NS25FP
MOSFET N-CH 250V 8A TO220FP
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V8A (Tc)10V450mOhm @ 4A, 10V4V @ 250µA51.8 nC @ 10 V±20V770 pF @ 25 V-30W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
DPAK
STD19NF20
MOSFET N-CHANNEL 200V 15A DPAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V15A (Tc)10V160mOhm @ 7.5A, 10V4V @ 250µA24 nC @ 10 V±20V800 pF @ 25 V-90W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 25

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.