Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : $3.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 44A (Ta), 201A (Tc) | 6V, 10V | 1.15mOhm @ 100A, 10V | 3.4V @ 249µA | 315 nC @ 10 V | ±20V | 15000 pF @ 20 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-U05 | TO-220-3 | |||
1,975 In Stock | 1 : $1.24000 Cut Tape (CT) 2,000 : $0.40239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 131A (Tc) | 6V, 10V | 2.9mOhm @ 70A, 10V | 3.4V @ 53µA | 68 nC @ 10 V | ±20V | 3200 pF @ 20 V | - | 3W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,000 In Stock | 1 : $1.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 33A (Ta), 125A (Tc) | 4.5V, 10V | 2.05mOhm @ 70A, 10V | 2.35V @ 80µA | 104 nC @ 10 V | ±20V | 4700 pF @ 15 V | - | 3.8W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-U05 | TO-220-3 | |||
1,691 In Stock | 1 : $1.48000 Cut Tape (CT) 2,000 : $0.48775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 143A (Tc) | 6V, 10V | 2.3mOhm @ 70A, 10V | 3.4V @ 81µA | 102 nC @ 10 V | ±20V | 4800 pF @ 20 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
545 In Stock | 1 : $2.06000 Cut Tape (CT) 800 : $0.78116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 38A (Ta), 191A (Tc) | 6V, 10V | 1.45mOhm @ 100A, 10V | 3.4V @ 126µA | 159 nC @ 10 V | ±20V | 7500 pF @ 20 V | - | 3.8W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,613 In Stock | 1 : $2.09000 Cut Tape (CT) 800 : $0.79463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Ta), 120A (Tc) | 6V, 10V | 2.9mOhm @ 70A, 10V | 3.3V @ 80µA | 102 nC @ 10 V | ±20V | 4600 pF @ 30 V | - | 3.8W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
382 In Stock | 1 : $2.28000 Cut Tape (CT) 800 : $0.87414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Ta), 187A (Tc) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3.3V @ 129µA | 162 nC @ 10 V | ±20V | 7300 pF @ 30 V | - | 3.8W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
989 In Stock | 1 : $2.65000 Cut Tape (CT) 800 : $1.04625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Ta), 223A (Tc) | 6V, 10V | 1.7mOhm @ 100A, 10V | 3.3V @ 129µA | 162 nC @ 10 V | ±20V | 7300 pF @ 30 V | - | 3.8W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) | |||
666 In Stock | 1 : $2.73000 Cut Tape (CT) 800 : $1.08450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37A (Ta), 195A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.3V @ 186µA | 233 nC @ 10 V | ±20V | 10500 pF @ 30 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : $2.78000 Cut Tape (CT) 800 : $1.11138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta), 232A (Tc) | 6V, 10V | 1.35mOhm @ 100A, 10V | 3.4V @ 126µA | 159 nC @ 10 V | ±20V | 7500 pF @ 20 V | - | 3.8W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) | |||
800 In Stock | 1 : $2.98000 Cut Tape (CT) 800 : $1.21613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 197A (Tc) | 6V, 10V | 1.25mOhm @ 100A, 10V | 3.4V @ 189µA | 239 nC @ 10 V | ±20V | 11300 pF @ 20 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
245 In Stock | 1 : $3.46000 Cut Tape (CT) 800 : $1.47450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 41A (Ta), 282A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.3V @ 186µA | 233 nC @ 10 V | ±20V | 10500 pF @ 30 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) | |||
654 In Stock | 1 : $3.80000 Cut Tape (CT) 800 : $1.66925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 49A (Ta), 302A (Tc) | 6V, 10V | 0.9mOhm @ 100A, 10V | 3.4V @ 249µA | 315 nC @ 10 V | ±20V | 15000 pF @ 20 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) | |||
897 In Stock | 1 : $4.00000 Cut Tape (CT) 800 : $1.78063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Ta), 198A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.3V @ 246µA | 305 nC @ 10 V | ±20V | 13800 pF @ 30 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
430 In Stock | 1 : $4.25000 Cut Tape (CT) 800 : $1.92438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 44A (Ta), 293A (Tc) | 6V, 10V | 1.05mOhm @ 100A, 10V | 3.3V @ 246µA | 305 nC @ 10 V | ±20V | 13800 pF @ 30 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) | |||
0 In Stock Check Lead Time | 1 : $1.17000 Cut Tape (CT) 2,000 : $0.37740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 120A (Tc) | 6V, 10V | 3.85mOhm @ 60A, 10V | 3.3V @ 52µA | 68 nC @ 10 V | ±20V | 3000 pF @ 30 V | - | 3W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $1.82000 Cut Tape (CT) 2,000 : $0.64000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 139A (Tc) | 6V, 10V | 2.85mOhm @ 70A, 10V | 3.3V @ 80µA | 102 nC @ 10 V | ±20V | 4600 pF @ 30 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $2.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 46A (Ta), 210A (Tc) | 4.5V, 10V | 1.05mOhm @ 100A, 10V | 2.35V @ 250µA | 336 nC @ 10 V | ±20V | 15100 pF @ 15 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-U05 | TO-220-3 | |||
0 In Stock | 1,000 : $0.48428 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Ta), 113A (Tc) | 6V, 10V | 3.3mOhm @ 70A, 10V | 3.4V @ 53µA | 68 nC @ 10 V | ±20V | 3200 pF @ 20 V | - | 3.8W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-U05 | TO-220-3 | |||
0 In Stock | 1,000 : $0.67089 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 121A (Tc) | 6V, 10V | 2.6mOhm @ 70A, 10V | 3.4V @ 81µA | 102 nC @ 10 V | ±20V | 4800 pF @ 20 V | - | 3.8W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-U05 | TO-220-3 | |||
0 In Stock | 1 : $2.54000 Cut Tape (CT) 800 : $0.85298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Ta), 122A (Tc) | 6V, 10V | 2.35mOhm @ 70A, 10V | 3.4V @ 81µA | 102 nC @ 10 V | ±20V | 4800 pF @ 20 V | - | 3.8W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $4.08000 Cut Tape (CT) 800 : $1.48039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 43A (Ta), 201A (Tc) | 6V, 10V | 1.15mOhm @ 100A, 10V | 3.4V @ 249µA | 315 nC @ 10 V | ±20V | 15000 pF @ 20 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $4.27000 Cut Tape (CT) 800 : $1.55975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 289A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.4V @ 189µA | 239 nC @ 10 V | ±20V | 11300 pF @ 20 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 39A (Ta), 198A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.3V @ 246µA | 305 nC @ 10 V | ±20V | 13800 pF @ 30 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-U05 | TO-220-3 |