Single FETs, MOSFETs

Results: 50
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V100 V125 V150 V200 V250 V
Current - Continuous Drain (Id) @ 25°C
2.8A (Ta), 4.1A (Tc)3.7A (Ta), 12.3A (Tc)4.3A (Ta), 14.4A (Tc)5.7A (Ta), 18.6A (Tc)7.7A (Tc)12.6A (Ta), 51.6A (Tc)14.1A (Tc)14.2A (Tc)15.1A (Tc)18.6A (Tc)20.2A (Tc)23A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 30A, 10V1.8mOhm @ 30A, 10V5.4mOhm @ 20A, 10V5.6mOhm @ 30A, 10V5.8mOhm @ 30A, 10V8.9mOhm @ 20A, 10V9mOhm @ 30A, 10V9.1mOhm @ 20A, 10V9.3mOhm @ 20A, 10V9.4mOhm @ 17A, 10V9.4mOhm @ 30A, 10V9.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3.5V @ 250µA4V @ 250µA4.2V @ 250µA4.5V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V13 nC @ 10 V14 nC @ 7.5 V14.5 nC @ 10 V15 nC @ 4.5 V16 nC @ 10 V16 nC @ 7.5 V16.5 nC @ 10 V17 nC @ 7.5 V22.4 nC @ 10 V23 nC @ 7.5 V24 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 75 V360 pF @ 50 V420 pF @ 75 V560 pF @ 50 V600 pF @ 125 V608 pF @ 100 V740 pF @ 100 V740 pF @ 75 V845 pF @ 50 V860 pF @ 100 V1050 pF @ 50 V1070 pF @ 75 V
Power Dissipation (Max)
2.9W (Ta), 6W (Tc)3.5W (Ta), 19W (Tc)3.7W (Ta), 52W (Tc)5W (Ta), 52W (Tc)5W (Ta), 54.3W (Tc)5W (Ta), 56.8W (Tc)6.25W (Ta), 104W (Tc)26W (Tc)35.7W (Tc)48W (Tc)52W (Tc)57W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOPowerPAK® 1212-8PowerPAK® 1212-8SPowerPAK® SC-70-6PowerPAK® SO-8TO-220 Full PackTO-220ABTO-247ACTO-252AATO-263 (D2PAK)
Package / Case
8-SOIC (0.154", 3.90mm Width)PowerPAK® 1212-8PowerPAK® 1212-8SPowerPAK® SC-70-6PowerPAK® SO-8TO-220-3 Full PackTO-220-3TO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
50Results
Applied FiltersRemove All

Showing
of 50
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8 Pkg
SIR632DP-T1-RE3
MOSFET N-CH 150V 29A PPAK SO-8
Vishay Siliconix
1,091
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.55284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V29A (Tc)7.5V, 10V34.5mOhm @ 10A, 10V4V @ 250µA17 nC @ 7.5 V±20V740 pF @ 75 V-69.5W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
SIR622DP-T1-RE3
MOSFET N-CH 150V 12.6A PPAK
Vishay Siliconix
7,112
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.62039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V12.6A (Ta), 51.6A (Tc)7.5V, 10V17.7mOhm @ 20A, 10V4.5V @ 250µA41 nC @ 10 V±20V1516 pF @ 75 V-6.25W (Ta), 104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK 1212-8S
SIS888DN-T1-GE3
MOSFET N-CH 150V 20.2A PPAK
Vishay Siliconix
825
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.65141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V20.2A (Tc)7.5V, 10V58mOhm @ 10A, 10V4.2V @ 250µA14.5 nC @ 10 V±20V420 pF @ 75 V-52W (Tc)-55°C ~ 150°C (TA)Surface MountPowerPAK® 1212-8SPowerPAK® 1212-8S
PowerPAK SO-8 Pkg
SIR690DP-T1-GE3
MOSFET N-CH 200V 34.4A PPAK SO-8
Vishay Siliconix
8,084
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.72001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V34.4A (Tc)7.5V, 10V35mOhm @ 20A, 10V4V @ 250µA37 nC @ 7.5 V±20V1935 pF @ 100 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
8-SOIC
SI4434ADY-T1-GE3
MOSFET N-CH 250V 2.8A/4.1A 8SO
Vishay Siliconix
4,840
In Stock
1 : $1.97000
Cut Tape (CT)
2,500 : $0.88859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V2.8A (Ta), 4.1A (Tc)7.5V, 10V150mOhm @ 2.8A, 10V4V @ 250µA16.5 nC @ 10 V±20V600 pF @ 125 V-2.9W (Ta), 6W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SUM80090E-GE3
MOSFET N-CH 150V 128A D2PAK
Vishay Siliconix
414
In Stock
1 : $2.94000
Cut Tape (CT)
800 : $1.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V128A (Tc)7.5V, 10V9mOhm @ 30A, 10V5V @ 250µA95 nC @ 10 V±20V3425 pF @ 75 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2Pak)
SUM90142E-GE3
MOSFET N-CH 200V 90A TO263
Vishay Siliconix
188
In Stock
1 : $3.14000
Cut Tape (CT)
800 : $1.89880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V90A (Tc)7.5V, 10V15mOhm @ 30A, 10V4V @ 250µA87 nC @ 10 V±20V3120 pF @ 100 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PowerPak SO-8L
SIJ470DP-T1-GE3
MOSFET N-CH 100V 58.8A PPAK SO-8
Vishay Siliconix
925
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.64797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V58.8A (Tc)7.5V, 10V9.1mOhm @ 20A, 10V3.5V @ 250µA56 nC @ 10 V±20V2050 pF @ 50 V-5W (Ta), 56.8W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SUM40010EL-GE3
MOSFET N-CH 40V 120A D2PAK
Vishay Siliconix
4,883
In Stock
1 : $2.78000
Cut Tape (CT)
800 : $1.67984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)4.5V, 10V1.6mOhm @ 30A, 10V2.5V @ 250µA230 nC @ 10 V±20V11155 pF @ 30 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB
SUP10250E-GE3
MOSFET N-CH 250V 63A TO220AB
Vishay Siliconix
290
In Stock
1 : $2.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V63A (Tc)7.5V, 10V-4V @ 250µA88 nC @ 10 V±20V--375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
SUP40010EL-GE3
MOSFET N-CH 40V 120A TO220AB
Vishay Siliconix
112
In Stock
1 : $2.85000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)4.5V, 10V1.8mOhm @ 30A, 10V2.5V @ 250µA230 nC @ 10 V±20V11155 pF @ 30 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
SUP90140E-GE3
MOSFET N-CH 200V 90A TO220AB
Vishay Siliconix
551
In Stock
1 : $3.21000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V90A (Tc)7.5V, 10V17mOhm @ 30A, 10V4V @ 250µA96 nC @ 10 V±20V4132 pF @ 100 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-247-3 AC EP
SUG80050E-GE3
MOSFET N-CH 150V 100A TO247AC
Vishay Siliconix
2,287
In Stock
1 : $4.95000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V100A (Tc)7.5V, 10V5.4mOhm @ 20A, 10V4V @ 250µA165 nC @ 10 V±20V6250 pF @ 75 V-500W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247ACTO-247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SUM90330E-GE3
MOSFET N-CH 200V 35.1A TO263
Vishay Siliconix
645
In Stock
1 : $1.65000
Cut Tape (CT)
800 : $0.89081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V35.1A (Tc)7.5V, 10V37.5mOhm @ 12.2A, 10V4V @ 250µA32 nC @ 10 V±20V1172 pF @ 100 V-125W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PowerPAK 1212-8
SISS98DN-T1-GE3
MOSFET N-CH 200V 14.1A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V14.1A (Tc)7.5V, 10V105mOhm @ 7A, 10V4V @ 250µA14 nC @ 7.5 V±20V608 pF @ 100 V-57W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK SO-8
SI7190ADP-T1-RE3
MOSFET N-CH 250V 4.3A/14.4A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.81000
Cut Tape (CT)
3,000 : $0.81605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V4.3A (Ta), 14.4A (Tc)7.5V, 10V102mOhm @ 4.3A, 10V4V @ 250µA22.4 nC @ 10 V±20V860 pF @ 100 V-5W (Ta), 56.8W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
MOSFET N-CH 200V 35.8A TO252AA
SUD90330E-BE3
MOSFET N-CH 200V 35.8A TO252AA
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.52000
Cut Tape (CT)
2,000 : $0.62729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V35.8A (Tc)7.5V, 10V37.5mOhm @ 12.2A, 10V4V @ 250µA32 nC @ 10 V±20V1172 pF @ 100 V-125W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK SO-8 Pkg
SIR692DP-T1-RE3
MOSFET N-CH 250V 24.2A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.72000
Cut Tape (CT)
3,000 : $0.77441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V24.2A (Tc)7.5V, 10V63mOhm @ 10A, 10V4V @ 250µA30 nC @ 7.5 V±20V1405 pF @ 125 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO-220AB
SUP90142E-GE3
MOSFET N-CH 200V 90A TO220AB
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $3.14000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V90A (Tc)7.5V, 10V15.2mOhm @ 30A, 10V4V @ 250µA87 nC @ 10 V±20V31200 pF @ 100 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
PowerPak SC-70-6 Single
SIA446DJ-T1-GE3
MOSFET N-CH 150V 7.7A PPAK SC70
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V7.7A (Tc)6V, 10V177mOhm @ 3A, 10V3.5V @ 250µA8 nC @ 10 V±20V230 pF @ 75 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
PowerPAK 1212-8
SI7322ADN-T1-GE3
MOSFET N-CH 100V 15.1A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
3,000 : $0.24683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V15.1A (Tc)10V57mOhm @ 5.5A, 10V4V @ 250µA13 nC @ 10 V±20V360 pF @ 50 V-26W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
TO-252
SUD80460E-GE3
MOSFET N-CH 150V 42A TO252AA
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $0.94000
Cut Tape (CT)
2,000 : $0.35550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V42A (Tc)10V44.7mOhm @ 8.3A, 10V4V @ 250µA16 nC @ 10 V±20V560 pF @ 50 V-65.2W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 1212-8S
SISS71DN-T1-GE3
MOSFET P-CH 100V 23A PPAK1212-8S
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.07000
Cut Tape (CT)
3,000 : $0.44117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V23A (Tc)4.5V, 10V59mOhm @ 5A, 10V2.5V @ 250µA15 nC @ 4.5 V±20V1050 pF @ 50 V-57W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8SPowerPAK® 1212-8S
PowerPAK SO-8 Pkg
SIR624DP-T1-GE3
MOSFET N-CH 200V 18.6A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.16000
Cut Tape (CT)
3,000 : $0.47839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V18.6A (Tc)7.5V, 10V60mOhm @ 10A, 10V4V @ 250µA23 nC @ 7.5 V±20V1110 pF @ 100 V-52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8 Pkg
SIR696DP-T1-GE3
MOSFET N-CH 125V 60A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
3,000 : $0.53974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)125 V60A (Tc)7.5V, 10V11.5mOhm @ 20A, 10V4.5V @ 250µA38 nC @ 10 V±20V1410 pF @ 75 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
Showing
of 50

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.