Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,394 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.43957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 2.3A (Tc) | 10V | 1.8Ohm @ 1A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±25V | 155 pF @ 100 V | - | 22W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
6,000 In Stock | 1 : $3.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAK (TO-262) | TO-262-3 Long Leads, I²Pak, TO-262AA | |||
2,503 In Stock | 1 : $3.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 180mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 30W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
903 In Stock | 1 : $4.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
388 In Stock | 1 : $4.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 34W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
450 In Stock | 1 : $6.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 99mOhm @ 16A, 10V | 4V @ 250µA | 56.5 nC @ 10 V | ±25V | 2355 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
107 In Stock | 1 : $9.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 55mOhm @ 26A, 10V | 4V @ 250µA | 91 nC @ 10 V | ±25V | 3750 pF @ 100 V | - | 350W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
239 In Stock | 1 : $10.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 49A (Tc) | 10V | 62mOhm @ 24.5A, 10V | 4V @ 250µA | 93 nC @ 10 V | ±25V | 3900 pF @ 100 V | - | 358W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
271 In Stock | 1 : $3.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 16A (Tc) | 10V | 230mOhm @ 8A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±25V | 1060 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
5,995 In Stock | 1 : $2.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPak, TO-251AA | |||
928 In Stock | 1 : $3.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 180mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 170W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
579 In Stock | 1 : $3.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±25V | 1360 pF @ 100 V | - | 169W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
9,000 In Stock | 1 : $4.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I²Pak, TO-262AA | |||
2,377 In Stock | 1 : $1.17000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.5A (Tc) | 10V | 820mOhm @ 2.5A, 10V | 4V @ 250µA | 11.5 nC @ 10 V | ±25V | 325 pF @ 100 V | - | 60W (Tc) | 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPak, TO-251AA | |||
2,477 In Stock | 1 : $1.60000 Cut Tape (CT) 2,500 : $0.72212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±25V | 538 pF @ 100 V | - | 85W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,487 In Stock | 1 : $1.62000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±25V | 538 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAKFP (TO-281) | TO-262-3 Full Pack, I²Pak | |||
2,484 In Stock | 1 : $1.68000 Cut Tape (CT) 2,500 : $0.71084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 380mOhm @ 5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±30V | 550 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
2,112 In Stock | 1 : $1.76000 Cut Tape (CT) 2,500 : $0.80565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±25V | 535 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,792 In Stock | 1 : $1.78000 Cut Tape (CT) 2,500 : $0.80401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 430mOhm @ 5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 590 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,500 In Stock | 1 : $2.16000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 430mOhm @ 5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 590 pF @ 100 V | - | 25W (Tc) | 150°C (TJ) | Through Hole | I2PAKFP (TO-281) | TO-262-3 Full Pack, I²Pak | |||
1,496 In Stock | 1 : $2.18000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 378mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 590 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAKFP (TO-281) | TO-262-3 Full Pack, I²Pak | |||
2,475 In Stock | 1 : $2.51000 Cut Tape (CT) 2,500 : $1.14809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
470 In Stock | 1 : $2.56000 Cut Tape (CT) 3,000 : $1.17056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 355mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 704 pF @ 100 V | - | 52W (Tc) | 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | |||
811 In Stock | 1 : $4.42000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 99mOhm @ 16A, 10V | 4V @ 250µA | 56.5 nC @ 10 V | ±25V | 2355 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I²Pak, TO-262AA | |||
377 In Stock | 1 : $7.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 42A (Tc) | 10V | 70mOhm @ 21A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±25V | 3060 pF @ 100 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |