Single FETs, MOSFETs

Results: 87
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
800 V900 V950 V1050 V1200 V1500 V1700 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Tc)2A (Tc)3A (Tc)3.5A (Tc)4A (Tc)5A (Tc)6A (Tc)7A (Tc)7.5A (Ta)8A (Tc)9A (Tc)10A (Tc)
Rds On (Max) @ Id, Vgs
80mOhm @ 23A, 10V99mOhm @ 20A, 10V130mOhm @ 19A, 10V180mOhm @ 12A, 10V250mOhm @ 10A, 10V280mOhm @ 8A, 10V330mOhm @ 7.5A, 10V340mOhm @ 7A, 10V375mOhm @ 7A, 10V445mOhm @ 6A, 10V450mOhm @ 5A, 10V450mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA5V @ 100µA5V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
2.63 nC @ 10 V3.4 nC @ 10 V3.7 nC @ 10 V4 nC @ 10 V5 nC @ 10 V5.3 nC @ 10 V5.5 nC @ 10 V10 nC @ 10 V12 nC @ 10 V12.5 nC @ 10 V13 nC @ 10 V13.7 nC @ 10 V
Vgs (Max)
30V±30V-
Input Capacitance (Ciss) (Max) @ Vds
102 pF @ 100 V105 pF @ 100 V110 pF @ 100 V115 pF @ 100 V122 pF @ 100 V173 pF @ 100 V177 pF @ 100 V210 pF @ 100 V220 pF @ 100 V340 pF @ 100 V425 pF @ 10 V427 pF @ 100 V
Power Dissipation (Max)
20W (Tc)25W (Tc)25W30W (Tc)30W35W (Tc)38W (Tc)40W (Tc)42W (Tc)45W (Tc)48W (Tc)60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKDPAKH2PAK-2I2PAKIPAK (TO-251)IPAKPowerFlat™ (5x6) VHVPowerFlat™ (5x6)TO-220TO-220FPTO-247 Long LeadsTO-247TO-247-3TO-251 (IPAK)
Package / Case
8-PowerVDFNTO-220-3 Full PackTO-220-3TO-247-3TO-251-3 Long Leads, IPak, TO-251ABTO-251-3 Short Leads, IPak, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Full Pack, I2PAKTO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-3P-3 Full Pack
Stocking Options
Environmental Options
Media
Marketplace Product
87Results
Applied FiltersRemove All

Showing
of 87
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
MFG_DPAK(TO252-3)
STD3N95K5AG
MOSFET N-CH 950V 2A DPAK
STMicroelectronics
5,747
In Stock
1 : $1.83000
Cut Tape (CT)
2,500 : $0.82344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)950 V2A (Tc)10V5Ohm @ 1A, 10V5V @ 100µA3.4 nC @ 10 V±30V105 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3 HiP
STW12N120K5
MOSFET N-CH 1200V 12A TO247
STMicroelectronics
3,602
In Stock
1 : $10.25000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V12A (Tc)10V690mOhm @ 6A, 10V5V @ 100µA44.2 nC @ 10 V±30V1370 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
TO-220-3
STP12N120K5
MOSFET N-CH 1200V 12A TO220
STMicroelectronics
958
In Stock
1 : $10.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V12A (Tc)10V690mOhm @ 6A, 10V5V @ 100µA44.2 nC @ 10 V±30V1370 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
TO-247-3 HiP
STW21N150K5
MOSFET N-CH 1500V 14A TO247
STMicroelectronics
541
In Stock
1 : $15.49000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1500 V14A (Tc)10V900mOhm @ 7A, 10V5V @ 100µA89 nC @ 10 V±30V3145 pF @ 100 V-446W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
TO-247-3 HiP
STW40N95K5
MOSFET N-CH 950V 38A TO247
STMicroelectronics
265
In Stock
1 : $16.96000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)950 V38A (Tc)10V130mOhm @ 19A, 10V5V @ 100µA93 nC @ 10 V±30V3300 pF @ 100 V-450W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
TO-220-F
STF3LN80K5
MOSFET N-CH 800V 2A TO220FP
STMicroelectronics
1,883
In Stock
1 : $1.54000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V3.25Ohm @ 1A, 10V5V @ 100µA2.63 nC @ 10 V±30V102 pF @ 100 V-20W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
STP2N105K5
MOSFET N-CH 1050V 1.5A TO220
STMicroelectronics
990
In Stock
1 : $1.97000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1050 V1.5A (Tc)10V8Ohm @ 750mA, 10V5V @ 100µA10 nC @ 10 V±30V115 pF @ 100 V-60W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
MFG_DPAK(TO252-3)
STD6N90K5
MOSFET N-CH 900V 6A DPAK
STMicroelectronics
7,390
In Stock
1 : $2.59000
Cut Tape (CT)
2,500 : $1.16706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)900 V6A (Tc)10V1.1Ohm @ 3A, 10V5V @ 100µA-±30V--110W (Tc)-55°C ~ 150°C (TJ)--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD7N90K5
MOSFET N-CH 900V 7A DPAK
STMicroelectronics
739
In Stock
1 : $2.60000
Cut Tape (CT)
2,500 : $1.17203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)900 V7A (Tc)10V-5V @ 100µA-±30V--110W (Tc)-55°C ~ 150°C (TJ)--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3 Type A
STP7N90K5
MOSFET N-CH 900V 7A TO220
STMicroelectronics
454
In Stock
1 : $2.69000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V7A (Tc)10V810mOhm @ 4A, 10V5V @ 100µA17.7 nC @ 10 V±30V425 pF @ 10 V-110W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
TO-247-3 HiP
STW6N90K5
MOSFET N-CH 900V 6A TO247
STMicroelectronics
464
In Stock
1 : $2.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V6A (Tc)10V1.1Ohm @ 3A, 10V5V @ 100µA-±30V--110W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247TO-247-3
DPAK
STD10LN80K5
MOSFET N-CHANNEL 800V 8A DPAK
STMicroelectronics
2,710
In Stock
1 : $2.82000
Cut Tape (CT)
2,500 : $1.37156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V8A (Tc)10V630mOhm @ 4A, 10V5V @ 100µA15 nC @ 10 V±30V427 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
D2Pak
STB23N80K5
MOSFET N-CH 800V 16A D2PAK
STMicroelectronics
209
In Stock
1 : $5.06000
Cut Tape (CT)
1,000 : $2.61699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V16A (Tc)10V280mOhm @ 8A, 10V5V @ 100µA33 nC @ 10 V±30V1000 pF @ 100 V-190W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2Pak
STB16N90K5
MOSFET N-CH 900V 15A D2PAK
STMicroelectronics
1,385
In Stock
1 : $6.64000
Cut Tape (CT)
1,000 : $3.43407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)900 V15A (Tc)10V330mOhm @ 7.5A, 10V5V @ 100µA29.7 nC @ 10 V±30V1027 pF @ 100 V-190W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
STP8N120K5
MOSFET N-CH 1200V 6A TO220
STMicroelectronics
971
In Stock
1 : $6.68000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V6A (Tc)10V2Ohm @ 2.5A, 10V5V @ 100µA13.7 nC @ 10 V±30V505 pF @ 100 V-130W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
TO-247-3 HiP
STW8N120K5
MOSFET N-CH 1200V 6A TO247
STMicroelectronics
16,361
In Stock
1 : $7.55000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V6A (Tc)10V2Ohm @ 2.5A, 10V5V @ 100µA13.7 nC @ 10 V±30V505 pF @ 100 V-130W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247TO-247-3
D2Pak
STB30N80K5
MOSFET N-CHANNEL 800V 24A D2PAK
STMicroelectronics
854
In Stock
1 : $7.66000
Cut Tape (CT)
1,000 : $4.34220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V24A (Tc)10V180mOhm @ 12A, 10V5V @ 100µA43 nC @ 10 V±30V1530 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-F
STF12N120K5
MOSFET N-CH 1200V 12A TO220FP
STMicroelectronics
613
In Stock
1 : $10.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V12A (Tc)10V690mOhm @ 6A, 10V5V @ 100µA44.2 nC @ 10 V±30V1370 pF @ 100 V-40W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
H2PAK
STH12N120K5-2
MOSFET N-CH 1200V 12A H2PAK-2
STMicroelectronics
1,072
In Stock
1 : $11.43000
Cut Tape (CT)
1,000 : $7.24039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)1200 V12A (Tc)10V690mOhm @ 6A, 10V5V @ 100µA44.2 nC @ 10 V±30V1370 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)--Surface MountH2PAK-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3 Type A
STP3LN80K5
MOSFET N-CHANNEL 800V 2A TO220
STMicroelectronics
983
In Stock
1 : $1.50000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V3.25Ohm @ 1A, 10V5V @ 100µA2.63 nC @ 10 V±30V102 pF @ 100 V-45W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
TO-220FP
STF4N90K5
MOSFET N-CH 900V 4A TO220FP
STMicroelectronics
867
In Stock
1 : $2.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V4A (Tc)10V2.1Ohm @ 1A, 10V5V @ 100µA5.3 nC @ 10 V±30V173 pF @ 100 V-20W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3
TO-220FP
STF6N90K5
MOSFET N-CH 900V 6A TO220FP
STMicroelectronics
824
In Stock
1 : $2.20000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V6A (Tc)10V1.1Ohm @ 3A, 10V5V @ 100µA-±30V--25W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
STP6N90K5
MOSFET N-CH 900V 6A TO220
STMicroelectronics
862
In Stock
1 : $2.26000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V6A (Tc)10V1.1Ohm @ 3A, 10V5V @ 100µA-±30V--110W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
H2PAK
STH6N95K5-2
MOSFET N-CH 950V 6A H2PAK-2
STMicroelectronics
2,532
In Stock
1 : $2.73000
Cut Tape (CT)
1,000 : $1.41137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)950 V6A (Tc)10V1.25Ohm @ 3A, 10V5V @ 100µA13 nC @ 10 V±30V450 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)--Surface MountH2PAK-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
STP5N105K5
MOSFET N-CH 1050V 3A TO220
STMicroelectronics
980
In Stock
1 : $2.73000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1050 V3A (Tc)10V3.5Ohm @ 1.5A, 10V5V @ 100µA12.5 nC @ 10 V±30V210 pF @ 100 V-85W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
Showing
of 87

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.