Single FETs, MOSFETs

Results: 108
Stocking Options
Environmental Options
Media
Marketplace Product
108Results
Applied FiltersRemove All

Showing
of 108
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 AD EP
FCH041N60F
MOSFET N-CH 600V 76A TO247-3
onsemi
435
In Stock
1 : $10.71000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
76A (Tc)
10V
41mOhm @ 38A, 10V
5V @ 250µA
360 nC @ 10 V
±20V
14365 pF @ 100 V
-
595W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-252AA
FCD2250N80Z
MOSFET N-CH 800V 2.6A DPAK
onsemi
9,493
In Stock
1 : $1.92000
Cut Tape (CT)
2,500 : $0.65724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
800 V
2.6A (Tc)
10V
2.25Ohm @ 1.3A, 10V
4.5V @ 260µA
14 nC @ 10 V
±20V
585 pF @ 100 V
-
39W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD60NF55LAT4
MOSFET N-CH 55V 60A DPAK
STMicroelectronics
2,862
In Stock
1 : $1.94000
Cut Tape (CT)
2,500 : $0.71556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
60A (Tc)
5V, 10V
15mOhm @ 30A, 10V
2V @ 250µA
40 nC @ 5 V
±15V
1950 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FCD380N60E
MOSFET N-CH 600V 10.2A DPAK
onsemi
6,058
In Stock
1 : $2.11000
Cut Tape (CT)
2,500 : $0.98200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
10.2A (Tc)
10V
380mOhm @ 5A, 10V
3.5V @ 250µA
45 nC @ 10 V
±20V
1770 pF @ 25 V
-
106W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220F-3
FCPF400N80Z
MOSFET N-CH 800V 11A TO220F
onsemi
1,286
In Stock
1 : $4.16000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
11A (Tc)
10V
400mOhm @ 5.5A, 10V
4.5V @ 1.1mA
56 nC @ 10 V
±20V
2350 pF @ 100 V
-
35.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
4-PowerTxFN
FCMT199N60
MOSFET N-CH 600V 20.2A POWER88
onsemi
18,695
In Stock
1 : $5.57000
Cut Tape (CT)
3,000 : $2.40925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Power88
4-PowerTSFN
FGH75T65SQDT_F155
FCH070N60E
MOSFET N-CH 600V 52A TO247
onsemi
110
In Stock
1 : $8.46000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
52A (Tc)
10V
70mOhm @ 26A, 10V
3.5V @ 250µA
166 nC @ 10 V
±20V
4925 pF @ 380 V
-
481W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3 AD EP
FCH041N60E
MOSFET N-CH 600V 77A TO247-3
onsemi
450
In Stock
29,250
Factory
1 : $14.05000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
77A (Tc)
10V
41mOhm @ 39A, 10V
3.5V @ 250µA
380 nC @ 10 V
±20V
13700 pF @ 100 V
-
592W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-252AA
FCD900N60Z
MOSFET N-CH 600V 4.5A TO252
onsemi
1,797
In Stock
12,500
Factory
1 : $1.94000
Cut Tape (CT)
2,500 : $0.68128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
4.5A (Tc)
10V
900mOhm @ 2.3A, 10V
3.5V @ 250µA
17 nC @ 10 V
±20V
720 pF @ 25 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FCD850N80Z
MOSFET N-CH 800V 6A DPAK
onsemi
18,349
In Stock
125,000
Factory
1 : $2.07000
Cut Tape (CT)
2,500 : $1.01012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6A (Tc)
10V
850mOhm @ 3A, 10V
4.5V @ 600µA
29 nC @ 10 V
±20V
1315 pF @ 100 V
-
75W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FCD600N60Z
MOSFET N-CH 600V 7.4A DPAK
onsemi
15,460
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $0.81088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.4A (Tc)
10V
600mOhm @ 3.7A, 10V
3.5V @ 250µA
26 nC @ 10 V
±20V
1120 pF @ 25 V
-
89W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FCD1300N80Z
MOSFET N-CH 800V 4A DPAK
onsemi
1,946
In Stock
1 : $2.71000
Cut Tape (CT)
2,500 : $0.83262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
800 V
4A (Tc)
10V
1.3Ohm @ 2A, 10V
4.5V @ 400µA
21 nC @ 10 V
±20V
880 pF @ 100 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220F-3
FCPF190N60E
MOSFET N-CH 600V 20.6A TO220F
onsemi
1,379
In Stock
1 : $4.01000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.6A (Tc)
10V
190mOhm @ 10A, 10V
3.5V @ 250µA
82 nC @ 10 V
±20V
3175 pF @ 25 V
-
39W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-247-3 AD EP
FCH165N60E
MOSFET N-CH 600V 23A TO247-3
onsemi
183
In Stock
1 : $4.28000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
23A (Tc)
10V
165mOhm @ 11.5A, 10V
3.5V @ 250µA
75 nC @ 10 V
±20V
2434 pF @ 380 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-220F-3
FCPF220N80
MOSFET N-CH 800V 23A TO220F
onsemi
893
In Stock
27,000
Factory
1 : $5.89000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
23A (Tc)
10V
220mOhm @ 11.5A, 10V
4.5V @ 2.3mA
105 nC @ 10 V
±20V
4560 pF @ 100 V
-
44W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-247-3 AD EP
FCH041N65F-F085
MOSFET N-CH 650V 76A TO247-3
onsemi
306
In Stock
399,600
Factory
1 : $15.19000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
76A (Tc)
10V
41mOhm @ 38A, 10V
5V @ 250µA
304 nC @ 10 V
±20V
13566 pF @ 25 V
-
595W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-252AA
FCD3400N80Z
MOSFET N-CH 800V 2A DPAK
onsemi
276
In Stock
1 : $1.75000
Cut Tape (CT)
2,500 : $0.73775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
3.4Ohm @ 1A, 10V
4.5V @ 200µA
9.6 nC @ 10 V
±20V
400 pF @ 100 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220F-3
FCPF850N80Z
MOSFET N-CH 800V 6A TO220F
onsemi
880
In Stock
1 : $2.27000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6A (Tc)
10V
850mOhm @ 3A, 10V
4.5V @ 600µA
29 nC @ 10 V
±20V
1315 pF @ 100 V
-
28.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220F-3
FCPF650N80Z
MOSFET N-CH 800V 8A TO220F
onsemi
986
In Stock
1 : $2.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
650mOhm @ 4A, 10V
4.5V @ 800µA
35 nC @ 10 V
±20V
1565 pF @ 100 V
-
30.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220F-3
FCPF1300N80Z
MOSFET N-CH 800V 4A TO220F
onsemi
255
In Stock
1 : $2.71000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
4A (Tc)
10V
1.3Ohm @ 2A, 10V
4.5V @ 400µA
21 nC @ 10 V
±20V
880 pF @ 100 V
-
24W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220F
FCPF260N60E
MOSFET N CH 600V 15A TO-220F
onsemi
1,867
In Stock
1 : $2.86000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
15A (Tj)
10V
260mOhm @ 7.5A, 10V
3.5V @ 250µA
62 nC @ 10 V
±20V
2500 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220F-3
FCPF380N60E
MOSFET N-CH 600V 10.2A TO220F
onsemi
1,945
In Stock
1,000
Factory
1 : $3.01000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10.2A (Tc)
10V
380mOhm @ 5A, 10V
3.5V @ 250µA
45 nC @ 10 V
±20V
1770 pF @ 25 V
-
31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220-3
FCP165N60E
MOSFET N-CH 600V 23A TO220
onsemi
1,154
In Stock
16,800
Factory
1 : $3.04000
Tube
1 : $4.39000
Tube
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
23A (Tc)
10V
165mOhm @ 11.5A, 10V
3.5V @ 250µA
75 nC @ 10 V
±20V
2434 pF @ 380 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
FCP850N80Z
MOSFET N-CH 800V 8A TO220-3
onsemi
754
In Stock
5,600
Factory
1 : $3.43000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
850mOhm @ 3A, 10V
4.5V @ 600µA
29 nC @ 10 V
±20V
1315 pF @ 100 V
-
136W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
FCP400N80Z
MOSFET N-CH 800V 14A TO220-3
onsemi
837
In Stock
1,600
Factory
1 : $3.55000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
14A (Tc)
10V
400mOhm @ 5.5A, 10V
4.5V @ 1.1mA
56 nC @ 10 V
±20V
2350 pF @ 1000 V
-
195W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 108

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.