Single FETs, MOSFETs

Results: 104
Stocking Options
Environmental Options
Media
Exclude
104Results
Applied FiltersRemove All

Showing
of 104
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TO252-3
IPD50R3K0CEAUMA1
MOSFET N-CH 500V 1.7A TO252-3
Infineon Technologies
21,407
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.14586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
1.7A (Tc)
13V
3Ohm @ 400mA, 13V
3.5V @ 30µA
4.3 nC @ 10 V
±20V
84 pF @ 100 V
-
26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD50R2K0CEAUMA1
MOSFET N-CH 500V 2.4A TO252-3
Infineon Technologies
7,985
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.16524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
500 V
2.4A (Tc)
13V
2Ohm @ 600mA, 13V
3.5V @ 50µA
6 nC @ 10 V
±20V
124 pF @ 100 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD50R500CEAUMA1
MOSFET N-CH 500V 7.6A TO252
Infineon Technologies
16,506
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.33614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
7.6A (Tc)
13V
500mOhm @ 2.3A, 13V
3.5V @ 200µA
18.7 nC @ 10 V
±20V
433 pF @ 100 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPN60R1K0CEATMA1
IPN60R2K1CEATMA1
MOSFET N-CH 600V 3.7A SOT223
Infineon Technologies
25,994
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.16932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
3.7A (Tc)
10V
2.1Ohm @ 800mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-3
TO-261-4, TO-261AA
PG-TO252-3
IPD60R1K5CEAUMA1
MOSFET N-CH 600V 5A TO252
Infineon Technologies
13,120
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.19686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
1.5Ohm @ 1.1A, 10V
3.5V @ 90µA
9.4 nC @ 10 V
±20V
200 pF @ 100 V
-
49W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPN60R1K0CEATMA1
IPN50R1K4CEATMA1
MOSFET N-CH 500V 4.8A SOT223
Infineon Technologies
10,794
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
4.8A (Tc)
13V
1.4Ohm @ 900mA, 13V
3.5V @ 70µA
8.2 nC @ 10 V
±20V
178 pF @ 100 V
-
5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-3
TO-261-4, TO-261AA
IPN60R1K0CEATMA1
IPN50R2K0CEATMA1
MOSFET N-CH 500V 3.6A SOT223
Infineon Technologies
10,343
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
3.6A (Tc)
13V
2Ohm @ 600mA, 13V
3.5V @ 50µA
6 nC @ 10 V
±20V
124 pF @ 100 V
-
5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-3
TO-261-4, TO-261AA
1,344
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.19992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
4.3A (Tc)
13V
950mOhm @ 1.2A, 13V
3.5V @ 100µA
10.5 nC @ 10 V
±20V
231 pF @ 100 V
-
53W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-344
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD60R3K4CEAUMA1
MOSFET N-CH 600V 2.6A TO252-3
Infineon Technologies
2,078
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.16866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2.6A (Tc)
10V
3.4Ohm @ 500mA, 10V
3.5V @ 40µA
4.6 nC @ 10 V
±20V
93 pF @ 100 V
-
29W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD50R380CEAUMA1
MOSFET N-CH 500V 14.1A TO252-3
Infineon Technologies
18,457
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.35988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14.1A (Tc)
13V
380mOhm @ 3.2A, 13V
3.5V @ 260µA
24.8 nC @ 10 V
±20V
584 pF @ 100 V
-
98W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPN60R1K0CEATMA1
IPN60R1K5CEATMA1
MOSFET N-CH 600V 5A SOT223
Infineon Technologies
5,692
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.16524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
1.5Ohm @ 1.1A, 10V
3.5V @ 90µA
9.4 nC @ 10 V
±20V
200 pF @ 100 V
-
5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-3
TO-261-4, TO-261AA
IPN60R1K0CEATMA1
IPN60R1K0CEATMA1
MOSFET N-CH 600V 6.8A SOT223
Infineon Technologies
14,880
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.21674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.8A (Tc)
10V
1Ohm @ 1.5A, 10V
3.5V @ 130µA
13 nC @ 10 V
±20V
280 pF @ 100 V
-
5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-3
TO-261-4, TO-261AA
1,771
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.34266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.9A (Tc)
10V
650mOhm @ 2.4A, 10V
3.5V @ 200µA
20.5 nC @ 10 V
±20V
440 pF @ 100 V
-
82W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-344
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD60R2K1CEAUMA1
MOSFET N-CH 600V 2.3A TO252-3
Infineon Technologies
9,956
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.17136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
38W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R1K0CEAUMA1
MOSFET N-CH 600V 6.8A 61W TO252
Infineon Technologies
7,011
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.23766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.8A (Tc)
10V
1Ohm @ 1.5A, 10V
3.5V @ 130µA
13 nC @ 10 V
±20V
280 pF @ 100 V
-
61W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-344
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD70R1K4CEAUMA1
MOSFET N-CH 700V 5.4A TO252-3
Infineon Technologies
8,557
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.27584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
700 V
5.4A (Tc)
10V
1.4Ohm @ 1A, 10V
3.5V @ 130µA
10.5 nC @ 10 V
±20V
225 pF @ 100 V
-
53W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD50R650CEAUMA1
MOSFET N-CH 500V 9A TO252-3
Infineon Technologies
1,223
In Stock
1 : $1.04000
Cut Tape (CT)
2,500 : $0.28536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
9A (Tc)
13V
650mOhm @ 1.8A, 13V
3.5V @ 150µA
15 nC @ 10 V
±20V
342 pF @ 100 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-344
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-FP
IPA50R800CEXKSA2
MOSFET N-CH 500V 4.1A TO220
Infineon Technologies
171
In Stock
1 : $1.21000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
4.1A (Tc)
13V
800mOhm @ 1.5A, 13V
3.5V @ 130µA
12.4 nC @ 10 V
±20V
280 pF @ 100 V
-
26.4W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-FP
TO-220-3 Full Pack
PG-TO220-FP
IPA60R650CEXKSA1
MOSFET N-CH 600V 7A TO220-FP
Infineon Technologies
497
In Stock
1 : $1.24000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7A (Tc)
10V
650mOhm @ 2.4A, 10V
3.5V @ 200µA
20.5 nC @ 10 V
±20V
440 pF @ 100 V
-
28W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO252-3
IPD65R650CEAUMA1
MOSFET N-CH 650V 7A TO252-3
Infineon Technologies
543
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.35088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
7A (Tc)
10V
650mOhm @ 2.1A, 10V
3.5V @ 210µA
23 nC @ 10 V
±20V
440 pF @ 100 V
-
86W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPD60R400CEAUMA1
MOSFET N-CH 600V 14.7A TO252
Infineon Technologies
2,652
In Stock
1 : $1.56000
Cut Tape (CT)
2,500 : $0.45766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
14.7A (Tc)
10V
400mOhm @ 3.8A, 10V
3.5V @ 300µA
32 nC @ 10 V
±20V
700 pF @ 100 V
-
112W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD50R280CEAUMA1
MOSFET N-CH 500V 13A TO252
Infineon Technologies
4,050
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.58996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
13A (Ta)
13V
280mOhm @ 4.2A, 13V
3.5V @ 350µA
32.6 nC @ 10 V
±20V
773 pF @ 100 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD80R1K0CEATMA1
MOSFET N-CH 800V 5.7A TO252-3
Infineon Technologies
6,844
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.59192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
5.7A (Tc)
10V
950mOhm @ 3.6A, 10V
3.9V @ 250µA
31 nC @ 10 V
±20V
785 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-FP
IPA50R190CEXKSA2
MOSFET N-CH 500V 18.5A TO220
Infineon Technologies
896
In Stock
1 : $2.13000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
18.5A (Tc)
13V
190mOhm @ 6.2A, 13V
3.5V @ 510µA
47.2 nC @ 10 V
±20V
1137 pF @ 100 V
-
32W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO252-3
IPD80R2K8CEATMA1
MOSFET N-CH 800V 1.9A TO252-3
Infineon Technologies
335
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.38485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
1.9A (Tc)
10V
2.8Ohm @ 1.1A, 10V
3.9V @ 120µA
12 nC @ 10 V
±20V
290 pF @ 100 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 104

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.