Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
623 In Stock | 1 : $15.46000 Cut Tape (CT) 500 : $7.43750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
545 In Stock | 1 : $15.46000 Cut Tape (CT) 500 : $7.43750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
0 In Stock | Discontinued at DigiKey | - | Tube | Discontinued at DigiKey | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
0 In Stock | Discontinued at DigiKey | - | Tube | Discontinued at DigiKey | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN |