Single FETs, MOSFETs

Results: 78
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Drain to Source Voltage (Vdss)
600 V700 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta), 7.6A (Tc)1.7A (Ta), 9.6A (Tc)1.8A (Ta), 11A (Tc)4.1A (Ta), 20A (Tc)4.9A (Ta), 28A (Tc)5A (Tc)5.3A (Ta), 35A (Tc)7A (Tc)7A (Tj)8A (Tc)8A (Tj)8.5A (Tc)
Rds On (Max) @ Id, Vgs
40mOhm @ 25A, 10V42mOhm @ 25A, 10V95mOhm @ 19A, 10V110mOhm @ 19A, 10V125mOhm @ 14A, 10V140mOhm @ 14A, 10V160mOhm @ 12A, 10V170mOhm @ 7.6A, 10V190mOhm @ 7.6A, 10V210mOhm @ 7.6A, 10V280mOhm @ 7A, 10V360mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA3.5V @ 250µA3.6V @ 250µA3.8V @ 250µA4V @ 250µA4.1V @ 250µA4.2V @ 250µA4.5V @ 250µA4.6V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V11.5 nC @ 10 V14.5 nC @ 10 V15.5 nC @ 10 V16.5 nC @ 10 V18 nC @ 10 V20 nC @ 10 V22.5 nC @ 10 V23.5 nC @ 10 V34 nC @ 10 V39 nC @ 10 V44 nC @ 10 V46 nC @ 10 V72 nC @ 10 V
Vgs (Max)
20V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
461 pF @ 100 V608 pF @ 100 V675 pF @ 100 V870 pF @ 100 V900 pF @ 100 V950 pF @ 100 V955 pF @ 100 V1115 pF @ 100 V1350 pF @ 100 V1360 pF @ 100 V1935 pF @ 100 V2340 pF @ 100 V2993 pF @ 100 V2995 pF @ 100 V
FET Feature
-Standard
Power Dissipation (Max)
4.1W (Ta), 113W (Tc)4.1W (Ta), 138W (Tc)4.2W (Ta), 166W (Tc)8.3W (Ta), 208W (Tc)8.3W (Ta), 312W (Tc)8.3W (Ta), 357W (Tc)23W (Tc)25W (Tc)26W (Tc)27W (Tc)27.5W (Tc)27.7W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-DFN (8x8)8-DFN-EP (5x6)TO-220TO-220FTO-247TO-251ATO-252 (DPAK)TO-262TO-262FTO-263 (D2PAK)
Package / Case
4-PowerTSFN8-PowerVDFNTO-220-3 Full PackTO-220-3TO-247-3TO-251-3 Stub Leads, IPAKTO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
78Results
Applied FiltersRemove All

Showing
of 78
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
3,254
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.87046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V14A (Tc)10V280mOhm @ 7A, 10V3V @ 250µA23.5 nC @ 10 V±20V1350 pF @ 100 V-138W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
934
In Stock
1 : $4.77000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V38A (Tj)10V95mOhm @ 19A, 10V3V @ 250µA78 nC @ 10 V±20V4010 pF @ 100 V-41W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
4,708
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.53630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)700 V8.5A (Tc)10V600mOhm @ 2.5A, 10V4V @ 250µA15.5 nC @ 10 V±20V950 pF @ 100 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
3,499
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.53630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)700 V8.5A (Tc)10V600mOhm @ 2.5A, 10V3.5V @ 250µA15.5 nC @ 10 V±20V870 pF @ 100 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
5,111
In Stock
1 : $1.76000
Cut Tape (CT)
2,500 : $0.79523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)700 V12A (Tc)10V360mOhm @ 6A, 10V4V @ 250µA22.5 nC @ 10 V±20V1360 pF @ 100 V-138W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
1,005
In Stock
1 : $1.76000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V3.8V @ 250µA20 nC @ 10 V±20V955 pF @ 100 V-131W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
5,157
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.80598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V3.8V @ 250µA20 nC @ 10 V±30V955 pF @ 100 V-125W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
12,502
In Stock
1 : $1.93000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V12A (Tj)10V360mOhm @ 6A, 10V4V @ 250µA22.5 nC @ 10 V±20V1360 pF @ 100 V-29.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
1,309
In Stock
1 : $2.00000
Cut Tape (CT)
800 : $1.11989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V3.8V @ 250µA20 nC @ 10 V±20V955 pF @ 100 V-131W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
259
In Stock
1 : $2.39000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tj)10V190mOhm @ 7.6A, 10V4.6V @ 250µA34 nC @ 10 V±20V1935 pF @ 100 V-32W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
1,952
In Stock
1 : $2.73000
Cut Tape (CT)
800 : $1.52651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 7.6A, 10V4.6V @ 250µA34 nC @ 10 V±30V1935 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
725
In Stock
1 : $2.95000
Cut Tape (CT)
800 : $1.78084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V24A (Tc)10V160mOhm @ 12A, 10V3.6V @ 250µA46 nC @ 10 V±20V2340 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
2,987
In Stock
1 : $1.67000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tj)10V380mOhm @ 5.5A, 10V3.8V @ 250µA20 nC @ 10 V±20V955 pF @ 100 V-27W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
750
In Stock
1 : $1.67000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V8.5A (Tj)10V600mOhm @ 2.5A, 10V3.5V @ 250µA15.5 nC @ 10 V±20V870 pF @ 100 V-27W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
950
In Stock
1 : $2.08000
Cut Tape (CT)
800 : $1.16155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)700 V12A (Tc)10V360mOhm @ 6A, 10V4V @ 250µA22.5 nC @ 10 V±20V1360 pF @ 100 V-156W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
2,000
In Stock
1 : $3.12000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V3.8V @ 250µA20 nC @ 10 V±20V955 pF @ 100 V-27W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
603
In Stock
1 : $3.12000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V24A (Tj)10V160mOhm @ 12A, 10V3.6V @ 250µA46 nC @ 10 V±20V2340 pF @ 100 V-34.7W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
532
In Stock
1 : $3.89000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 7.6A, 10V4.6V @ 250µA34 nC @ 10 V±20V1935 pF @ 100 VStandard32W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
7,987
In Stock
1 : $4.23000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V28A (Tc)10V125mOhm @ 14A, 10V4.5V @ 250µA39 nC @ 10 V±20V2993 pF @ 100 V-312.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-262TO-262-3 Long Leads, I2PAK, TO-262AA
1,268
In Stock
1 : $4.23000
Cut Tape (CT)
800 : $2.55166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V28A (Tc)10V125mOhm @ 14A, 10V4.5V @ 250µA39 nC @ 10 V±20V2993 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
870
In Stock
1 : $6.03000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V38A (Tc)10V95mOhm @ 19A, 10V3V @ 250µA78 nC @ 10 V±20V4010 pF @ 100 V-378W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
3,461
In Stock
1 : $1.33000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V5A (Tc)10V950mOhm @ 1A, 10V4.1V @ 250µA10 nC @ 10 V±20V461 pF @ 100 V-56.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251ATO-251-3 Stub Leads, IPAK
450
In Stock
1 : $4.16000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V24A (Tc)10V160mOhm @ 12A, 10V3V @ 250µA46 nC @ 10 V±20V2340 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
26
In Stock
1 : $5.16000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V28A (Tc)10V125mOhm @ 14A, 10V4.5V @ 250µA39 nC @ 10 V±20V2993 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
0
In Stock
1,000 : $0.97566
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V14A (Tj)10V280mOhm @ 7A, 10V3.6V @ 250µA23.5 nC @ 10 V±20V1350 pF @ 100 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
Showing
of 78

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.