Single FETs, MOSFETs

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V240 V250 V600 V
Current - Continuous Drain (Id) @ 25°C
90mA (Ta)120mA (Ta)170mA (Ta)190mA (Ta)200mA (Ta)230mA (Ta)260mA (Ta)280mA (Ta)350mA (Ta)980mA (Tc)2.9A (Tj)
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V2.8V, 10V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.9A, 10V900mOhm @ 980mA, 10V3.5Ohm @ 200mA, 10V3.5Ohm @ 230mA, 10V5Ohm @ 500mA, 10V6Ohm @ 170mA, 10V6Ohm @ 260mA, 10V6Ohm @ 350mA, 10V12Ohm @ 190mA, 10V45Ohm @ 120mA, 10V45Ohm @ 90mA, 10V
Vgs(th) (Max) @ Id
1V @ 108µA1V @ 94µA1.4V @ 26µA1.8V @ 108µA1.8V @ 26µA1.8V @ 50µA2V @ 130µA2.3V @ 94µA4V @ 20µA4V @ 380µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 10 V1.5 nC @ 10 V2.8 nC @ 7 V4.9 nC @ 5 V5.5 nC @ 10 V5.7 nC @ 5 V5.8 nC @ 10 V6.1 nC @ 10 V6.6 nC @ 10 V12 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 25 V43 pF @ 25 V45 pF @ 25 V68 pF @ 10 V97 pF @ 25 V104 pF @ 25 V108 pF @ 25 V131 pF @ 25 V146 pF @ 25 V150 pF @ 25 V319 pF @ 25 V340 pF @ 25 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
360mW (Ta)500mW (Ta)1W (Ta)1.8W (Ta)
Supplier Device Package
PG-SOT223-4PG-SOT23PG-SOT323PG-SOT89PG-SOT89-4-2
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3TO-243AATO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223-4
BSP135H6906XTSA1
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
14,742
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $0.96237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
0V, 10V
45Ohm @ 120mA, 10V
1V @ 94µA
4.9 nC @ 5 V
±20V
146 pF @ 25 V
Depletion Mode
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-23-3
BSS138NH6433XTMA1
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
14,960
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 26µA
1.4 nC @ 10 V
±20V
41 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SN7002NH6433XTMA1
MOSFET N-CH 60V 200MA SOT23-3
Infineon Technologies
5,845
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
1.8V @ 26µA
1.5 nC @ 10 V
±20V
45 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-223-4
BSP125H6433XTMA1
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
4,652
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.29490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
-
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-323
BSS138WH6433XTMA1
MOSFET N-CH 60V 280MA SOT323-3
Infineon Technologies
43,525
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
4.5V, 10V
3.5Ohm @ 200mA, 10V
1.4V @ 26µA
1.5 nC @ 10 V
±20V
43 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT323
SC-70, SOT-323
BAT1805E6327
BSS169H6906XTSA1
MOSFET N-CH 100V 170MA SOT23-3
Infineon Technologies
44,734
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.26799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
0V, 10V
6Ohm @ 170mA, 10V
1.8V @ 50µA
2.8 nC @ 7 V
±20V
68 pF @ 10 V
Depletion Mode
360mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-223-4
BSP321PH6327XTSA1
MOSFET P-CH 100V 980MA SOT223-4
Infineon Technologies
739
In Stock
1 : $0.85000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
980mA (Tc)
10V
900mOhm @ 980mA, 10V
4V @ 380µA
12 nC @ 10 V
±20V
319 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-89 Pkg
BSS87H6327XTSA1
MOSFET N-CH 240V 260MA SOT89-4
Infineon Technologies
0
In Stock
1,000 : $0.16332
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
240 V
260mA (Ta)
4.5V, 10V
6Ohm @ 260mA, 10V
1.8V @ 108µA
5.5 nC @ 10 V
±20V
97 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT89-4-2
TO-243AA
SOT-223-4
BSP320SH6327XTSA1
MOSFET N-CH 60V 2.9A SOT223-4
Infineon Technologies
0
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.32029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
2.9A (Tj)
10V
120mOhm @ 2.9A, 10V
4V @ 20µA
12 nC @ 10 V
±20V
340 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-4
BSP129H6906XTSA1
MOSFET N-CH 240V 350MA SOT223-4
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
240 V
350mA (Ta)
0V, 10V
6Ohm @ 350mA, 10V
1V @ 108µA
5.7 nC @ 5 V
±20V
108 pF @ 25 V
Depletion Mode
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-89 Pkg
BSS192PH6327XTSA1
MOSFET P-CH 250V 190MA SOT89
Infineon Technologies
0
In Stock
Active
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
250 V
190mA (Ta)
2.8V, 10V
12Ohm @ 190mA, 10V
2V @ 130µA
6.1 nC @ 10 V
±20V
104 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT89
TO-243AA
SOT-89 Pkg
BSS225H6327XTSA1
MOSFET N-CH 600V 90MA SOT89
Infineon Technologies
0
In Stock
Active
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
600 V
90mA (Ta)
4.5V, 10V
45Ohm @ 90mA, 10V
2.3V @ 94µA
5.8 nC @ 10 V
±20V
131 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT89
TO-243AA
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.