Single FETs, MOSFETs

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263 (D2PAK)
STB42N60M2-EP
MOSFET N-CH 600V 34A D2PAK
STMicroelectronics
638
In Stock
1 : $6.13000
Cut Tape (CT)
1,000 : $2.80825
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
34A (Tc)
10V
87mOhm @ 17A, 10V
4.75V @ 250µA
55 nC @ 10 V
±25V
2370 pF @ 100 V
-
250W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220FP
STF25N60M2-EP
MOSFET N-CH 600V 18A TO220FP
STMicroelectronics
1,009
In Stock
1 : $2.72000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
188mOhm @ 9A, 10V
4.75V @ 250µA
29 nC @ 10 V
±25V
1090 pF @ 100 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
8 Power VDFN
STL25N60M2-EP
MOSFET N-CH 600V 16A PWRFLAT HV
STMicroelectronics
2,837
In Stock
1 : $3.77000
Cut Tape (CT)
3,000 : $1.25000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
16A (Tc)
10V
205mOhm @ 8A, 10V
4.75V @ 250µA
29 nC @ 10 V
±25V
1090 pF @ 100 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (8x8) HV
8-PowerVDFN
TO-220FP
STF42N60M2-EP
MOSFET N-CH 600V 34A TO220FP
STMicroelectronics
3,313
In Stock
1 : $7.24000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
34A (Tc)
10V
87mOhm @ 17A, 10V
4.75V @ 250µA
55 nC @ 10 V
±25V
2370 pF @ 100 V
-
40W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220FP
STF15N60M2-EP
MOSFET N-CH 600V 11A TO220FP
STMicroelectronics
1,550
In Stock
1 : $1.34000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
378mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
590 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220FP
STF11N60M2-EP
MOSFET N-CH 600V 7.5A TO220FP
STMicroelectronics
978
In Stock
1 : $1.76000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
595mOhm @ 3.75A, 10V
4.75V @ 250µA
12.4 nC @ 10 V
±25V
390 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220-3
STP25N60M2-EP
MOSFET N-CH 600V 18A TO220
STMicroelectronics
1,006
In Stock
1 : $1.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
188mOhm @ 9A, 10V
4.75V @ 250µA
29 nC @ 10 V
±25V
1090 pF @ 100 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-247-3
STW25N60M2-EP
MOSFET N-CHANNEL 600V 18A TO247
STMicroelectronics
560
In Stock
1 : $3.84000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
188mOhm @ 9A, 10V
4.75V @ 250µA
29 nC @ 10 V
±25V
1090 pF @ 100 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-220-3
STP42N60M2-EP
MOSFET N-CH 600V 34A TO220
STMicroelectronics
347
In Stock
1 : $6.77000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
34A (Tc)
10V
87mOhm @ 17A, 10V
4.75V @ 250µA
55 nC @ 10 V
±25V
2370 pF @ 100 V
-
250W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-220-3
STP15N60M2-EP
MOSFET N-CH 600V 11A TO220
STMicroelectronics
331
In Stock
1 : $1.59000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
378mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
590 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-220FP
STF27N60M2-EP
MOSFET N-CH 600V 20A TO220FP
STMicroelectronics
3
In Stock
1 : $1.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
163mOhm @ 10A, 10V
4.75V @ 250µA
33 nC @ 10 V
±25V
1320 pF @ 100 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
8 PowerVDFN
STL15N60M2-EP
MOSFET N-CH 600V 7A POWERFLAT HV
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.69000
Cut Tape (CT)
3,000 : $0.78950
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7A (Tc)
10V
418mOhm @ 4.5A, 10V
4.75V @ 250µA
17 nC @ 10 V
±25V
590 pF @ 100 V
-
55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
TO-247-3
STW42N60M2-EP
MOSFET N-CH 600V 34A TO247
STMicroelectronics
0
In Stock
Check Lead Time
1 : $8.46000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
34A (Tc)
10V
87mOhm @ 17A, 10V
4.75V @ 250µA
55 nC @ 10 V
±25V
2370 pF @ 100 V
-
250W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3
STW27N60M2-EP
MOSFET N-CH 600V 20A TO247-3
STMicroelectronics
0
In Stock
Check Lead Time
1 : $3.84000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
163mOhm @ 10A, 10V
4.75V @ 250µA
33 nC @ 10 V
±25V
1320 pF @ 100 V
-
170W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
8 PowerVDFN
STL11N60M2-EP
MOSFET N-CH 600V POWERFLAT HV
STMicroelectronics
0
In Stock
3,000 : $0.62619
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
5.5A (Tc)
-
-
-
-
-
-
-
-
150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
TO-220FP
STF20N60M2-EP
MOSFET N-CH 600V 13A TO220FP
STMicroelectronics
0
In Stock
Check Lead Time
1,000 : $0.98744
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
-
4.75V @ 250µA
22 nC @ 10 V
±25V
-
-
-
150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220-3
STP20N60M2-EP
MOSFET N-CHANNEL 600V 13A TO220
STMicroelectronics
0
In Stock
Active
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
-
-
-
±25V
-
-
110W (Tc)
-
-
-
Through Hole
TO-220
TO-220-3
TO-220-3 Type A
STP27N60M2-EP
MOSFET N-CH 600V 20A TO220
STMicroelectronics
0
In Stock
1,000 : $1.20720
Tube
Tariff may apply if shipping to the United States
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
163mOhm @ 10A, 10V
4.75V @ 250µA
33 nC @ 10 V
±25V
1320 pF @ 100 V
-
170W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
DPAK
STD11N60M2-EP
MOSFET N-CH 600V 7.5A DPAK
STMicroelectronics
0
In Stock
1 : $1.95000
Cut Tape (CT)
2,500 : $0.54836
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
595mOhm @ 3.75A, 10V
4.75V @ 250µA
12.4 nC @ 10 V
±25V
390 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
MOSFET N-CH 600V TO247
STW35N60M2-EP
MOSFET N-CH 600V TO247
STMicroelectronics
0
In Stock
600 : $2.29670
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
-
-
-
-
-
-
-
-
150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
DPAK
STD15N60M2-EP
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.45000
Cut Tape (CT)
2,500 : $0.69695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
378mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
590 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
STP35N60M2-EP
MOSFET N-CH 600V TO220
STMicroelectronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
-
-
-
-
±25V
-
-
-
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
Showing
of 22

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.