Single FETs, MOSFETs

Results: 10
Manufacturer
BruckewellMDD
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)500mA (Ta)2A (Ta)3A (Ta)3.1A (Ta)4.6A (Ta)5A (Ta)5.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V3.3V, 4.5V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 4.6A, 10V30mOhm @ 5A, 10V32mOhm @ 4A, 10V32mOhm @ 5.8A, 10V55mOhm @ 3A, 10V90mOhm @ 3A, 4.5V140mOhm @ 2A, 10V900mOhm @ 300mA, 10V8Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.31 nC @ 10 V1.77 nC @ 10 V5.5 nC @ 4.5 V6.6 nC @ 10 V9.7 nC @ 4.5 V10.5 nC @ 15 V
Vgs (Max)
±10V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
23.8 pF @ 10 V30 pF @ 5 V330 pF @ 10 V593 pF @ 15 V630 pF @ 15 V686 pF @ 15 V
Power Dissipation (Max)
225mW (Ta)500mW (Ta)1W (Ta)1.25W (Ta)1.5W (Ta)-
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)
Supplier Device Package
SOT-23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
BSS84
2N7002K
MOSFET SOT-23 N Channel 60V
MDD
786,000
Marketplace
12,000 : $0.03850
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
4.5V, 10V
900mOhm @ 300mA, 10V
2.5V @ 250µA
0.31 nC @ 10 V
±20V
23.8 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BSS84
BSS84
MOSFET SOT-23 P Channel 50V
MDD
240,000
Marketplace
6,000 : $0.04850
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V, 10V
8Ohm @ 100mA, 10V
2V @ 250µA
1.77 nC @ 10 V
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BSS84
SI2301S-2.3A
MOSFET SOT-23 P Channel 20V
MDD
528,000
Marketplace
12,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
3.3V, 4.5V
90mOhm @ 3A, 4.5V
1V @ 250µA
6.6 nC @ 10 V
±10V
330 pF @ 10 V
-
225mW (Ta)
-55°C ~ 150°C
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
MS23P05
MS23P05
P-CH MOSFET,-20V,-3.1A,SOT-23
Bruckewell
1,235
Marketplace
1 : $0.13000
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Ta)
1.8V, 10V
55mOhm @ 3A, 10V
1.2V @ 250µA
9.7 nC @ 4.5 V
±12V
686 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BSS84
AO3400-5.8A
MOSFET SOT-23 N Channel 30V
MDD
237,000
Marketplace
6,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
3.3V, 4.5V
32mOhm @ 5.8A, 10V
1.2V @ 250µA
10.5 nC @ 15 V
±12V
630 pF @ 15 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BSS84
SI2301-3A
MOSFET SOT-23 P Channel 20V
MDD
246,000
Marketplace
6,000 : $0.20550
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
3.3V, 4.5V
90mOhm @ 3A, 4.5V
1V @ 250µA
6.6 nC @ 10 V
±10V
330 pF @ 10 V
-
225mW (Ta)
-55°C ~ 150°C
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
MS40N05
MS40N05
N-Channel MOSFET,40V,5A,SOT-23
Bruckewell
1,227
Marketplace
1 : $0.19000
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
32mOhm @ 4A, 10V
2.5V @ 250µA
5.5 nC @ 4.5 V
±20V
593 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
MS34N02
MS34N02
N-Channel MOSFET,30V,4.6A,SOT-23
Bruckewell
1,050
Marketplace
1 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
-
4.6A (Ta)
-
28mOhm @ 4.6A, 10V
2.5V @ 250µA
-
±20V
-
-
-
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
MS60P03
MS60P03
P-Channel MOSFET,60V,-60A,SOT-23
Bruckewell
6,654
Marketplace
1 : $0.30000
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
-
3A (Ta)
-
140mOhm @ 2A, 10V
2.5V @ 250µA
-
±20V
-
-
-
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
MS23N06A
MS23N06A
N-Channel MOSFET,30V,5.8A,SOT-23
Bruckewell
1,530
Marketplace
Active
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
-
5.8A (Ta)
-
30mOhm @ 5A, 10V
1.2V @ 250µA
-
±12V
-
-
-
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.