Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,123 In Stock | 1 : $15.66000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 170A (Tc) | 10V | 11mOhm @ 60A, 10V | 5V @ 4mA | 265 nC @ 10 V | ±20V | 19600 pF @ 25 V | - | 1150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
172 In Stock | 1 : $19.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 180A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
1,259 In Stock | 1 : $28.56000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4.5V @ 250µA | 505 nC @ 10 V | ±20V | 36000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
471 In Stock | 1 : $30.12000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 168A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 900W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
208 In Stock | 1 : $32.26000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 420A (Tc) | 10V | 2.3mOhm @ 60A, 10V | 5V @ 8mA | 670 nC @ 10 V | ±20V | 47000 pF @ 25 V | - | 1070W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
250 In Stock | 1 : $16.22000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 140A (Tc) | 10V | 17mOhm @ 60A, 10V | 5V @ 4mA | 255 nC @ 10 V | ±20V | 19000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
257 In Stock | 1 : $19.57000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 160A (Tc) | 10V | 19mOhm @ 60A, 10V | 5V @ 8mA | 335 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
305 In Stock | 1 : $12.15000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 86A (Tc) | 10V | 43mOhm @ 43A, 10V | 5V @ 4mA | 180 nC @ 10 V | ±20V | 11300 pF @ 25 V | - | 860W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
193 In Stock | 1 : $13.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tc) | 10V | 2.9mOhm @ 100A, 10V | 5V @ 3mA | 525 nC @ 10 V | ±20V | 33000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
300 In Stock | 1 : $14.42000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tc) | 10V | 2.9mOhm @ 100A, 10V | 5V @ 3mA | 525 nC @ 10 V | ±20V | 33000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
465 In Stock | 1 : $17.02000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 180A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
1,334 In Stock | 1 : $26.05000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 230A (Tc) | 10V | 7.5mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1670W (Tc) | - | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
184 In Stock | 1 : $31.71000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 130A (Tc) | 10V | 19mOhm @ 60A, 10V | 5V @ 8mA | 335 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 900W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
249 In Stock | 1 : $20.11000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 420A (Tc) | 10V | 2.6mOhm @ 60A, 10V | 5V @ 8mA | 670 nC @ 10 V | ±20V | 47000 pF @ 25 V | - | 1670W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
300 In Stock | 1 : $8.75000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 46A (Tc) | 10V | 80mOhm @ 23A, 10V | 5V @ 4mA | 86 nC @ 10 V | ±20V | 4770 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
22 In Stock | 1 : $19.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 420A (Tc) | 10V | 2.6mOhm @ 60A, 10V | 5V @ 8mA | 670 nC @ 10 V | ±20V | 47000 pF @ 25 V | - | 1670W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
15 In Stock | 1 : $10.04000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 110A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 157 nC @ 10 V | ±20V | 9400 pF @ 25 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
19 In Stock | 1 : $19.74000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 150A (Tc) | 10V | 15mOhm @ 75A, 10V | 5V @ 4mA | 177 nC @ 10 V | ±20V | 11700 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
1 In Stock | 1 : $22.69000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 230A (Tc) | 10V | 7.5mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1670W (Tc) | - | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : $37.91000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 7.5mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1090W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : $20.18000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 160A (Tc) | 10V | 19mOhm @ 60A, 10V | 5V @ 8mA | 335 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : $10.45000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 230A (Tc) | 10V | 4.7mOhm @ 500mA, 10V | 4.5V @ 1mA | 250 nC @ 10 V | ±20V | 15300 pF @ 25 V | - | 650W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock Check Lead Time | 300 : $8.52400 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 120A (Tc) | 10V | 24mOhm @ 60A, 10V | 5V @ 4mA | 265 nC @ 10 V | ±20V | 20000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 300 : $2.14933 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 9.1mOhm @ 25A, 10V | 4.5V @ 1mA | 104 nC @ 10 V | ±20V | 5080 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 300 : $2.27320 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 9.1mOhm @ 25A, 10V | 4.5V @ 1mA | 104 nC @ 10 V | ±20V | 5080 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |