Single FETs, MOSFETs

Results: 169
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
55 V60 V100 V150 V200 V250 V300 V500 V600 V800 V1000 V1200 V
Current - Continuous Drain (Id) @ 25°C
200mA (Tc)500mA (Tc)600mA (Tc)800mA (Tc)1A (Tc)1.4A (Tc)1.6A (Tc)2A (Tc)2.4A (Tc)3A (Tc)3.6A (Tc)4.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V10V, 15V
Rds On (Max) @ Id, Vgs
5mOhm @ 400A, 15V7.5mOhm @ 100A, 10V8mOhm @ 60A, 10V9mOhm @ 500mA, 10V9mOhm @ 85A, 10V10mOhm @ 75A, 10V10mOhm @ 90A, 10V11mOhm @ 70A, 10V12mOhm @ 500mA, 10V13mOhm @ 500mA, 10V13.5mOhm @ 500mA, 10V15mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 100µA4V @ 1mA4V @ 250µA4V @ 50µA4.5V @ 100µA4.5V @ 250µA4.5V @ 50µA5V @ 100µA5V @ 250µA5V @ 500µA5.5V @ 100µA5.5V @ 250µA5.5V @ 25µA5.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 10 V4.7 nC @ 10 V8.1 nC @ 10 V9 nC @ 10 V11.3 nC @ 10 V12.6 nC @ 10 V13.3 nC @ 10 V14 nC @ 10 V14.2 nC @ 10 V15.5 nC @ 10 V17.6 nC @ 10 V17.8 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
104 pF @ 25 V140 pF @ 25 V196 pF @ 25 V236 pF @ 25 V240 pF @ 25 V250 pF @ 25 V270 pF @ 25 V331 pF @ 25 V333 pF @ 25 V445 pF @ 25 V450 pF @ 25 V550 pF @ 25 V
Power Dissipation (Max)
33W (Tc)42W (Tc)43W (Tc)50W (Tc)63W (Tc)75W (Tc)86W (Tc)89W (Tc)90W (Tc)100W (Tc)125W (Tc)150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
ISOPLUS247™SOT-227BTO-220 Isolated TabTO-220-3TO-247 (IXTH)TO-251AATO-252AATO-263 (D2PAK)TO-263AATO-264 (IXTK)TO-268TO-268AATO-3PTO-3PFP
Package / Case
SOT-227-4, miniBLOCTO-220-3 Full Pack, Isolated TabTO-220-3TO-247-3TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AATO-3P-3 Full PackTO-3P-3, SC-65-3
Stocking Options
Environmental Options
Media
Marketplace Product
169Results
Applied FiltersRemove All

Showing
of 169
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-3
IXTY02N120P
MOSFET N-CH 1200V 200MA TO252
IXYS
18,213
In Stock
350
Factory
1 : $2.35000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V200mA (Tc)10V75Ohm @ 500mA, 10V4V @ 100µA4.7 nC @ 10 V±20V104 pF @ 25 V-33W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
IXTA06N120P
MOSFET N-CH 1200V 600MA TO263
IXYS
389
In Stock
1 : $4.46000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V600mA (Tc)10V32Ohm @ 300mA, 10V4.5V @ 50µA13.3 nC @ 10 V±20V270 pF @ 25 V-42W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA26P20P-TRL
MOSFET P-CH 200V 26A TO263
IXYS
1,234
In Stock
1 : $6.62000
Cut Tape (CT)
800 : $4.17306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)200 V26A (Tc)10V170mOhm @ 13A, 10V4V @ 250µA56 nC @ 10 V±20V2740 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP50N20P
MOSFET N-CH 200V 50A TO220AB
IXYS
390
In Stock
1 : $4.98000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V50A (Tc)10V60mOhm @ 50A, 10V5V @ 250µA70 nC @ 10 V±20V2720 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-3P
IXTQ22N50P
MOSFET N-CH 500V 22A TO3P
IXYS
298
In Stock
1 : $6.06000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V22A (Tc)10V270mOhm @ 11A, 10V5.5V @ 250µA50 nC @ 10 V±30V2630 pF @ 25 V-350W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PTO-3P-3, SC-65-3
TO-268
IXTT36N50P
MOSFET N-CH 500V 36A TO268
IXYS
114
In Stock
1 : $11.50000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V36A (Tc)10V170mOhm @ 500mA, 10V5V @ 250µA85 nC @ 10 V±30V5500 pF @ 25 V-540W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-268AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-3P
IXTQ88N30P
MOSFET N-CH 300V 88A TO3P
IXYS
146
In Stock
1 : $11.56000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V88A (Tc)10V40mOhm @ 44A, 10V5V @ 250µA180 nC @ 10 V±20V6300 pF @ 25 V-600W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PTO-3P-3, SC-65-3
TO-220-3
IXTP02N120P
MOSFET N-CH 1200V 200MA TO220AB
IXYS
2,000
In Stock
1 : $2.66000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V200mA (Tc)10V75Ohm @ 100mA, 10V4V @ 100µA4.7 nC @ 10 V±20V104 pF @ 25 V-33W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA1R4N100P
MOSFET N-CH 1000V 1.4A TO263
IXYS
416
In Stock
1 : $3.19000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V1.4A (Tc)10V11Ohm @ 500mA, 10V4.5V @ 50µA17.8 nC @ 10 V±20V450 pF @ 25 V-63W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA08N120P
MOSFET N-CH 1200V 800MA TO263
IXYS
150
In Stock
1,150
Factory
1 : $3.99000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V800mA (Tc)10V25Ohm @ 500mA, 10V4.5V @ 50µA14 nC @ 10 V±20V333 pF @ 25 V-50W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA06N120P-TRL
MOSFET N-CH 1200V 600MA TO263
IXYS
2,140
In Stock
1 : $4.46000
Cut Tape (CT)
800 : $2.69484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)1200 V600mA (Tc)10V34Ohm @ 300mA, 10V4V @ 50µA13.3 nC @ 10 V±30V236 pF @ 25 V-42W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP14N60P
MOSFET N-CH 600V 14A TO220AB
IXYS
228
In Stock
600
Factory
1 : $4.62000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V14A (Tc)10V550mOhm @ 7A, 10V5.5V @ 250µA36 nC @ 10 V±30V2500 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP42N25P
MOSFET N-CH 250V 42A TO220AB
IXYS
430
In Stock
300
Factory
1 : $4.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V42A (Tc)10V84mOhm @ 500mA, 10V5.5V @ 250µA70 nC @ 10 V±20V2300 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA75N10P
MOSFET N-CH 100V 75A TO263
IXYS
600
In Stock
1 : $4.94000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V75A (Tc)10V25mOhm @ 500mA, 10V5.5V @ 250µA74 nC @ 10 V±20V2250 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA50N20P
MOSFET N-CH 200V 50A TO263
IXYS
299
In Stock
1,550
Factory
1 : $4.94000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V50A (Tc)10V60mOhm @ 50A, 10V5V @ 250µA70 nC @ 10 V±20V2720 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP1R4N120P
MOSFET N-CH 1200V 1.4A TO220AB
IXYS
153
In Stock
450
Factory
1 : $5.42000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V1.4A (Tc)10V13Ohm @ 500mA, 10V4.5V @ 100µA24.8 nC @ 10 V±20V666 pF @ 25 V-86W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA1R4N120P
MOSFET N-CH 1200V 1.4A TO263
IXYS
350
In Stock
1 : $5.74000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V1.4A (Tc)10V13Ohm @ 500mA, 10V4.5V @ 100µA24.8 nC @ 10 V±20V666 pF @ 25 V-86W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-268
IXTT96N15P
MOSFET N-CH 150V 96A TO268
IXYS
141
In Stock
1 : $8.09000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V96A (Tc)10V24mOhm @ 500mA, 10V5V @ 250µA110 nC @ 10 V±20V3500 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-268AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-247-AD-EP-(H)
IXTH96N20P
MOSFET N-CH 200V 96A TO247
IXYS
294
In Stock
1 : $9.56000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V96A (Tc)10V24mOhm @ 500mA, 10V5V @ 250µA145 nC @ 10 V±20V4800 pF @ 25 V-600W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247-AD-EP-(H)
IXTH30N60P
MOSFET N-CH 600V 30A TO247
IXYS
601
In Stock
1 : $10.42000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V240mOhm @ 15A, 10V5V @ 250µA82 nC @ 10 V±30V5050 pF @ 25 V-540W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-268
IXTT82N25P
MOSFET N-CH 250V 82A TO268
IXYS
480
In Stock
1 : $10.59000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V82A (Tc)10V35mOhm @ 41A, 10V5V @ 250µA142 nC @ 10 V±20V4800 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-268AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-3P
IXTQ120N20P
MOSFET N-CH 200V 120A TO3P
IXYS
290
In Stock
840
Factory
1 : $11.56000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V120A (Tc)10V22mOhm @ 500mA, 10V5V @ 250µA152 nC @ 10 V±20V6000 pF @ 25 V-714W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-3PTO-3P-3, SC-65-3
TO-268
IXTT170N10P
MOSFET N-CH 100V 170A TO268
IXYS
157
In Stock
1 : $11.84000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V170A (Tc)10V9mOhm @ 500mA, 10V5V @ 250µA198 nC @ 10 V±20V6000 pF @ 25 V-715W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-268AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-264
IXTK120N25P
MOSFET N-CH 250V 120A TO264
IXYS
102
In Stock
1 : $15.41000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V120A (Tc)10V24mOhm @ 60A, 10V5V @ 500µA185 nC @ 10 V±20V8000 pF @ 25 V-700W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-264 (IXTK)TO-264-3, TO-264AA
TO-220-3
IXTP08N100P
MOSFET N-CH 1000V 800MA TO220AB
IXYS
285
In Stock
1 : $2.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V800mA (Tc)10V20Ohm @ 500mA, 10V4V @ 50µA11.3 nC @ 10 V±20V240 pF @ 25 V-42W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
Showing
of 169

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.