Single FETs, MOSFETs

Results: 68
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Drain to Source Voltage (Vdss)
150 V200 V300 V500 V550 V600 V800 V900 V1000 V
Current - Continuous Drain (Id) @ 25°C
3.5A (Tc)4A (Tc)6A (Tc)7A (Tc)9A (Tc)10A (Tc)12A (Tc)13A (Tc)15A (Tc)16A (Tc)17A (Tc)18A (Tc)
Rds On (Max) @ Id, Vgs
22mOhm @ 45A, 10V22.5mOhm @ 40A, 10V30mOhm @ 44A, 10V45mOhm @ 500mA, 10V46mOhm @ 36.5A, 10V60mOhm @ 500mA, 10V100mOhm @ 24A, 10V100mOhm @ 500mA, 10V110mOhm @ 24A, 10V120mOhm @ 22A, 10V120mOhm @ 500mA, 10V140mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 4mA4.5V @ 1.5mA4.5V @ 2.5mA4.5V @ 3mA4.5V @ 4mA5V @ 1.5mA5V @ 2.5mA5V @ 4mA5.5V @ 4mA-
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V48 nC @ 10 V56 nC @ 10 V90 nC @ 10 V94 nC @ 10 V95 nC @ 10 V125 nC @ 10 V128 nC @ 10 V130 nC @ 10 V146 nC @ 10 V150 nC @ 10 V155 nC @ 10 V170 nC @ 10 V180 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V2200 pF @ 25 V2900 pF @ 25 V3000 pF @ 25 V3250 pF @ 25 V3300 pF @ 25 V3600 pF @ 25 V3800 pF @ 25 V3900 pF @ 25 V4000 pF @ 25 V4150 pF @ 25 V4300 pF @ 25 V
Power Dissipation (Max)
80W (Tc)150W (Tc)180W (Tc)250W (Tc)300W (Tc)310W (Tc)350W (Tc)360W (Tc)375W (Tc)400W (Tc)481W (Tc)500W (Tc)520W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
ISOPLUS247™PLUS247™-3SOT-227BTO-220-3TO-247AD (IXFH)TO-263AA (IXFA)TO-264AA (IXFK)TO-268AA
Package / Case
SOT-227-4, miniBLOCTO-220-3TO-247-3 VariantTO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
68Results
Applied FiltersRemove All

Showing
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-264
IXFK27N80Q
MOSFET N-CH 800V 27A TO264AA
IXYS
181
In Stock
1 : $29.11000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V27A (Tc)10V320mOhm @ 500mA, 10V4.5V @ 4mA170 nC @ 10 V±20V7600 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
TO-247 Plus X
IXFX27N80Q
MOSFET N-CH 800V 27A PLUS247-3
IXYS
59
In Stock
1 : $26.35000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V27A (Tc)10V320mOhm @ 500mA, 10V4.5V @ 4mA170 nC @ 10 V±20V7600 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-263AB
IXFA4N100Q
MOSFET N-CH 1000V 4A TO263
IXYS
0
In Stock
Check Lead Time
1 : $8.84000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V4A (Tc)10V3Ohm @ 2A, 10V4.5V @ 1.5mA39 nC @ 10 V±20V1050 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AA (IXFA)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247_IXFH
IXFH40N50Q
MOSFET N-CH 500V 40A TO247AD
IXYS
0
In Stock
1,410
Factory
Check Lead Time
1 : $20.46000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V40A (Tc)10V140mOhm @ 500mA, 10V4.5V @ 4mA130 nC @ 10 V±30V3800 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-220-3
IXFP4N100Q
MOSFET N-CH 1000V 4A TO220AB
IXYS
0
In Stock
300 : $3.65720
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)1000 V4A (Tc)10V3Ohm @ 2A, 10V5V @ 1.5mA39 nC @ 10 V±20V1050 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXFA4N100Q-TRL
MOSFET N-CH 1000V 4A TO263
IXYS
0
In Stock
1 : $6.61000
Cut Tape (CT)
800 : $3.99153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)1000 V4A (Tc)10V3Ohm @ 2A, 10V4.5V @ 1.5mA39 nC @ 10 V±20V1050 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AA (IXFA)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-ISOPLUS-EP-(R)
IXFR4N100Q
MOSFET N-CH 1000V 3.5A ISOPLS247
IXYS
0
In Stock
Check Lead Time
300 : $8.40187
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V3.5A (Tc)10V3Ohm @ 2A, 10V5V @ 1.5mA39 nC @ 10 V±20V1050 pF @ 25 V-80W (Tc)-55°C ~ 150°C (TJ)Through HoleISOPLUS247™TO-247-3
TO-247_IXFH
IXFH52N30Q
MOSFET N-CH 300V 52A TO247AD
IXYS
0
In Stock
30 : $10.38800
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)300 V52A (Tc)10V60mOhm @ 500mA, 10V4V @ 4mA150 nC @ 10 V±20V5300 pF @ 25 V-360W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH15N80Q
MOSFET N-CH 800V 15A TO247AD
IXYS
0
In Stock
30 : $11.38367
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)800 V15A (Tc)10V600mOhm @ 7.5A, 10V4.5V @ 4mA90 nC @ 10 V±20V4300 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-264
IXFK90N20Q
MOSFET N-CH 200V 90A TO264AA
IXYS
0
In Stock
25 : $13.58160
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)200 V90A (Tc)10V22mOhm @ 45A, 10V4V @ 4mA190 nC @ 10 V±20V6800 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
TO-247 Plus X
IXFX48N50Q
MOSFET N-CH 500V 48A PLUS247-3
IXYS
0
In Stock
30 : $14.01067
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)500 V48A (Tc)10V100mOhm @ 24A, 10V4V @ 4mA190 nC @ 10 V±20V7000 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247-ISOPLUS-EP-(R)
IXFR44N50Q
MOSFET N-CH 500V 34A ISOPLUS247
IXYS
0
In Stock
630
Factory
Check Lead Time
300 : $17.22153
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V34A (Tc)10V120mOhm @ 22A, 10V4V @ 4mA190 nC @ 10 V±20V7000 pF @ 25 V-310W (Tc)-55°C ~ 150°C (TJ)Through HoleISOPLUS247™TO-247-3
TO-247 Plus X
IXFX90N20Q
MOSFET N-CH 200V 90A PLUS247-3
IXYS
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V90A (Tc)10V22mOhm @ 45A, 10V4V @ 4mA190 nC @ 10 V±20V6800 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247_IXFH
IXFH17N80Q
MOSFET N-CH 800V 17A TO247AD
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V600mOhm @ 500mA, 10V4.5V @ 4mA95 nC @ 10 V±20V3600 pF @ 25 V-400W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH23N80Q
MOSFET N-CH 800V 23A TO247AD
IXYS
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V23A (Tc)10V420mOhm @ 500mA, 10V4.5V @ 3mA130 nC @ 10 V±30V4900 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH36N55Q
MOSFET N-CH 550V 36A TO247AD
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)550 V36A (Tc)10V160mOhm @ 500mA, 10V4.5V @ 4mA128 nC @ 10 V±30V4500 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH7N90Q
MOSFET N-CH 900V 7A TO247AD
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)900 V7A (Tc)10V1.5Ohm @ 500mA, 10V5V @ 2.5mA56 nC @ 10 V±20V2200 pF @ 25 V-180W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH88N20Q
MOSFET N-CH 200V 88A TO247AD
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V88A (Tc)10V30mOhm @ 44A, 10V4V @ 4mA146 nC @ 10 V±30V4150 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH9N80Q
MOSFET N-CH 800V 9A TO247AD
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)800 V9A (Tc)10V1.1Ohm @ 500mA, 10V5V @ 2.5mA56 nC @ 10 V±20V2200 pF @ 25 V-180W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-264
IXFK16N90Q
MOSFET N-CH 900V 16A TO264AA
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)900 V16A (Tc)10V650mOhm @ 8A, 10V5V @ 4mA170 nC @ 10 V±20V4000 pF @ 25 V-360W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
TO-264
IXFK21N100Q
MOSFET N-CH 1000V 21A TO264AA
IXYS
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V21A (Tc)10V500mOhm @ 10.5A, 10V5.5V @ 4mA170 nC @ 10 V±20V6900 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
TO-264
IXFK24N90Q
MOSFET N-CH 900V 24A TO264AA
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)900 V24A (Tc)10V450mOhm @ 500mA, 10V4.5V @ 4mA170 nC @ 10 V±20V5900 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
TO-264
IXFK44N55Q
MOSFET N-CH 550V 44A TO264AA
IXYS
0
In Stock
Obsolete
Box
ObsoleteN-ChannelMOSFET (Metal Oxide)550 V44A (Tc)10V120mOhm @ 22A, 10V4.5V @ 4mA190 nC @ 10 V±20V6400 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
TO-264
IXFK48N50Q
MOSFET N-CH 500V 48A TO264AA
IXYS
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V48A (Tc)10V100mOhm @ 24A, 10V4V @ 4mA190 nC @ 10 V±20V7000 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
TO-264
IXFK73N30Q
MOSFET N-CH 300V 73A TO264AA
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)300 V73A (Tc)10V45mOhm @ 500mA, 10V4V @ 4mA195 nC @ 10 V±30V5400 pF @ 25 V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264AA (IXFK)TO-264-3, TO-264AA
Showing
of 68

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.