Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220
IXTP3N100P
MOSFET N-CH 1000V 3A TO220AB
IXYS
600
In Stock
1 : $4.68000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V3A (Tc)10V4.8Ohm @ 1.5A, 10V4.5V @ 250µA39 nC @ 10 V±20V1100 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO 247 HV EP
IXTH2N300P3HV
MOSFET N-CH 3000V 2A TO247HV
IXYS
255
In Stock
480
Factory
1 : $45.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V2A (Tc)10V21Ohm @ 1A, 10V5V @ 250µA73 nC @ 10 V±20V1890 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
TO-268
IXTT2N300P3HV
MOSFET N-CH 3000V 2A TO268
IXYS
23
In Stock
960
Factory
1 : $51.77000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V2A (Tc)10V21Ohm @ 1A, 10V5V @ 250µA73 nC @ 10 V±20V1890 pF @ 25 V-520W (Tc)-55°C ~ 155°C (TJ)Surface MountTO-268HV (IXTT)TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
TO 247 HV EP
IXTH1N300P3HV
MOSFET N-CH 3000V 1A TO247HV
IXYS
30
In Stock
360
Factory
1 : $37.11000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V1A (Tc)10V50Ohm @ 500mA, 10V4V @ 250µA30.6 nC @ 10 V±20V895 pF @ 25 V-195W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
TO-263AB
IXTA1N200P3HV
MOSFET N-CH 2000V 1A TO263
IXYS
0
In Stock
Check Lead Time
1 : $9.79000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2000 V1A (Tc)10V40Ohm @ 500mA, 10V4V @ 250µA23.5 nC @ 10 V±20V646 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-268
IXTT1N300P3HV
MOSFET N-CH 3000V 1A TO268
IXYS
0
In Stock
Check Lead Time
1 : $40.58000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V1A (Tc)10V50Ohm @ 500mA, 10V4V @ 250µA30.6 nC @ 10 V±20V895 pF @ 25 V-195W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-268HV (IXTT)TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
TO 247 HV PLUS EP
IXTX4N300P3HV
MOSFET N-CH 3000V 4A TO247PLUSHV
IXYS
0
In Stock
Check Lead Time
1 : $76.54000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V4A (Tc)10V12.5Ohm @ 2A, 10V5V @ 250µA139 nC @ 10 V±20V3680 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247PLUS-HVTO-247-3 Variant
TO-220
IXTP36P15P
MOSFET P-CH 150V 36A TO220AB
IXYS
0
In Stock
Check Lead Time
1 : $6.70000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)150 V36A (Tc)10V110mOhm @ 18A, 10V4.5V @ 250µA55 nC @ 10 V±20V3100 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO 247 HV EP
IXTH1N200P3HV
MOSFET N-CH 2000V 1A TO247HV
IXYS
0
In Stock
Check Lead Time
1 : $9.41000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2000 V1A (Tc)10V40Ohm @ 500mA, 10V4V @ 250µA23.5 nC @ 10 V±20V646 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
TO-247-AD-EP-(H)
IXTH04N300P3HV
MOSFET N-CH 3000V 400MA TO247HV
IXYS
0
In Stock
Check Lead Time
1 : $25.35000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V400mA (Tc)10V190Ohm @ 200mA, 10V4V @ 250µA13 nC @ 10 V±20V283 pF @ 25 V-104W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
TO-247-AD-EP-(H)
IXTH3N200P3HV
MOSFET N-CH 2000V 3A TO247
IXYS
0
In Stock
Check Lead Time
1 : $32.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2000 V3A (Tc)10V8Ohm @ 1.5A, 10V5V @ 250µA70 nC @ 10 V±20V1860 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
MOSFET N-CH 2000V 4A I4PAC
IXTF6N200P3
MOSFET N-CH 2000V 4A I4PAC
IXYS
0
In Stock
Check Lead Time
25 : $33.75280
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2000 V4A (Tc)10V4.2Ohm @ 3A, 10V5V @ 250µA143 nC @ 10 V±20V3700 pF @ 25 V-215W (Tc)-55°C ~ 150°C (TJ)Through HoleISOPLUS i4-PAC™ISOPLUSi5-Pak™
TO-268
IXTT3N200P3HV
MOSFET N-CH 2000V 3A TO268
IXYS
0
In Stock
90
Factory
Check Lead Time
1 : $52.26000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2000 V3A (Tc)10V8Ohm @ 1.5A, 10V5V @ 250µA70 nC @ 10 V±20V1860 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-268HV (IXTT)TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
MOSFET N-CH 3000V 1.6A I4PAC
IXTF2N300P3
MOSFET N-CH 3000V 1.6A I4PAC
IXYS
0
In Stock
Check Lead Time
25 : $57.92240
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)3000 V1.6A (Tc)10V21Ohm @ 1A, 10V5V @ 250µA73 nC @ 10 V±20V1890 pF @ 25 V-160W (Tc)-55°C ~ 150°C (TJ)Through HoleISOPLUS i4-PAC™ISOPLUSi5-Pak™
TO 247 HV PLUS EP
IXTX6N200P3HV
MOSFET N-CH 2000V 6A TO247PLUSHV
IXYS
1
In Stock
1 : $69.29000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2000 V6A (Tc)10V4Ohm @ 3A, 10V5V @ 250µA143 nC @ 10 V±20V3700 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247PLUS-HVTO-247-3 Variant
TO-247-AD-EP-(H)
IXTH1N200P3
MOSFET N-CH 2000V 1A TO247
IXYS
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2000 V1A (Tc)10V40Ohm @ 500mA, 10V4V @ 250µA23.5 nC @ 10 V±20V646 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO 247 HV EP
IXTH06N220P3HV
MOSFET N-CH 2200V 600MA TO247HV
IXYS
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)2200 V600mA (Tc)10V80Ohm @ 300mA, 10V4V @ 250µA10.4 nC @ 10 V±20V290 pF @ 25 V-104W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247HVTO-247-3 Variant
Showing
of 17

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.