Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : $35.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 70A (Tc) | 10V | 89mOhm @ 35A, 10V | 6V @ 8mA | 350 nC @ 10 V | ±30V | 9160 pF @ 25 V | - | 1785W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
274 In Stock | 1 : $39.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 90A (Tc) | 10V | 41mOhm @ 500mA, 10V | 5.5V @ 8mA | 340 nC @ 10 V | ±30V | 13300 pF @ 25 V | - | 1200W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
432 In Stock | 1 : $39.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 65A (Tc) | 10V | 65mOhm @ 33A, 10V | 5.5V @ 8mA | 230 nC @ 10 V | ±30V | 8900 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
302 In Stock | 1 : $58.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 56A (Tc) | 10V | 89mOhm @ 35A, 10V | 6V @ 8mA | 350 nC @ 10 V | ±30V | 9150 pF @ 25 V | - | 1200W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
279 In Stock 850 Factory | 1 : $3.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 8A (Tc) | 10V | 850mOhm @ 4A, 10V | 5.5V @ 250µA | 17 nC @ 10 V | ±30V | 654 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB (IXFP) | TO-220-3 | |||
212 In Stock | 1 : $9.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 20A (Tc) | 10V | 330mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 63 nC @ 10 V | ±30V | 1660 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,098 In Stock 450 Factory | 1 : $13.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 50A (Tc) | 10V | 105mOhm @ 500mA, 10V | 5.5V @ 4mA | 152 nC @ 10 V | ±30V | 4480 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
368 In Stock | 1 : $13.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 40A (Tc) | 10V | 145mOhm @ 500mA, 10V | 5.5V @ 4mA | 98 nC @ 10 V | ±30V | 3700 pF @ 25 V | - | 860W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
1,081 In Stock 480 Factory | 1 : $17.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 50A (Tc) | 10V | 105mOhm @ 500mA, 10V | 5.5V @ 4mA | 152 nC @ 10 V | ±30V | 4480 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
300 In Stock | 300 : $1.94100 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 3.5A (Tc) | 10V | 2.5Ohm @ 2A, 10V | 5.5V @ 250µA | 7 nC @ 10 V | ±30V | 247 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB (IXFP) | TO-220-3 | |||
300 In Stock 1,850 Factory | 300 : $2.07460 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 3.5A (Tc) | 10V | 2.5Ohm @ 2A, 10V | 5.5V @ 250µA | 7 nC @ 10 V | ±30V | 247 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
200 In Stock 350 Factory | 300 : $4.33663 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 20A (Tc) | 10V | 330mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 63 nC @ 10 V | ±30V | 1660 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
395 In Stock 1,400 Factory | 1 : $4.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 14A (Tc) | 10V | 550mOhm @ 500mA, 10V | 5.5V @ 1mA | 30 nC @ 10 V | ±30V | 1043 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB (IXFP) | TO-220-3 | |||
290 In Stock | 1 : $8.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 30A (Tc) | 10V | 220mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 68 nC @ 10 V | ±30V | 2460 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
195 In Stock | 1 : $11.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 50A (Tc) | 10V | 105mOhm @ 500mA, 10V | 5.5V @ 4mA | 152 nC @ 10 V | ±30V | 4480 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA | TO-264-3, TO-264AA | |||
283 In Stock | 1 : $14.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 220mOhm @ 16A, 10V | 6V @ 4mA | 130 nC @ 10 V | ±30V | 4075 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
241 In Stock 400 Factory | 1 : $14.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 220mOhm @ 16A, 10V | 6V @ 4mA | 130 nC @ 10 V | ±30V | 4075 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
300 In Stock | 1 : $17.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 66A (Tc) | 10V | 65mOhm @ 500mA, 10V | 5.5V @ 8mA | 230 nC @ 10 V | ±30V | 8900 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
260 In Stock | 1 : $17.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 26A (Tc) | 10V | 320mOhm @ 13A, 10V | 6V @ 4mA | 113 nC @ 10 V | ±30V | 3290 pF @ 25 V | - | 860W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
265 In Stock | 1 : $30.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 52A (Tc) | 10V | 125mOhm @ 26A, 10V | 6V @ 4mA | 245 nC @ 10 V | ±30V | 6725 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
60 In Stock 720 Factory | 1 : $8.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 14A (Tc) | 10V | 550mOhm @ 500mA, 10V | 5.5V @ 1mA | 30 nC @ 10 V | ±30V | 1043 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 350 : $1.87820 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 3.5A (Tc) | 10V | 2.5Ohm @ 2A, 10V | 5.5V @ 250µA | 7 nC @ 10 V | ±30V | 247 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 300 : $4.24337 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 20A (Tc) | 10V | 330mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 63 nC @ 10 V | ±30V | 1660 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
6 In Stock | 300 : $8.00287 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 30A (Tc) | 10V | 220mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 68 nC @ 10 V | ±30V | 2460 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
23 In Stock | 300 : $11.91127 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 26A (Ta) | 10V | 320mOhm @ 500mA, 10V | 6V @ 4mA | 113 nC @ 10 V | ±30V | 3290 pF @ 25 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |