Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : $48.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 145A (Tc) | 10V | 17mOhm @ 75A, 10V | 5V @ 8mA | 355 nC @ 10 V | ±30V | 21000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
636 In Stock | 1 : $7.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 105mOhm @ 17A, 10V | 5.5V @ 2.5mA | 56 nC @ 10 V | ±30V | 3330 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,513 In Stock | 1 : $13.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 80A (Tc) | 10V | 40mOhm @ 40A, 10V | 5.5V @ 4mA | 143 nC @ 10 V | ±30V | 8245 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
499 In Stock 990 Factory | 1 : $17.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 100A (Tc) | 10V | 30mOhm @ 50A, 10V | 5.5V @ 4mA | 180 nC @ 10 V | ±30V | 11300 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
148 In Stock | 1 : $3.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 160mOhm @ 11A, 10V | 5.5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2310 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
284 In Stock | 1 : $4.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 310mOhm @ 6A, 10V | 5V @ 250µA | 18.5 nC @ 10 V | ±30V | 1134 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
494 In Stock 1,350 Factory | 1 : $5.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 160mOhm @ 11A, 10V | 5.5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2310 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
289 In Stock 2,340 Factory | 1 : $6.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 160mOhm @ 11A, 10V | 5.5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2310 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
362 In Stock | 1 : $8.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 105mOhm @ 17A, 10V | 5.5V @ 2.5mA | 56 nC @ 10 V | ±30V | 3330 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
298 In Stock 750 Factory | 1 : $12.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 52mOhm @ 30A, 10V | 5V @ 4mA | 108 nC @ 10 V | ±30V | 6300 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
267 In Stock 525 Factory | 1 : $17.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 100A (Tc) | 10V | 30mOhm @ 50A, 10V | 5.5V @ 4mA | 180 nC @ 10 V | ±30V | 11300 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
300 In Stock | 1 : $22.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 120A (Tc) | 10V | 24mOhm @ 60A, 10V | 5.5V @ 8mA | 225 nC @ 10 V | ±30V | 15500 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
285 In Stock | 1 : $22.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 120A (Tc) | 10V | 24mOhm @ 60A, 10V | 5.5V @ 8mA | 225 nC @ 10 V | ±30V | 15500 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA | TO-264-3, TO-264AA | |||
303 In Stock | 1 : $30.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 78A (Tc) | 10V | 30mOhm @ 50A, 10V | 5V @ 4mA | 183 nC @ 10 V | ±30V | 10800 pF @ 25 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
528 In Stock | 1 : $40.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 108A (Tc) | 10V | 24mOhm @ 54A, 10V | 5.5V @ 8mA | 225 nC @ 10 V | ±30V | 15500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
275 In Stock | 300 : $3.79673 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 100mOhm @ 17A, 10V | 5V @ 1.5mA | 56 nC @ 10 V | ±30V | 3230 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
165 In Stock | 1 : $4.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 310mOhm @ 6A, 10V | 5V @ 250µA | 18.5 nC @ 10 V | ±30V | 1134 pF @ 25 V | - | 180W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
238 In Stock 1,000 Factory | 1 : $4.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 310mOhm @ 6A, 10V | 5V @ 250µA | 18.5 nC @ 10 V | ±30V | 1134 pF @ 25 V | - | 180W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
296 In Stock | 1 : $5.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 145mOhm @ 11A, 10V | 5V @ 1.5mA | 37 nC @ 10 V | ±30V | 2190 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
298 In Stock 1,000 Factory | 1 : $5.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Tc) | 10V | 200mOhm @ 9A, 10V | 5V @ 1.5mA | 29 nC @ 10 V | ±30V | 1520 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
800 In Stock 4,000 Factory | 1 : $5.60000 Cut Tape (CT) 800 : $2.64275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 145mOhm @ 11A, 10V | 5V @ 1.5mA | 37 nC @ 10 V | ±30V | 2190 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
301 In Stock | 1 : $6.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 76mOhm @ 23A, 10V | 5.5V @ 4mA | 75 nC @ 10 V | ±30V | 4810 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
290 In Stock | 1 : $11.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 52mOhm @ 30A, 10V | 5.5V @ 4mA | 107 nC @ 10 V | ±30V | 6180 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
288 In Stock 870 Factory | 1 : $11.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 26A (Tc) | 10V | 130mOhm @ 500mA, 10V | 5V @ 2.5mA | 45 nC @ 10 V | ±30V | 2450 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXFH) | TO-247-3 | |||
120 In Stock 48,720 Factory | 1 : $15.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 80A (Tc) | 10V | 38mOhm @ 500mA, 10V | 5V @ 4mA | 140 nC @ 10 V | ±30V | 8300 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 |