Single FETs, MOSFETs

Results: 111
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
FET Type
-N-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
150 V200 V250 V300 V600 V650 V
Current - Continuous Drain (Id) @ 25°C
26A (Tc)30A (Tc)34A (Tc)36A (Tc)38A (Tc)44A (Tc)46A (Tc)48A (Tc)50A (Tc)54A (Tc)56A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V-
Rds On (Max) @ Id, Vgs
2.5mOhm @ 200A, 10V3mOhm @ 200A, 10V3.5mOhm @ 150A, 10V4mOhm @ 150A, 10V4.5mOhm @ 120A, 10V4.6mOhm @ 105A, 10V5mOhm @ 120A, 10V5.4mOhm @ 120A, 10V5.5mOhm @ 105A, 10V6.2mOhm @ 110A, 10V6.7mOhm @ 85A, 10V7.4mOhm @ 85A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA4.5V @ 1mA4.5V @ 4mA4.5V @ 500µA4.5V @ 8mA5V @ 2.5mA5V @ 4mA5.2V @ 2.5mA5.2V @ 4mA-
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V22 nC @ 10 V29 nC @ 10 V33 nC @ 10 V35 nC @ 10 V38 nC @ 10 V40 nC @ 10 V49 nC @ 10 V50 nC @ 10 V51 nC @ 10 V55 nC @ 10 V56 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1425 pF @ 25 V1450 pF @ 25 V1465 pF @ 25 V2025 pF @ 25 V2030 pF @ 25 V2100 pF @ 25 V2200 pF @ 25 V2240 pF @ 25 V2440 pF @ 25 V2730 pF @ 25 V3360 pF @ 25 V3450 pF @ 25 V
Power Dissipation (Max)
34W (Tc)36W (Tc)104W (Tc)170W (Tc)176W (Tc)240W (Tc)320W (Tc)390W (Tc)446W (Tc)480W (Tc)520W (Tc)625W (Tc)695W (Tc)735W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-
Mounting Type
-Chassis MountSurface MountThrough Hole
Supplier Device Package
-ISO TO-247-3PLUS247™-3SOT-227BTO-220 Isolated TabTO-220TO-220-3 (IXFP)TO-220-3TO-220AB (IXFP)TO-247 (IXFH)TO-247 (IXTH)TO-247
Package / Case
-SOT-227-4, miniBLOCTO-220-3 Full Pack, Isolated TabTO-220-3TO-247-3 VariantTO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AATO-3P-3, SC-65-3
Stocking Options
Environmental Options
Media
Marketplace Product
111Results
Applied FiltersRemove All

Showing
of 111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
IXFP80N25X3
MOSFET N-CH 250V 80A TO220AB
IXYS
744
In Stock
1 : $9.23000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V80A (Tc)10V16mOhm @ 40A, 10V4.5V @ 1.5mA83 nC @ 10 V±20V5430 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXFA80N25X3-TRL
MOSFET N-CH 250V 80A TO263
IXYS
1,425
In Stock
1 : $9.48000
Cut Tape (CT)
800 : $5.97759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V80A (Tc)10V16mOhm @ 40A, 10V4.5V @ 1.5mA83 nC @ 10 V±20V5430 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-268HV
IXFT220N20X3HV
MOSFET N-CH 200V 220A TO268HV
IXYS
1,768
In Stock
1 : $20.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V220A (Tc)10V6.2mOhm @ 110A, 10V4.5V @ 4mA204 nC @ 10 V±20V13600 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-268HV (IXFT)TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-247 Plus X
IXFX300N20X3
MOSFET N-CH 200V 300A PLUS247-3
IXYS
450
In Stock
1 : $33.03000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V300A (Tc)10V4mOhm @ 150A, 10V4.5V @ 8mA375 nC @ 10 V±20V23800 pF @ 25 V-1250W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
IXYK1x0xNxxxx
IXFN240N25X3
MOSFET N-CH 250V 240A SOT227B
IXYS
263
In Stock
1 : $46.38000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V240A (Tc)10V4.5mOhm @ 120A, 10V4.5V @ 8mA345 nC @ 10 V±20V23800 pF @ 25 V-695W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
TO-252-3
IXFY26N30X3
MOSFET N-CH 300V 26A TO252AA
IXYS
6,889
In Stock
1 : $4.50000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V26A (Tc)10V66mOhm @ 13A, 10V4.5V @ 500µA22 nC @ 10 V±20V1465 pF @ 25 V-170W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
IXFY30N25X3
IXFY30N25X3
MOSFET N-CH 250V 30A TO252AA
IXYS
6,299
In Stock
1,540
Factory
1 : $4.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V30A (Tc)10V60mOhm @ 15A, 10V4.5V @ 500µA21 nC @ 10 V±20V1450 pF @ 25 V-176W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXFP56N30X3
MOSFET N-CH 300V 56A TO220AB
IXYS
504
In Stock
750
Factory
1 : $8.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V56A (Tc)10V27mOhm @ 28A, 10V4.5V @ 1.5mA56 nC @ 10 V±20V3750 pF @ 25 V-320W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXFP72N30X3
MOSFET N-CH 300V 72A TO220AB
IXYS
500
In Stock
1 : $9.66000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V72A (Tc)10V19mOhm @ 36A, 10V4.5V @ 1.5mA82 nC @ 10 V±20V5400 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-247_IXFH
IXFH56N30X3
MOSFET N-CH 300V 56A TO247
IXYS
1,342
In Stock
780
Factory
1 : $10.56000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V56A (Tc)10V27mOhm @ 28A, 10V4.5V @ 1.5mA56 nC @ 10 V±20V3750 pF @ 25 V-320W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
IXFH120N25X3
IXFH120N25X3
MOSFET N-CH 250V 120A TO247
IXYS
206
In Stock
810
Factory
1 : $13.20000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V120A (Tc)10V12mOhm @ 60A, 10V4.5V @ 4mA122 nC @ 10 V±20V7870 pF @ 25 V-520W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247 Plus X
IXFX240N25X3
MOSFET N-CH 250V 240A PLUS247-3
IXYS
387
In Stock
1,020
Factory
1 : $33.03000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V240A (Tc)10V5mOhm @ 120A, 10V4.5V @ 8mA345 nC @ 10 V±20V23800 pF @ 25 V-1250W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-264
IXFK300N20X3
MOSFET N-CH 200V 300A TO264
IXYS
161
In Stock
650
Factory
1 : $33.09000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V300A (Tc)10V4mOhm @ 150A, 10V4.5V @ 8mA375 nC @ 10 V±20V23800 pF @ 25 V-1250W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264TO-264-3, TO-264AA
TO-264
IXFK210N30X3
MOSFET N-CH 300V 210A TO264
IXYS
150
In Stock
500
Factory
1 : $33.09000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V210A (Tc)10V5.5mOhm @ 105A, 10V4.5V @ 8mA375 nC @ 10 V±20V24200 pF @ 25 V-1250W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264TO-264-3, TO-264AA
IXYK1x0xNxxxx
IXFN170N25X3
MOSFET N-CH 250V 170A SOT227B
IXYS
218
In Stock
360
Factory
1 : $35.70000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V170A (Tc)10V7.4mOhm @ 85A, 10V4.5V @ 4mA190 nC @ 10 V±20V13500 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
IXYK1x0xNxxxx
IXFN400N15X3
MOSFET N-CH 150V 400A SOT227B
IXYS
169
In Stock
1 : $46.38000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V400A (Tc)10V2.5mOhm @ 200A, 10V4.5V @ 8mA365 nC @ 10 V±20V23700 pF @ 25 V-695W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
TO-220-3
IXFP26N30X3
MOSFET N-CH 300V 26A TO220AB
IXYS
521
In Stock
1,500
Factory
1 : $4.50000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V26A (Tc)10V66mOhm @ 13A, 10V4.5V @ 500µA22 nC @ 10 V±20V1465 pF @ 25 V-170W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXFP36N20X3
MOSFET N-CH 200V 36A TO220
IXYS
161
In Stock
1,700
Factory
1 : $4.50000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V36A (Tc)10V45mOhm @ 18A, 10V4.5V @ 500µA21 nC @ 10 V±20V1425 pF @ 25 V-176W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXFP38N30X3
MOSFET N-CH 300V 38A TO220
IXYS
777
In Stock
9,250
Factory
1 : $5.90000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V38A (Tc)10V50mOhm @ 19A, 10V4.5V @ 1mA35 nC @ 10 V±20V2240 pF @ 25 V-240W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
IXFP30N25X3M
IXFP38N30X3M
MOSFET N-CH 300V 38A TO220
IXYS
2,365
In Stock
1 : $5.98000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V38A (Tc)---35 nC @ 10 V±20V2440 pF @ 25 V-34W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220 Isolated TabTO-220-3 Full Pack, Isolated Tab
TO-263AB
IXFA38N30X3
MOSFET N-CH 300V 38A TO263
IXYS
332
In Stock
4,300
Factory
1 : $6.18000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V38A (Tc)10V50mOhm @ 19A, 10V4.5V @ 1mA35 nC @ 10 V±20V2240 pF @ 25 V-240W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263HVTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXFA60N25X3
MOSFET N-CH 250V 60A TO263AA
IXYS
338
In Stock
1,150
Factory
1 : $8.16000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V60A (Tc)10V23mOhm @ 30A, 10V4.5V @ 1.5mA50 nC @ 10 V±20V3610 pF @ 25 V-320W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXFP72N20X3
MOSFET N-CH 200V 72A TO220
IXYS
806
In Stock
1,300
Factory
1 : $8.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V72A (Tc)10V20mOhm @ 36A, 10V4.5V @ 1.5mA55 nC @ 10 V±20V3780 pF @ 25 V-320W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXFA72N20X3
MOSFET N-CH 200V 72A TO263AA
IXYS
152
In Stock
1 : $8.52000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V72A (Tc)10V20mOhm @ 36A, 10V4.5V @ 1.5mA55 nC @ 10 V±20V3780 pF @ 25 V-320W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AA (IXFA)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXFA56N30X3
MOSFET N-CH 300V 56A TO263AA
IXYS
148
In Stock
450
Factory
1 : $8.52000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V56A (Tc)10V27mOhm @ 28A, 10V4.5V @ 1.5mA56 nC @ 10 V±20V3750 pF @ 25 V-320W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AA (IXFA)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 111

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.