Single FETs, MOSFETs

Results: 36
Stocking Options
Environmental Options
Media
Marketplace Product
36Results
Applied FiltersRemove All

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
1,625
In Stock
1 : $4.02000
Cut Tape (CT)
1,800 : $1.42312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Ta), 294A (Tc)
6V, 10V
1.75mOhm @ 150A, 10V
3.8V @ 216µA
195 nC @ 10 V
±20V
9300 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-10
8-PowerSFN
2,014
In Stock
1 : $5.82000
Cut Tape (CT)
800 : $2.33888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
274A (Tc)
6V, 10V
1.6mOhm @ 100A, 10V
3.8V @ 267µA
241 nC @ 10 V
±20V
11000 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-14
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
2,773
In Stock
1 : $6.06000
Cut Tape (CT)
1,800 : $2.46788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
39A (Ta), 351A (Tc)
6V, 10V
1.23mOhm @ 150A, 10V
3.8V @ 267µA
255 nC @ 10 V
±20V
12000 pF @ 40 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-10
8-PowerSFN
1,379
In Stock
1 : $4.38000
Cut Tape (CT)
1,800 : $1.59450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
35A (Ta), 315A (Tc)
6V, 10V
1.5mOhm @ 150A, 10V
3.8V @ 267µA
242 nC @ 10 V
±20V
11000 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-10
8-PowerSFN
1,105
In Stock
1 : $4.44000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
27A (Ta), 184A (Tc)
6V, 10V
2.6mOhm @ 100A, 10V
3.8V @ 169µA
154 nC @ 10 V
±20V
7300 pF @ 50 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
1,934
In Stock
1 : $1.61000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
11A (Ta), 52A (Tc)
6V, 10V
13mOhm @ 30A, 10V
3.8V @ 30µA
28 nC @ 10 V
±20V
1300 pF @ 50 V
-
3W (Ta), 71W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,382
In Stock
1 : $1.87000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
12A (Ta), 52A (Tc)
6V, 10V
12.9mOhm @ 30A, 10V
3.8V @ 30µA
28 nC @ 10 V
±20V
1300 pF @ 50 V
-
3.8W (Ta), 71W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
727
In Stock
1 : $2.11000
Cut Tape (CT)
800 : $0.69056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
103A (Tc)
6V, 10V
5.05mOhm @ 60A, 10V
3.8V @ 85µA
76 nC @ 10 V
±20V
3600 pF @ 50 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
921
In Stock
1 : $2.13000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
19.4A (Ta), 110A (Tc)
6V, 10V
5mOhm @ 60A, 10V
3.8V @ 84µA
76 nC @ 10 V
±20V
3600 pF @ 50 V
-
3.8W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
194
In Stock
1 : $2.22000
Cut Tape (CT)
800 : $0.73194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
21A (Ta), 135A (Tc)
6V, 10V
4.35mOhm @ 80A, 10V
3.8V @ 93µA
85 nC @ 10 V
±20V
4000 pF @ 50 V
-
3.8W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
1,240
In Stock
1 : $2.31000
Cut Tape (CT)
2,000 : $0.69095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
17A (Ta), 98A (Tc)
6V, 10V
5.5mOhm @ 60A, 10V
3.8V @ 55µA
54 nC @ 10 V
±20V
2500 pF @ 40 V
-
3W (Ta), 107W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
3,249
In Stock
1 : $2.65000
Cut Tape (CT)
2,000 : $0.80575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
20A (Ta), 129A (Tc)
6V, 10V
4mOhm @ 70A, 10V
3.8V @ 85µA
81 nC @ 10 V
±20V
3800 pF @ 40 V
-
3W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
729
In Stock
1 : $2.96000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
80 V
22A (Ta), 115A (Tc)
6V, 10V
4mOhm @ 80A, 10V
3.8V @ 85µA
81 nC @ 10 V
±20V
3800 pF @ 40 V
-
3.8W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
234
In Stock
1 : $3.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
80 V
28A (Ta), 182A (Tc)
6V, 10V
2.4mOhm @ 100A, 10V
3.8V @ 139µA
133 nC @ 10 V
±20V
6200 pF @ 40 V
-
3.8W (Ta), 214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
896
In Stock
1 : $3.67000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
80 V
32A (Ta), 191A (Tc)
6V, 10V
1.9mOhm @ 100A, 10V
3.8V @ 194µA
186 nC @ 10 V
±20V
8700 pF @ 40 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
PG-TO263-3
IPB019N08NF2SATMA1
TRENCH 40<-<100V PG-TO263-3
Infineon Technologies
161
In Stock
1 : $3.89000
Cut Tape (CT)
800 : $1.39813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
166A (Tc)
6V, 10V
1.95mOhm @ 100A, 10V
3.8V @ 194µA
186 nC @ 10 V
±20V
8700 pF @ 40 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
2,024
In Stock
1 : $4.41000
Cut Tape (CT)
800 : $1.62036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
162A (Tc)
6V, 10V
2.65mOhm @ 100A, 10V
3.8V @ 169µA
154 nC @ 10 V
±20V
7300 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
482
In Stock
1 : $4.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
80 V
35A (Ta), 196A (Tc)
6V, 10V
1.6mOhm @ 100A, 10V
3.8V @ 267µA
255 nC @ 10 V
±20V
12000 pF @ 40 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
729
In Stock
1 : $4.62000
Cut Tape (CT)
800 : $1.71513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
227A (Tc)
6V, 10V
2.4mOhm @ 100A, 10V
3.8V @ 169µA
154 nC @ 10 V
±20V
7300 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-14
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
IPF014N08NF2SATMA1
IPF017N08NF2SATMA1
TRENCH 40<-<100V PG-TO263-7
Infineon Technologies
1,355
In Stock
1 : $4.66000
Cut Tape (CT)
800 : $1.73463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
259A (Tc)
6V, 10V
1.7mOhm @ 100A, 10V
3.8V @ 194µA
186 nC @ 10 V
±20V
8700 pF @ 40 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-14
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-3
IPB016N08NF2SATMA1
TRENCH 40<-<100V PG-TO263-3
Infineon Technologies
222
In Stock
1 : $5.02000
Cut Tape (CT)
800 : $1.91838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
170A (Tc)
6V, 10V
1.65mOhm @ 100A, 10V
3.8V @ 267µA
255 nC @ 10 V
±20V
12000 pF @ 40 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IPF014N08NF2SATMA1
IPF014N08NF2SATMA1
TRENCH 40<-<100V PG-TO263-7
Infineon Technologies
911
In Stock
1 : $5.46000
Cut Tape (CT)
800 : $2.14813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
282A (Tc)
6V, 10V
1.4mOhm @ 100A, 10V
3.8V @ 267µA
255 nC @ 10 V
±20V
12000 pF @ 40 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-14
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
8
In Stock
3,000
Marketplace
1 : $2.22000
Tube
412 : $0.73000
Bulk
Bulk
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
46A (Tc)
6V, 10V
8.2mOhm @ 30A, 10V
3.8V @ 46µA
42 nC @ 10 V
±20V
2000 pF @ 50 V
-
35W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220 Full Pack
TO-220-3 Full Pack
281
In Stock
1 : $2.31000
Cut Tape (CT)
800 : $0.76465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
21A (Ta), 139A (Tc)
6V, 10V
4.25mOhm @ 80A, 10V
3.8V @ 93µA
85 nC @ 10 V
±20V
4000 pF @ 50 V
-
3.8W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
PG-TO263-3
IPB055N08NF2SATMA1
TRENCH 40<-<100V PG-TO263-3
Infineon Technologies
449
In Stock
1 : $2.46000
Cut Tape (CT)
800 : $0.82270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
94A (Tc)
6V, 10V
5.5mOhm @ 60A, 10V
3.8V @ 55µA
54 nC @ 10 V
±20V
2500 pF @ 40 V
-
107W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 36

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.