Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,950 In Stock 24,000 Factory | 1 : $3.17000 Cut Tape (CT) 3,000 : $1.02250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 14A (Ta), 92A (Tc) | 10V | 6.1mOhm @ 44A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±20V | 3040 pF @ 60 V | - | 2.7W (Ta), 104W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6.15) | 8-PowerVDFN | |||
2,893 In Stock | 1 : $6.72000 Cut Tape (CT) 3,000 : $2.80925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 23A (Ta), 165A (Tc) | 10V | 4.45mOhm @ 95A, 10V | 4.5V @ 521µA | 79 nC @ 10 V | ±20V | 6514 pF @ 75 V | - | 5W (Ta), 292W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-TDFNW (8.3x8.4) | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : $2.55000 Cut Tape (CT) 3,000 : $0.75963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 310A (Tc) | 10V | 0.78mOhm @ 50A, 10V | 3.5V @ 180µA | 72 nC @ 10 V | ±20V | 4651 pF @ 20 V | - | 3.8W (Ta), 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-DFN (5x6.15) | 8-PowerVDFN |