Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
988 In Stock | 1 : $6.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 36A (Tc) | 10V | 80mOhm @ 18A, 10V | 4.75V @ 250µA | 55 nC @ 10 V | ±25V | 2350 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,810 In Stock | 1 : $7.02000 Cut Tape (CT) 1,800 : $3.98247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 46A (Tc) | 10V | 76mOhm @ 23A, 10V | 4.75V @ 250µA | 65.2 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TOLL (HV) | 8-PowerSFN | |||
1,073 In Stock | 1 : $8.03000 Cut Tape (CT) 1,800 : $4.55745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 59mOhm @ 23.75A, 10V | 4.75V @ 250µA | 72.5 nC @ 10 V | ±25V | 3400 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TOLL (HV) | 8-PowerSFN | |||
365 In Stock | 1 : $13.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | - | - | - | - | ±25V | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
365 In Stock | 1 : $14.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | - | - | - | - | ±25V | - | - | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | |||
45 In Stock | 1 : $9.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | - | - | - | - | ±25V | - | - | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | |||
1 In Stock | 1 : $3.92000 Cut Tape (CT) 3,000 : $1.90944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 215mOhm @ 7.5A, 10V | 4.75V @ 250µA | 24 nC @ 10 V | ±25V | 940 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : $6.40000 Cut Tape (CT) 3,000 : $3.40401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A (Tc) | 10V | 110mOhm @ 12.5A, 10V | 4.75V @ 250µA | 44 nC @ 10 V | ±25V | 1920 pF @ 100 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : $4.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 195mOhm @ 9A, 10V | 4.75V @ 250µA | 24 nC @ 10 V | ±25V | 940 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $7.56000 Cut Tape (CT) 3,000 : $4.21847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 45A (Tc) | 10V | 84mOhm @ 22.5A, 10V | 4.75V @ 250µA | 52 nC @ 10 V | ±25V | 2468 pF @ 100 V | - | 174W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : $8.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.75V @ 250µA | 44 nC @ 10 V | ±25V | 1920 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $9.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 91mOhm @ 16.5A, 10V | 4.75V @ 250µA | 52.5 nC @ 10 V | ±25V | 52500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 Long Leads | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $9.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | - | - | - | - | ±25V | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $14.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 62A (Tc) | - | - | - | - | ±25V | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $4.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 195mOhm @ 9A, 10V | 4.75V @ 250µA | 24 nC @ 10 V | ±25V | 940 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1,000 : $4.55745 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.75V @ 250µA | 44 nC @ 10 V | ±25V | 1920 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1,000 : $4.61283 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 91mOhm @ 16.5A, 10V | 4.75V @ 250µA | 52.5 nC @ 10 V | ±25V | 2300 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 600 : $9.36402 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4.75V @ 250µA | 125 nC @ 10 V | ±25V | 4900 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $13.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 62A (Tc) | - | - | - | - | ±25V | - | - | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | |||
15 In Stock | 1 : $13.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4.75V @ 250µA | 125 nC @ 10 V | ±25V | 4900 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 Long Leads | TO-247-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 215mOhm @ 7.5A, 10V | 4.75V @ 250µA | 24 nC @ 10 V | ±25V | 940 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN |