Single FETs, MOSFETs

Results: 78
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
FET Type
-N-Channel
Drain to Source Voltage (Vdss)
600 V650 V
Current - Continuous Drain (Id) @ 25°C
5A (Tc)6A (Tc)7A (Tc)8A (Tc)9A (Tc)12A (Tc)14A (Tc)15A (Tc)16A (Tc)17.5A (Tc)18A (Tc)19A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V-
Rds On (Max) @ Id, Vgs
18mOhm @ 58.2A, 10V24mOhm @ 42.4A, 10V29mOhm @ 35.8A, 10V31mOhm @ 32.6A, 10V35mOhm @ 24.9A, 10V40mOhm @ 24.9A, 10V41mOhm @ 24.8A, 10V45mOhm @ 18A, 10V55mOhm @ 15.1A, 10V55mOhm @ 18A, 10V60mOhm @ 16.4A, 10V60mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.24mA4.5V @ 1.25mA4.5V @ 1.63mA4.5V @ 1.79mA4.5V @ 140µA4.5V @ 180µA4.5V @ 2.12mA4.5V @ 2.91mA4.5V @ 240µA4.5V @ 250µA4.5V @ 300µA4.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V18 nC @ 10 V23 nC @ 10 V28 nC @ 10 V31 nC @ 10 V36 nC @ 10 V41 nC @ 10 V42 nC @ 10 V51 nC @ 10 V53 nC @ 10 V67 nC @ 10 V68 nC @ 10 V
Vgs (Max)
±20V-
Input Capacitance (Ciss) (Max) @ Vds
679 pF @ 400 V807 pF @ 400 V1015 pF @ 400 V1016 pF @ 400 V1190 pF @ 400 V1199 pF @ 400 V1283 pF @ 400 V1329 pF @ 400 V1330 pF @ 400 V1503 pF @ 400 V1504 pF @ 400 V1694 pF @ 400 V
Power Dissipation (Max)
23W (Tc)24W (Tc)26W (Tc)43W (Tc)51W (Tc)52W (Tc)64W (Tc)68W (Tc)75W (Tc)76W (Tc)77W (Tc)83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-HDSOP-10-1PG-HSOF-8-1PG-TO220 Full PackPG-TO220-3PG-TO220-3-1PG-TO220-FPPG-TO247-3PG-TO247-3-21PG-TO247-3-41PG-TO247-4-3PG-TO252-3PG-TO252-3-313PG-TO263-3PG-TO263-3-2
Package / Case
4-PowerTSFN8-PowerSFN10-PowerSOP ModuleTO-220-3 Full PackTO-220-3TO-247-3TO-247-4TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
78Results
Applied FiltersRemove All

Showing
of 78
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AUIRFP4310Z BACK
IPW60R070CFD7XKSA1
MOSFET N-CH 650V 31A TO247-3
Infineon Technologies
1,097
In Stock
1 : $6.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V31A (Tc)10V70mOhm @ 15.1A, 10V4.5V @ 760µA67 nC @ 10 V±20V2721 pF @ 400 V-156W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3-21TO-247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R055CFD7ATMA1
MOSFET N-CH 600V 38A TO263-3
Infineon Technologies
1,048
In Stock
1 : $6.99000
Cut Tape (CT)
1,000 : $3.96588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V38A (Tc)10V55mOhm @ 18A, 10V4.5V @ 900µA79 nC @ 10 V±20V3194 pF @ 400 V-178W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TO263-3-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
4,727
In Stock
1 : $3.16000
Cut Tape (CT)
2,500 : $1.54029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V16A (Tc)10V145mOhm @ 6.8A, 10V4.5V @ 340µA31 nC @ 10 V±20V1330 pF @ 400 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AA (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
430
In Stock
1 : $7.02000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V36A (Tc)10V60mOhm @ 16.4A, 10V4.5V @ 860µA68 nC @ 10 V±20V3288 pF @ 400 V-171W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3-1TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R040CFD7ATMA1
MOSFET N-CH 600V 50A TO263-3
Infineon Technologies
4,180
In Stock
1 : $8.85000
Cut Tape (CT)
1,000 : $5.02259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V50A (Tc)10V40mOhm @ 24.9A, 10V4.5V @ 1.25mA108 nC @ 10 V±20V4351 pF @ 400 V-227W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TO263-3-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
AUIRFP4310Z BACK
IPW60R031CFD7XKSA1
MOSFET N-CH 650V 63A TO247-3
Infineon Technologies
249
In Stock
1 : $10.90000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V63A (Tc)10V31mOhm @ 32.6A, 10V4.5V @ 1.63mA141 nC @ 10 V±20V5623 pF @ 400 V-278W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3TO-247-3
240
In Stock
1 : $14.02000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V69A (Tc)10V29mOhm @ 35.8A, 10V4.5V @ 1.79mA145 nC @ 10 V±20V7149 pF @ 400 V-305W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-4-3TO-247-4
781
In Stock
1 : $19.65000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V101A (Tc)10V18mOhm @ 58.2A, 10V4.5V @ 2.91mA251 nC @ 10 V±20V9901 pF @ 400 V-416W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3TO-247-3
TO252-3
IPD60R280CFD7ATMA1
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
4,881
In Stock
1 : $2.17000
Cut Tape (CT)
2,500 : $0.97913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V280mOhm @ 3.6A, 10V4.5V @ 180µA18 nC @ 10 V±20V807 pF @ 400 V-51W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TO252-3TO-252-3, DPAK (2 Leads + Tab), SC-63
3,076
In Stock
1 : $2.57000
Cut Tape (CT)
2,500 : $1.15940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V12A (Tc)10V210mOhm @ 4.9A, 10V4.5V @ 240µA23 nC @ 10 V±20V1015 pF @ 400 V-64W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AA (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
435
In Stock
1 : $2.70000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V12A (Tc)10V210mOhm @ 4.9A, 10V4.5V @ 240µA23 nC @ 10 V±20V1015 pF @ 400 V-64W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3TO-220-3
936
In Stock
1 : $2.86000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V17.5A (Tc)10V190mOhm @ 7.3A, 10V4.5V @ 700µA68 nC @ 10 V±20V1850 pF @ 100 V-151W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3TO-220-3
TO-220-3
IPP60R170CFD7XKSA1
MOSFET N-CH 650V 14A TO220-3
Infineon Technologies
389
In Stock
1 : $3.01000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V14A (Tc)10V170mOhm @ 6A, 10V4.5V @ 300µA28 nC @ 10 V±20V1199 pF @ 400 V-75W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3TO-220-3
230
In Stock
1 : $3.01000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V8A (Tc)10V170mOhm @ 6A, 10V4.5V @ 300µA28 nC @ 10 V±20V1199 pF @ 400 V-26W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-FPTO-220-3 Full Pack
159
In Stock
1 : $3.51000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V155mOhm @ 6.4A, 10V4.5V @ 320µA28 nC @ 10 V±20V1283 pF @ 400 V-77W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3TO-220-3
499
In Stock
1 : $3.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V16A (Tc)10V145mOhm @ 6.8A, 10V4.5V @ 340µA31 nC @ 10 V±20V1330 pF @ 400 V-83W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3TO-220-3
AUIRFP4310Z BACK
IPW60R170CFD7XKSA1
MOSFET N-CH 650V 14A TO247-3
Infineon Technologies
143
In Stock
1 : $4.05000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V14A (Tc)10V170mOhm @ 6A, 10V4.5V @ 300µA28 nC @ 10 V±20V1199 pF @ 400 V-75W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3-21TO-247-3
TOLLLEADLESS
IPT60R105CFD7XTMA1
MOSFET N-CH 600V 24A 8HSOF
Infineon Technologies
1,730
In Stock
1 : $4.44000
Cut Tape (CT)
2,000 : $2.16008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V24A (Tc)10V105mOhm @ 7.8A, 10V4.5V @ 390µA36 nC @ 10 V±20V1503 pF @ 400 V-140W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-HSOF-8-18-PowerSFN
1,736
In Stock
1 : $4.75000
Cut Tape (CT)
1,000 : $2.45372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V110mOhm @ 9.7A, 10V4.5V @ 480µA41 nC @ 10 V±20V1942 pF @ 400 V-114W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TO263-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
492
In Stock
1 : $4.76000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V110mOhm @ 9.7A, 10V4.5V @ 480µA41 nC @ 10 V±20V1942 pF @ 400 V-114W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3TO-220-3
2,765
In Stock
1 : $5.09000
Cut Tape (CT)
3,000 : $2.47577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V25A (Tc)10V95mOhm @ 1.4A, 10V4.5V @ 570µA51 nC @ 10 V±20V2103 pF @ 400 V-147W (Tc)-40°C ~ 150°C (TJ)--Surface MountPG-VSON-4-14-PowerTSFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R090CFD7ATMA1
MOSFET N-CH 600V 25A TO263-3
Infineon Technologies
1,254
In Stock
1 : $5.43000
Cut Tape (CT)
1,000 : $2.53475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V25A (Tc)10V90mOhm @ 11.4A, 10V4.5V @ 570µA51 nC @ 10 V±20V2103 pF @ 400 V-124W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TO263-3-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
198
In Stock
1 : $5.84000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V25A (Tc)10V90mOhm @ 12.5A, 10V4.5V @ 630µA53 nC @ 10 V±20V2513 pF @ 400 V-127W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3TO-220-3
PG-VSON-4
IPL60R075CFD7AUMA1
MOSFET N-CH 600V 33A 4VSON
Infineon Technologies
5,900
In Stock
1 : $6.17000
Cut Tape (CT)
3,000 : $3.00540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V33A (Tc)10V75mOhm @ 15.1A, 10V4.5V @ 760µA67 nC @ 10 V±20V2721 pF @ 400 V-189W (Tc)-40°C ~ 150°C (TJ)--Surface MountPG-VSON-44-PowerTSFN
x-xSOF-8-1
IPT60R075CFD7XTMA1
MOSFET N-CH 600V 33A 8HSOF
Infineon Technologies
1,269
In Stock
1 : $6.31000
Cut Tape (CT)
2,000 : $3.06963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V33A (Tc)10V75mOhm @ 11.4A, 10V4.5V @ 570µA51 nC @ 10 V±20V2103 pF @ 400 V-188W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-HSOF-8-18-PowerSFN
Showing
of 78

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.