Single FETs, MOSFETs

Results: 54
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Drain to Source Voltage (Vdss)
40 V60 V80 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
17A (Ta), 63A (Tc)18A (Tc)19A (Ta), 77A (Tc)20A (Tc)21A (Ta), 98A (Tc)24A (Ta), 121A (Tc)24A (Tc)28A (Tc)29A (Ta), 170A (Tc)30A (Tc)33A (Ta), 206A (Tc)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V7V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
1mOhm @ 100A, 10V1.12mOhm @ 60A, 10V1.2mOhm @ 100A, 10V1.2mOhm @ 90A, 10V1.4mOhm @ 100A, 10V1.5mOhm @ 100A, 10V1.5mOhm @ 50A, 10V1.5mOhm @ 60A, 10V1.7mOhm @ 100A, 10V1.9mOhm @ 100A, 10V1.9mOhm @ 50A, 10V2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2V @ 10µA2V @ 11µA2V @ 17µA2V @ 21µA2V @ 30µA2V @ 8µA2V @ 90µA2.2V @ 12µA2.2V @ 15µA2.2V @ 19µA2.2V @ 29µA2.2V @ 65µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V10.5 nC @ 10 V11 nC @ 10 V13.7 nC @ 10 V14 nC @ 10 V15.1 nC @ 10 V16 nC @ 10 V16.3 nC @ 10 V17 nC @ 10 V20 nC @ 10 V21 nC @ 10 V22.6 nC @ 10 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 75 V460 pF @ 50 V470 pF @ 50 V599 pF @ 40 V670 pF @ 50 V771 pF @ 25 V832 pF @ 50 V840 pF @ 50 V867 pF @ 40 V920 pF @ 25 V1099 pF @ 30 V1100 pF @ 20 V
Power Dissipation (Max)
3W (Ta), 100W (Tc)3W (Ta), 115W (Tc)3W (Ta), 42W (Tc)3W (Ta), 50W (Tc)3W (Ta), 63W (Tc)3W (Ta), 75W (Tc)30W (Tc)34W (Tc)38W (Tc)42W (Tc)45.5W (Tc)48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-HSOF-5-1PG-HSOF-8-1PG-TDSON-8 FLPG-TDSON-8PG-TDSON-8-33PG-TDSON-8-34PG-TDSON-8-43PG-TDSON-8-53PG-TO263-3PG-TO263-3-2PG-TO263-7PG-TSDSON-8PG-TSDSON-8-32PG-TSDSON-8-33
Package / Case
5-PowerSFN8-PowerSFN8-PowerTDFN8-PowerVDFNTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-7, D2PAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
54Results
Applied FiltersRemove All

Showing
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
IPZ40N04S5L7R4ATMA1
MOSFET N-CH 40V 40A 8TSDSON
Infineon Technologies
11,246
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.32233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)4.5V, 10V7.4mOhm @ 20A, 10V2V @ 10µA17 nC @ 10 V±16V920 pF @ 25 V-34W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-88-PowerVDFN
8-Power TDFN
IPZ40N04S5L4R8ATMA1
MOSFET N-CH 40V 40A 8TSDSON
Infineon Technologies
15,769
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.36961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)4.5V, 10V4.8mOhm @ 20A, 10V2V @ 17µA29 nC @ 10 V±16V1560 pF @ 25 V-48W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-88-PowerVDFN
8-Power TDFN
IPZ40N04S55R4ATMA1
MOSFET N-CH 40V 40A 8TSDSON
Infineon Technologies
6,302
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.36961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)7V, 10V5.4mOhm @ 20A, 10V3.4V @ 17µA23 nC @ 10 V±20V1300 pF @ 25 V-48W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-88-PowerVDFN
PG-TDSON-8-33
IAUC24N10S5L300ATMA1
MOSFET N-CH 100V 24A TDSON-8-33
Infineon Technologies
5,056
In Stock
1 : $0.96000
Cut Tape (CT)
5,000 : $0.37657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V24A (Tc)4.5V, 10V30mOhm @ 12A, 10V2.2V @ 12µA11 nC @ 10 V±20V670 pF @ 50 V-38W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TDSON-8-338-PowerTDFN
TDSON833
IAUZ40N10S5N130ATMA1
MOSFET N-CH 100V 40A 8TSDSON-33
Infineon Technologies
20,372
In Stock
1 : $1.39000
Cut Tape (CT)
5,000 : $0.54831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V40A (Tc)6V, 10V13mOhm @ 20A, 10V3.8V @ 27µA24 nC @ 10 V±20V1525 pF @ 50 V-68W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-8-338-PowerTDFN
ISC015N04NM5
ISC015N04NM5ATMA1
40V 1.5M OPTIMOS MOSFET SUPERSO8
Infineon Technologies
519
In Stock
1 : $1.72000
Cut Tape (CT)
5,000 : $0.74465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V33A (Ta), 206A (Tc)7V, 10V1.5mOhm @ 50A, 10V3.4V @ 60µA67 nC @ 10 V±20V4800 pF @ 20 V-3W (Ta), 115W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TDSON-8 FL8-PowerTDFN
PG-TDSON-8-34
IAUC90N10S5N062ATMA1
MOSFET N-CH 100V 90A TDSON-8-34
Infineon Technologies
9,103
In Stock
1 : $2.29000
Cut Tape (CT)
5,000 : $0.99283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V90A (Tc)6V, 10V6.2mOhm @ 45A, 10V3.8V @ 59µA36 nC @ 10 V±20V3275 pF @ 50 V-115W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-348-PowerTDFN
PG-TDSON-8-34
IAUC100N10S5N040ATMA1
MOSFET N-CH 100V 100A 8TDSON-34
Infineon Technologies
12,956
In Stock
1 : $2.62000
Cut Tape (CT)
5,000 : $1.13689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V100A (Tc)6V, 10V4mOhm @ 50A, 10V3.8V @ 90µA78 nC @ 10 V±20V5200 pF @ 50 V-167W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TDSON-8-348-PowerTDFN
7,538
In Stock
1 : $3.20000
Cut Tape (CT)
2,000 : $1.55658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V150A (Tc)6V, 10V3.5mOhm @ 75A, 10V3.8V @ 110µA87 nC @ 10 V±20V6110 pF @ 50 V-166W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-HSOF-8-18-PowerSFN
2,485
In Stock
1 : $3.33000
Cut Tape (CT)
2,000 : $1.61886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V200A (Tc)6V, 10V2.3mOhm @ 100A, 10V3.8V @ 130µA110 nC @ 10 V±20V7670 pF @ 40 V-200W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-HSOF-8-18-PowerSFN
4,172
In Stock
1 : $4.60000
Cut Tape (CT)
2,000 : $2.24151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V300A (DC)6V, 10V1.4mOhm @ 100A, 10V3.8V @ 230µA187 nC @ 10 V±20V13178 pF @ 40 V-300W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-HSOF-8-18-PowerSFN
3,577
In Stock
1 : $4.94000
Cut Tape (CT)
2,000 : $2.40411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V260A (Tc)6V, 10V1.9mOhm @ 100A, 10V3.8V @ 210µA166 nC @ 10 V±20V11830 pF @ 50 V-300W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-HSOF-8-18-PowerSFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB073N15N5ATMA1
MOSFET N-CH 150V 114A TO263-3
Infineon Technologies
2,934
In Stock
1 : $5.43000
Cut Tape (CT)
1,000 : $2.80642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V114A (Tc)8V, 10V7.3mOhm @ 57A, 10V4.6V @ 160µA61 nC @ 10 V±20V4700 pF @ 75 V-214W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
2,171
In Stock
1 : $5.55000
Cut Tape (CT)
2,000 : $2.70235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V300A (Tc)6V, 10V1.5mOhm @ 100A, 10V3.8V @ 275µA216 nC @ 10 V±20V16011 pF @ 50 V-375W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-HSOF-8-18-PowerSFN
TO-263-7, D2Pak
IPB017N10N5LFATMA1
MOSFET N-CH 100V 180A TO263-7
Infineon Technologies
9,891
In Stock
1 : $8.69000
Cut Tape (CT)
1,000 : $4.92973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)10V1.7mOhm @ 100A, 10V4.1V @ 270µA195 nC @ 10 V±20V840 pF @ 50 V-313W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TO263-7TO-263-7, D2PAK (6 Leads + Tab)
PG-TDSON-8-33
IAUC28N08S5L230ATMA1
MOSFET N-CH 80V 28A 8TDSON-33
Infineon Technologies
16,162
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V28A (Tc)4.5V, 10V23mOhm @ 14A, 10V2V @ 11µA15.1 nC @ 10 V±20V867 pF @ 40 V-38W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-338-PowerTDFN
8-Power TDFN
IAUZ20N08S5L300ATMA1
MOSFET N-CH 80V 20A 8TSDSON-32
Infineon Technologies
5,601
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.36331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V20A (Tc)4.5V, 10V30mOhm @ 10A, 10V2V @ 8µA10.5 nC @ 10 V±20V599 pF @ 40 V-30W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-8-328-PowerTDFN
TDSON833
IAUZ18N10S5L420ATMA1
MOSFET N-CH 100V 18A TSDSON-8-32
Infineon Technologies
2,796
In Stock
1 : $0.99000
Cut Tape (CT)
5,000 : $0.38970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V18A (Tc)4.5V, 10V42mOhm @ 9A, 10V2.2V @ 8µA8 nC @ 10 V±20V470 pF @ 50 V-30W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TSDSON-8-328-PowerTDFN
ISC015N04NM5
ISC058N04NM5ATMA1
40V 5.8M OPTIMOS MOSFET SUPERSO8
Infineon Technologies
27,917
In Stock
1 : $1.17000
Cut Tape (CT)
5,000 : $0.45929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V17A (Ta), 63A (Tc)7V, 10V5.8mOhm @ 31A, 10V3.4V @ 13µA16 nC @ 10 V±20V1100 pF @ 20 V-3W (Ta), 42W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TDSON-8 FL8-PowerTDFN
8-Power TDFN
IPZ40N04S5L2R8ATMA1
MOSFET N-CH 40V 40A 8TSDSON
Infineon Technologies
33,519
In Stock
1 : $1.18000
Cut Tape (CT)
5,000 : $0.46625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)4.5V, 10V2.8mOhm @ 20A, 10V2V @ 30µA52 nC @ 10 V±16V2800 pF @ 25 V-71W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-88-PowerVDFN
8-Power TDFN
IPZ40N04S53R1ATMA1
MOSFET N-CH 40V 40A 8TSDSON
Infineon Technologies
7,640
In Stock
1 : $1.18000
Cut Tape (CT)
5,000 : $0.46625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)7V, 10V3.1mOhm @ 20A, 10V3.4V @ 30µA41 nC @ 10 V±20V2310 pF @ 25 V-71W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-88-PowerVDFN
IAUZ40N06S5N050ATMA1
IAUZ40N06S5N050ATMA1
MOSFET N-CH 60V 40A TSDSON-8-33
Infineon Technologies
10,285
In Stock
1 : $1.32000
Cut Tape (CT)
5,000 : $0.52087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V40A (Tj)-5mOhm @ 20A, 10V3.4V @ 29µA30.5 nC @ 10 V±20V2200 pF @ 30 V-71W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TSDSON-8-338-PowerTDFN
IAUZ40N06S5L050ATMA1
IAUZ40N06S5L050ATMA1
MOSFET_)40V 60V) PG-TSDSON-8
Infineon Technologies
4,680
In Stock
1 : $1.35000
Cut Tape (CT)
5,000 : $0.53203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveN-ChannelMOSFET (Metal Oxide)60 V90A (Tj)4.5V, 10V5mOhm @ 20A, 10V2.2V @ 29µA36.7 nC @ 10 V±16V2500 pF @ 30 V-71W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TSDSON-8-338-PowerTDFN
PG-TDSON-8-33
IAUC70N08S5N074ATMA1
MOSFET N-CH 80V 70A 8TDSON-33
Infineon Technologies
6,925
In Stock
1 : $1.59000
Cut Tape (CT)
5,000 : $0.62761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V70A (Tc)6V, 10V7.4mOhm @ 35A, 10V3.8V @ 36µA30 nC @ 10 V±20V2080 pF @ 40 V-83W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-338-PowerTDFN
4,044
In Stock
1 : $2.61000
Cut Tape (CT)
2,000 : $1.17673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V200A (Tc)7V, 10V1mOhm @ 100A, 10V3.4V @ 100µA132 nC @ 10 V±20V7650 pF @ 25 V-167W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-HSOF-5-15-PowerSFN
Showing
of 54

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.