Single FETs, MOSFETs

Results: 54
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
-N-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
75 V100 V200 V250 V300 V500 V600 V
Current - Continuous Drain (Id) @ 25°C
15A (Tc)30A (Tc)38A (Tc)40A (Tc)44A (Tc)53A (Tc)58A (Tc)60A (Tc)64A (Tc)75A (Tc)80A (Tc)90A (Tc)100A (Tc)110A (Tc)
Rds On (Max) @ Id, Vgs
7mOhm @ 120A, 10V11mOhm @ 100A, 10V11mOhm @ 70A, 10V18mOhm @ 500mA, 10V18mOhm @ 55A, 10V21mOhm @ 500mA, 10V24mOhm @ 40A, 10V24mOhm @ 55A, 10V32mOhm @ 32A, 10V32mOhm @ 500mA, 10V33mOhm @ 45A, 10V33mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA4.5V @ 3mA-
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V103 nC @ 10 V123 nC @ 10 V130 nC @ 10 V215 nC @ 10 V240 nC @ 10 V255 nC @ 10 V256 nC @ 10 V260 nC @ 10 V275 nC @ 10 V320 nC @ 10 V330 nC @ 10 V335 nC @ 10 V500 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V3600 pF @ 25 V3620 pF @ 25 V4080 pF @ 25 V5740 pF @ 25 V7200 pF @ 25 V8100 pF @ 25 V9200 pF @ 25 V9300 pF @ 25 V10400 pF @ 25 V10500 pF @ 25 V10700 pF @ 25 V19000 pF @ 25 V23000 pF @ 25 V
Power Dissipation (Max)
300W (Tc)355W (Tc)357W (Tc)400W (Tc)540W (Tc)600W (Tc)735W (Tc)830W (Tc)960W (Tc)1040W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-
Mounting Type
-Chassis MountSurface MountThrough Hole
Supplier Device Package
-PLUS247™-3SOT-227BTO-220TO-220-3TO-247 (IXTH)TO-263 (D2PAK)TO-263AATO-264 (IXTK)TO-264TO-268 (IXTT)TO-268TO-268AATO-268HV (IXTT)
Package / Case
-SOT-227-4, miniBLOCTO-220-3TO-247-3 VariantTO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AATO-3P-3, SC-65-3
Stocking Options
Environmental Options
Media
Marketplace Product
54Results
Applied FiltersRemove All

Showing
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
IXTT110N10L2-TRL
IXTT110N10L2-TRL
MOSFET N-CH 100V 110A TO268
IXYS
390
In Stock
1 : $20.68000
Cut Tape (CT)
400 : $15.26738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V110A (Tc)10V18mOhm @ 55A, 10V4.5V @ 250µA260 nC @ 10 V±20V10500 pF @ 25 V-600W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-268 (IXTT)TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-247 Plus X
IXTX60N50L2
MOSFET N-CH 500V 60A PLUS247-3
IXYS
286
In Stock
1 : $37.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V60A (Tc)10V100mOhm @ 30A, 10V4.5V @ 250µA610 nC @ 10 V±30V24000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-264
IXTK60N50L2
MOSFET N-CH 500V 60A TO264
IXYS
507
In Stock
1 : $37.29000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V60A (Tc)10V100mOhm @ 30A, 10V4.5V @ 250µA610 nC @ 10 V±30V24000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264 (IXTK)TO-264-3, TO-264AA
TO-264
IXTK110N20L2
MOSFET N-CH 200V 110A TO264
IXYS
490
In Stock
1 : $37.29000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V110A (Tc)10V24mOhm @ 55A, 10V4.5V @ 3mA500 nC @ 10 V±20V23000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264 (IXTK)TO-264-3, TO-264AA
TO-264
IXTK200N10L2
MOSFET N-CH 100V 200A TO264
IXYS
263
In Stock
1 : $37.29000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V200A (Tc)10V11mOhm @ 100A, 10V4.5V @ 3mA540 nC @ 10 V±20V23000 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264 (IXTK)TO-264-3, TO-264AA
IXYK1x0xNxxxx
IXTN200N10L2
MOSFET N-CH 100V 178A SOT227B
IXYS
1,656
In Stock
1 : $50.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V178A (Tc)10V11mOhm @ 100A, 10V4.5V @ 3mA540 nC @ 10 V±20V23000 pF @ 25 V-830W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
IXYK1x0xNxxxx
IXTN60N50L2
MOSFET N-CH 500V 53A SOT227B
IXYS
93
In Stock
1 : $50.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V53A (Tc)10V100mOhm @ 30A, 10V4.5V @ 250µA610 nC @ 10 V±30V24000 pF @ 25 V-735W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
TO-247-AD-EP-(H)
IXTH80N075L2
MOSFET N-CH 75V 80A TO247
IXYS
196
In Stock
780
Factory
1 : $8.88000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V80A (Tc)10V24mOhm @ 40A, 10V4.5V @ 250µA103 nC @ 10 V±20V3600 pF @ 25 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247-AD-EP-(H)
IXTH15N50L2
MOSFET N-CH 500V 15A TO247
IXYS
749
In Stock
1 : $11.45000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V15A (Tc)10V480mOhm @ 7.5A, 10V4.5V @ 250µA123 nC @ 10 V±20V4080 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-3P
IXTQ60N20L2
MOSFET N-CH 200V 60A TO3P
IXYS
149
In Stock
750
Factory
1 : $18.63000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V60A (Tc)10V45mOhm @ 30A, 10V4.5V @ 250µA255 nC @ 10 V±20V10500 pF @ 25 V-540W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PTO-3P-3, SC-65-3
TO-247-AD-EP-(H)
IXTH30N50L2
MOSFET N-CH 500V 30A TO247
IXYS
443
In Stock
1 : $30.94000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V30A (Tc)10V200mOhm @ 15A, 10V4.5V @ 250µA240 nC @ 10 V±20V8100 pF @ 25 V-400W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247 Plus X
IXTX110N20L2
MOSFET N-CH 200V 110A PLUS247-3
IXYS
700
In Stock
1 : $37.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V110A (Tc)10V24mOhm @ 55A, 10V4.5V @ 3mA500 nC @ 10 V±20V23000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
IXYK1x0xNxxxx
IXTN110N20L2
MOSFET N-CH 200V 100A SOT227B
IXYS
311
In Stock
1 : $50.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V100A (Tc)10V24mOhm @ 55A, 10V4.5V @ 3mA500 nC @ 10 V±20V23000 pF @ 25 V-735W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
IXYK1x0xNxxxx
IXTN90N25L2
MOSFET N-CH 250V 90A SOT227B
IXYS
297
In Stock
1 : $50.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V90A (Tc)10V33mOhm @ 500mA, 10V4.5V @ 3mA640 nC @ 10 V±20V23000 pF @ 25 V-735W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
TO-247-AD-EP-(H)
IXTH64N10L2
MOSFET N-CH 100V 64A TO247
IXYS
293
In Stock
1 : $8.88000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V64A (Tc)10V32mOhm @ 32A, 10V4.5V @ 250µA100 nC @ 10 V±20V3620 pF @ 25 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-263AB
IXTA15N50L2
MOSFET N-CH 500V 15A TO263
IXYS
171
In Stock
350
Factory
1 : $13.52000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V15A (Tc)10V480mOhm @ 7.5A, 10V4.5V @ 250µA123 nC @ 10 V±20V4080 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220
IXTP64N10L2
MOSFET N-CH 100V 64A TO220AB
IXYS
389
In Stock
300
Factory
1 : $17.90000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V64A (Tc)10V32mOhm @ 32A, 10V4.5V @ 250µA100 nC @ 10 V±20V3620 pF @ 25 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-3P
IXTQ30N60L2
MOSFET N-CH 600V 30A TO3P
IXYS
170
In Stock
90
Factory
1 : $18.63000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V240mOhm @ 15A, 10V4.5V @ 250µA335 nC @ 10 V±20V10700 pF @ 25 V-540W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PTO-3P-3, SC-65-3
TO-247-AD-EP-(H)
IXTH110N10L2
MOSFET N-CH 100V 110A TO247
IXYS
300
In Stock
1 : $19.42000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V110A (Tc)10V18mOhm @ 500mA, 10V4.5V @ 250µA260 nC @ 10 V±20V10500 pF @ 25 V-600W (Tc)-Through HoleTO-247 (IXTH)TO-247-3
TO-247 Plus X
IXTX240N075L2
MOSFET N-CH 75V 240A PLUS247-3
IXYS
7
In Stock
1 : $35.79000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V240A (Tc)10V7mOhm @ 120A, 10V4.5V @ 3mA546 nC @ 10 V±20V19000 pF @ 25 V-960W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
IXYK1x0xNxxxx
IXTN240N075L2
MOSFET N-CH 75V 225A SOT227B
IXYS
3
In Stock
1 : $54.11000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V225A (Tc)10V7mOhm @ 120A, 10V4.5V @ 3mA546 nC @ 10 V±20V19000 pF @ 25 V-735W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
TO-220-3
IXTP80N075L2
MOSFET N-CH 75V 80A TO220AB
IXYS
41
In Stock
1 : $7.44000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V80A (Tc)10V24mOhm @ 40A, 10V4.5V @ 250µA103 nC @ 10 V±20V3600 pF @ 25 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-AD-EP-(H)
IXTH60N20L2
MOSFET N-CH 200V 60A TO247
IXYS
13
In Stock
1 : $19.42000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V60A (Tc)10V45mOhm @ 30A, 10V4.5V @ 250µA255 nC @ 10 V±20V10500 pF @ 25 V-540W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-263AB
IXTA64N10L2
MOSFET N-CH 100V 64A TO263AA
IXYS
0
In Stock
Check Lead Time
1 : $13.39000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V64A (Tc)10V32mOhm @ 500mA, 10V4.5V @ 250µA100 nC @ 10 V±30V3620 pF @ 25 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-3P
IXTQ40N50L2
MOSFET N-CH 500V 40A TO3P
IXYS
0
In Stock
Check Lead Time
1 : $18.63000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V40A (Tc)10V170mOhm @ 20A, 10V4.5V @ 250µA320 nC @ 10 V±20V10400 pF @ 25 V-540W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PTO-3P-3, SC-65-3
Showing
of 54

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.