Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock 570 Factory | 1 : $9.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 42A (Tc) | 10V | 145mOhm @ 500mA, 10V | 4.5V @ 4mA | 92 nC @ 10 V | ±30V | 5300 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
26 In Stock | 1 : $22.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 94A (Tc) | 10V | 55mOhm @ 500mA, 10V | 5V @ 8mA | 220 nC @ 10 V | ±30V | 13700 pF @ 25 V | - | 1300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : $10.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 42A (Tc) | 10V | 145mOhm @ 500mA, 10V | 4.5V @ 4mA | 92 nC @ 10 V | ±30V | 5300 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 1 : $11.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 52A (Tc) | 10V | 120mOhm @ 26A, 10V | 4.5V @ 4mA | 113 nC @ 10 V | ±30V | 6800 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $20.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 94A (Tc) | 10V | 55mOhm @ 500mA, 10V | 5V @ 8mA | 220 nC @ 10 V | ±30V | 13700 pF @ 25 V | - | 1300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : $30.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 68A (Tc) | 10V | 55mOhm @ 500mA, 10V | 5V @ 8mA | 220 nC @ 10 V | ±30V | 13700 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 300 : $8.48453 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 52A (Tc) | 10V | 120mOhm @ 26A, 10V | 4.5V @ 4mA | 113 nC @ 10 V | ±30V | 6800 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 20 : $53.39250 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1100 V | 24A (Tc) | 10V | 290mOhm @ 20A, 10V | 6.5V @ 1mA | 310 nC @ 10 V | ±30V | 19000 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 36A (Tc) | 10V | 170mOhm @ 500mA, 10V | 5V @ 4mA | 93 nC @ 10 V | ±30V | 5500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS220 | TO-220-3, Short Tab | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 36A (Tc) | 10V | 170mOhm @ 500mA, 10V | 5V @ 4mA | 93 nC @ 10 V | ±30V | 5500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PLUS-220SMD | PLUS-220SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 1.35Ohm @ 500mA, 10V | 6.5V @ 1mA | 103 nC @ 10 V | ±30V | 5400 pF @ 25 V | - | 543W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS220 | TO-220-3, Short Tab | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 1.35Ohm @ 500mA, 10V | 6.5V @ 1mA | 103 nC @ 10 V | ±30V | 5400 pF @ 25 V | - | 543W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PLUS-220SMD | PLUS-220SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1000 V | 15A (Tc) | 10V | 760mOhm @ 500mA, 10V | 6.5V @ 1mA | 97 nC @ 10 V | ±30V | 5140 pF @ 25 V | - | 543W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS220 | TO-220-3, Short Tab | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1000 V | 15A (Tc) | 10V | 760mOhm @ 500mA, 10V | 6.5V @ 1mA | 97 nC @ 10 V | ±30V | 5140 pF @ 25 V | - | 543W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PLUS-220SMD | PLUS-220SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 12A (Tc) | 10V | 900mOhm @ 6A, 10V | 6.5V @ 1mA | 56 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 380W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS220 | TO-220-3, Short Tab | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 18A (Tc) | 10V | 600mOhm @ 500mA, 10V | 6.5V @ 1mA | 97 nC @ 10 V | ±30V | 5230 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS220 | TO-220-3, Short Tab | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 12A (Tc) | 10V | 900mOhm @ 6A, 10V | 6.5V @ 1mA | 56 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 380W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PLUS-220SMD | PLUS-220SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 18A (Tc) | 10V | 600mOhm @ 500mA, 10V | 6.5V @ 1mA | 97 nC @ 10 V | ±30V | 5230 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PLUS-220SMD | PLUS-220SMD | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 74A (Tc) | 10V | 77mOhm @ 500mA, 10V | 5V @ 4mA | 165 nC @ 10 V | ±30V | 9900 pF @ 25 V | - | 1400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 500mA, 10V | 4.5V @ 1mA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 |