Showing
1 - 25
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3
NTH027N65S3F-F155
MOSFET N-CH 650V 75A TO247-3
onsemi
449
In Stock
1 : $23.09000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V75A (Tc)10V27.4mOhm @ 35A, 10V5V @ 7.5mA259 nC @ 10 V±30V7690 pF @ 400 V-595W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-3
FCP190N65F
MOSFET N-CH 650V 20.6A TO220-3
onsemi
0
In Stock
1 : $4.54000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V20.6A (Tc)10V190mOhm @ 10A, 10V5V @ 2mA78 nC @ 10 V±20V3225 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220F
FCPF190N65FL1-F154
MOSFET N-CH 650V 20.6A TO220F-3
onsemi
975
In Stock
1 : $4.71000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V20.6A (Tc)-190mOhm @ 10A, 10V5V @ 2mA78 nC @ 10 V±20V3055 pF @ 100 V-39W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-247-3
FCH110N65F-F155
MOSFET N-CH 650V 35A TO247
onsemi
450
In Stock
450
Factory
1 : $7.91000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V110mOhm @ 17.5A, 10V5V @ 3.5mA145 nC @ 10 V±20V4895 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220F
FCPF380N65FL1-F154
MOSFET N-CH 650V 10.2A TO220F-3
onsemi
990
In Stock
1 : $3.18000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V10.2A (Tc)-380mOhm @ 5.1A, 10V5V @ 1mA43 nC @ 10 V±20V1680 pF @ 100 V-33W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-247-3 AD EP
FCH072N60F
MOSFET N-CH 600V 52A TO247-3
onsemi
0
In Stock
1 : $9.33000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V52A (Tc)10V72mOhm @ 26A, 10V5V @ 250µA215 nC @ 10 V±20V8660 pF @ 100 V-481W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
D2PAK
FCB110N65F
MOSFET N-CH 650V 35A D2PAK
onsemi
0
In Stock
1 : $6.35000
Cut Tape (CT)
800 : $4.13428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V110mOhm @ 17.5A, 10V5V @ 3.5mA145 nC @ 10 V±20V4895 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-3
FCH077N65F-F155
MOSFET N-CH 650V 54A TO247
onsemi
83
In Stock
1 : $10.56000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V54A (Tc)10V77mOhm @ 27A, 10V5V @ 5.4mA164 nC @ 10 V±20V7109 pF @ 100 V-481W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-3
FCP110N65F
MOSFET N-CH 650V 35A TO220-3
onsemi
0
In Stock
1 : $6.86000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V110mOhm @ 17.5A, 10V5V @ 3.5mA145 nC @ 10 V±20V4895 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
NTP082N65S3F
MOSFET N-CH 650V 40A TO220-3
onsemi
0
In Stock
1 : $7.83000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V40A (Tc)10V82mOhm @ 20A, 10V5V @ 4mA81 nC @ 10 V±30V3410 pF @ 400 V-313W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-4
FCH041N65EFL4
MOSFET N-CH 650V 76A TO247
onsemi
0
In Stock
1 : $15.66000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V76A (Tc)10V41mOhm @ 38A, 10V5V @ 7.6mA298 nC @ 10 V±20V12560 pF @ 100 V-595W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3
FCH190N65F-F155
MOSFET N-CH 650V 20.6A TO247
onsemi
0
In Stock
1 : $6.69000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V20.6A (Tc)10V190mOhm @ 10A, 10V5V @ 2mA78 nC @ 10 V±20V3225 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3
FCH041N65EF-F155
MOSFET N-CH 650V 76A TO247
onsemi
83
In Stock
1 : $15.43000
Tube
1 : $15.58000
Tube
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V76A (Tc)10V41mOhm @ 38A, 10V5V @ 7.6mA298 nC @ 10 V±20V12560 pF @ 100 V-595W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220F
FCPF260N65FL1-F154
MOSFET N-CH 650V 15A TO220F-3
onsemi
0
In Stock
1,000
Factory
1,000 : $2.07582
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)-260mOhm @ 7.5A, 10V5V @ 1.5mA60 nC @ 10 V±20V2340 pF @ 100 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220F
FCPF380N65FL1
MOSFET N-CH 650V 10.2A TO220F
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)650 V10.2A (Tc)10V380mOhm @ 5.1A, 10V5V @ 1mA43 nC @ 10 V±20V1680 pF @ 100 V-33W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
MC78M05BTG
FCP190N65F
POWER FIELD-EFFECT TRANSISTOR, 2
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)650 V20.6A (Tc)10V190mOhm @ 10A, 10V5V @ 2mA78 nC @ 10 V±20V3225 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220F
FCPF260N65FL1
MOSFET N-CH 650V 15A TO220F
Fairchild Semiconductor
3,523
Marketplace
263 : $1.14000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V260mOhm @ 7.5A, 10V5V @ 1.5mA60 nC @ 10 V±20V2340 pF @ 100 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
FCH150N65F-F155
FCH190N65F-F155
MOSFET N-CH 650V 20.6A TO247
Fairchild Semiconductor
0
Marketplace
66 : $3.34000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)650 V20.6A (Tc)10V190mOhm @ 10A, 10V5V @ 2mA78 nC @ 10 V±20V3225 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
FCH150N65F-F155
FCH110N65F-F155
MOSFET N-CH 650V 35A TO247
Fairchild Semiconductor
69
Marketplace
69 : $4.39000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V110mOhm @ 17.5A, 10V5V @ 3.5mA145 nC @ 10 V±20V4895 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
FCH150N65F-F155
FCH077N65F-F155
MOSFET N-CH 650V 54A TO247
Fairchild Semiconductor
66
Marketplace
66 : $5.86000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)650 V54A (Tc)10V77mOhm @ 27A, 10V5V @ 5.4mA164 nC @ 10 V±20V7109 pF @ 100 V-481W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
NGTB25N120FL2WAG
FCH041N65EFL4
POWER FIELD-EFFECT TRANSISTOR, N
Fairchild Semiconductor
232
Marketplace
31 : $9.85000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)650 V76A (Tc)10V41mOhm @ 38A, 10V5V @ 7.6mA298 nC @ 10 V±20V12560 pF @ 100 V-595W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-4
TO-247-3
FCH041N65F-F155
MOSFET N-CH 650V 76A TO247
onsemi
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V76A (Tc)10V41mOhm @ 38A, 10V5V @ 7.6mA294 nC @ 10 V±20V13020 pF @ 100 V-595W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220F
FCPF260N65FL1
MOSFET N-CH 650V 15A TO220F
onsemi
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V260mOhm @ 7.5A, 10V5V @ 1.5mA60 nC @ 10 V±20V2340 pF @ 100 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220F
FCPF380N65FL1
MOSFET N-CH 650V 10.2A TO220F
onsemi
0
In Stock
Obsolete
Bulk
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V10.2A (Tc)10V380mOhm @ 5.1A, 10V5V @ 1mA43 nC @ 10 V±20V1680 pF @ 100 V-33W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-247-3
NTH027N65S3F_F155
MOSFET N-CH 650V 75A TO247-3
onsemi
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V75A (Tc)10V27.4mOhm @ 35A, 10V5V @ 7.5mA259 nC @ 10 V±30V7690 pF @ 400 V-595W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
Showing
1 - 25
of 26

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.