Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
G30N04D3
GT110N06D3
N60V, 35A,RD<11M@10V,VTH1.0V~2.4
Goford Semiconductor
9,903
In Stock
15,000
Marketplace
1 : $0.75000
Cut Tape (CT)
5,000 : $0.26932
Tape & Reel (TR)
5,000 : $0.20100
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V35A (Tc)4.5V, 10V11mOhm @ 14A, 10V2.4V @ 250µA24 nC @ 10 V±20V1059 pF @ 30 V-25W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN (3.15x3.05)8-PowerVDFN
G30N04D3
GT110N06D5
N60V, 45A,RD<11M@10V,VTH1.0V~2.4
Goford Semiconductor
9,996
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.32602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V45A (Tc)4.5V, 10V11mOhm @ 14A, 10V2.4V @ 250µA31 nC @ 10 V±20V1202 pF @ 30 V-69W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN (4.9x5.75)8-PowerTDFN
G6N02L
GT1003A
N100V, 3A,RD<140M@10V,VTH1.0V~3.
Goford Semiconductor
2,950
In Stock
102,000
Marketplace
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09450
Tape & Reel (TR)
3,000 : $0.05500
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V3A (Ta)10V140mOhm @ 3A, 10V3V @ 250µA4.3 nC @ 10 V±20V206 pF @ 50 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
25P06
GT095N10K
N100V, RD(MAX)<10.5M@10V,RD(MAX)
Goford Semiconductor
3,955
In Stock
20,000
Marketplace
1 : $1.14000
Cut Tape (CT)
2,500 : $0.48510
Tape & Reel (TR)
2,500 : $0.30300
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V55A (Tc)4.5V, 10V10.5mOhm @ 35A, 10V2.5V @ 250µA54 nC @ 10 V±20V1667 pF @ 50 V-74W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
25P06
GT10N10
N100V, 7A,RD<140M@10V,VTH1.5V~2.
Goford Semiconductor
1,985
In Stock
100,000
Marketplace
1 : $0.51000
Cut Tape (CT)
2,500 : $0.17902
Tape & Reel (TR)
2,500 : $0.12400
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V7A (Tc)4.5V, 10V140mOhm @ 3.5A, 10V2.5V @ 250µA4.3 nC @ 10 V±20V206 pF @ 50 V-17W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
GT52N10T
GT080N10T
N100V, 70A,RD<8M@10V,VTH1.0V~3.0
Goford Semiconductor
62
In Stock
1 : $1.58000
Tube
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V70A (Tc)4.5V, 10V8mOhm @ 50A, 10V3V @ 250µA35 nC @ 10 V±20V2257 pF @ 50 V-100W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.